Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,252 In Stock | 1 : $1.66000 Cut Tape (CT) 2,000 : $0.79580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 2.7 A | 4.3A | Shielded | 140.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
7,203 In Stock | 1 : $1.66000 Cut Tape (CT) 2,000 : $0.79580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 4.5 A | 8.1A | Shielded | 50.16mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
6,020 In Stock | 1 : $1.66000 Cut Tape (CT) 2,000 : $0.72508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 6.1 A | 11.5A | Shielded | 26.51mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
5,714 In Stock | 1 : $1.66000 Cut Tape (CT) 2,000 : $0.79580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 3.6 A | 6.1A | Shielded | 78.1mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
2,274 In Stock | 1 : $1.66000 Cut Tape (CT) 2,000 : $0.79580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 5.6 A | 9.8A | Shielded | 31.9mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
1,760 In Stock | 1 : $1.70000 Cut Tape (CT) 2,000 : $0.73219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 7.9 A | 12.8A | Shielded | 15.95mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
4,974 In Stock | 1 : $1.66000 Cut Tape (CT) 2,000 : $0.72508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1.5 µH | ±20% | 9.1 A | 14.2A | Shielded | 12.1mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
4,487 In Stock | 1 : $1.66000 Cut Tape (CT) 2,000 : $0.72508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 680 nH | ±20% | 13.2 A | 20.2A | Shielded | 5.72mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
4,437 In Stock | 1 : $1.66000 Cut Tape (CT) 2,000 : $0.79580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1 µH | ±20% | 12.1 A | 16A | Shielded | 6.82mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
799 In Stock | 1 : $1.70000 Cut Tape (CT) 2,000 : $0.73219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 15 µH | ±20% | 3 A | 5.1A | Shielded | 109.12mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : $1.70000 Cut Tape (CT) 2,000 : $0.73219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 33 µH | ±20% | 2.1 A | 3A | Shielded | 226.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) |