Fixed Inductors

Results: 76
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Inductance
160 nH220 nH240 nH330 nH470 nH680 nH1 µH1.5 µH2.2 µH3.3 µH10 µH
Tolerance
±0.3nH±20%
Current Rating (Amps)
450 mA1 A1.1 A1.6 A1.7 A1.8 A2 A2.1 A2.2 A2.3 A2.4 A2.5 A
Current - Saturation (Isat)
600mA1.7A1.9A2.1A2.2A2.3A2.4A2.5A2.6A2.7A2.8A2.9A
DC Resistance (DCR)
13mOhm Max16mOhm Max19mOhm Max22mOhm Max23mOhm Max24mOhm Max26mOhm Max27mOhm Max29mOhm Max30mOhm Max31mOhm Max33mOhm Max
Operating Temperature
-40°C ~ 125°C-
Package / Case
0603 (1608 Metric)0805 (2012 Metric)0806 (2016 Metric)1008 (2520 Metric)
Supplier Device Package
0603 (1608 Metric)08050805 (2012 Metric)0806 (2016 Metric)10081008 (2520 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)0.026" (0.65mm)0.028" (0.70mm)0.031" (0.80mm)0.039" (1.00mm)0.047" (1.20mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
76Results
Applied FiltersRemove All

Showing
of 76
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610LH1R0MNE
FIXED IND 1UH 2.8A 57 MOHM SMD
Samsung Electro-Mechanics
698,680
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.10583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
2.8 A
3.9A
Shielded
57mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610EH2R2MNE
FIXED IND 2.2UH 2.5A 87MOHM SMD
Samsung Electro-Mechanics
149,454
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.13939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
2.2 µH
±20%
2.5 A
2.9A
Shielded
87mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610LH2R2MNE
FIXED IND 2.2UH 1.8A 139MOHM SMD
Samsung Electro-Mechanics
213,781
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.13060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
2.2 µH
±20%
1.8 A
2.3A
Shielded
139mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0805 (2012 Metric) 2,00x1.25x,80mm
CIGT201210UHR47MNE
FIXED IND 470NH 3.6A 31MOHM SMD
Samsung Electro-Mechanics
47,697
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.14434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
3.6 A
5.4A
Shielded
31mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
0805 (2012 Metric) 2,00x1.25x,80mm
CIGT201208EHR47MNE
FIXED IND 470NH 3.7A 35MOHM SMD
Samsung Electro-Mechanics
123,075
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.16176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
3.7 A
4.1A
Shielded
35mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.031" (0.80mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010LMR24MNE
FIXED IND 240NH 6A 16 MOHM SMD
Samsung Electro-Mechanics
8,690
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.17774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
240 nH
±20%
6 A
8.5A
Shielded
16mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610EH1R0MNE
FIXED IND 1UH 4.1A 43 MOHM SMD
Samsung Electro-Mechanics
1,881
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.16796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
4.1 A
4.5A
Shielded
43mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010EH2R2MNE
FIXED IND 2.2UH 2.4A 80MOHM SMD
Samsung Electro-Mechanics
159,665
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.17790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
2.2 µH
±20%
2.4 A
2.7A
Shielded
80mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010EH1R0MNE
FIXED IND 1UH 4.1A 30 MOHM SMD
Samsung Electro-Mechanics
22,803
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.17790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
4.1 A
5A
Shielded
30mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610EHR47MNE
FIXED IND 470NH 4.8A 22MOHM SMD
Samsung Electro-Mechanics
1,035,555
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.13572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
4.8 A
5.9A
Shielded
22mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252008LM2R2MNE
FIXED IND 2.2UH 2A 97 MOHM SMD
Samsung Electro-Mechanics
195,387
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.13437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
2.2 µH
±20%
2 A
2.1A
Shielded
97mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.031" (0.80mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610LHR24MNE
FIXED IND 240NH 4.7A 19MOHM SMD
Samsung Electro-Mechanics
76,226
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.13060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
240 nH
±20%
4.7 A
6.5A
Shielded
19mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610LM2R2MNE
FIXED IND 2.2UH 1.6A 154MOHM SMD
Samsung Electro-Mechanics
32,432
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.13060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
2.2 µH
±20%
1.6 A
1.7A
Shielded
154mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010LM1R0MNE
FIXED IND 1UH 3.1A 50 MOHM SMD
Samsung Electro-Mechanics
243,061
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.16173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
3.1 A
4.2A
Shielded
50mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252008LM1R0MNE
FIXED IND 1UH 3.1A 50 MOHM SMD
Samsung Electro-Mechanics
136,344
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.16173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
3.1 A
3.8A
Shielded
50mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.031" (0.80mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010LMR47MNE
FIXED IND 470NH 4.2A 29MOHM SMD
Samsung Electro-Mechanics
41,905
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.16173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
4.2 A
6A
Shielded
29mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
0805 (2012 Metric) 2,00x1.25x,80mm
CIGT201208EH1R0MNE
FIXED IND 1UH 3.1A 55 MOHM SMD
Samsung Electro-Mechanics
43,363
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.20236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
3.1 A
3.2A
Shielded
55mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.031" (0.80mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610LHR47MNE
FIXED IND 470NH 3.6A 33MOHM SMD
Samsung Electro-Mechanics
14,131
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.13228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
3.6 A
4.9A
Shielded
33mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
100,811
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.16172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
-
-
Shielded
-
-
-
-
-
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201608EHR47MNE
FIXED IND 470NH 4.3A 27MOHM SMD
Samsung Electro-Mechanics
21,937
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.19632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
4.3 A
4.6A
Shielded
27mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610LMR24MNE
FIXED IND 240NH 4A 23 MOHM SMD
Samsung Electro-Mechanics
2,940
In Stock
1 : $0.32000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
240 nH
±20%
4 A
5.3A
Shielded
23mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610LM1R0MNE
FIXED IND 1UH 2.4A 72 MOHM SMD
Samsung Electro-Mechanics
0
In Stock
Check Lead Time
1 : $0.32000
Cut Tape (CT)
120,000 : $0.09507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
2.4 A
3.3A
Shielded
72mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610UH2R2MNE
FIXED IND 2.2UH 2.2A 130MOHM SMD
Samsung Electro-Mechanics
0
In Stock
Check Lead Time
120,000 : $0.09507
Tape & Reel (TR)
Tape & Reel (TR)
Active
Thin Film
Metal Composite
2.2 µH
±20%
2.2 A
2.6A
Shielded
130mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0805 (2012 Metric) 2,00x1.25x,80mm
CIGT201210UHR68MNE
FIXED IND 680NH 3A 47 MOHM SMD
Samsung Electro-Mechanics
0
In Stock
Check Lead Time
1 : $0.36000
Cut Tape (CT)
120,000 : $0.10508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
680 nH
±20%
3 A
4.4A
Shielded
47mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610UL2R2MNE
FIXED IND 2.2UH 2A 130 MOHM SMD
Samsung Electro-Mechanics
0
In Stock
Check Lead Time
120,000 : $0.11139
Tape & Reel (TR)
Tape & Reel (TR)
Active
Thin Film
Metal Composite
2.2 µH
±20%
2 A
2.4A
Shielded
130mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
Showing
of 76

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.