Fixed Inductors

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRP6540 SERIES
FIXED IND 1UH 12A 7.2 MOHM SMD
Bourns Inc.
36,674
In Stock
1 : $1.96000
Cut Tape (CT)
1,200 : $1.08006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±20%
12 A
13.5A
Shielded
7.2mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
SRP6540 SERIES
FIXED IND 4.7UH 6A 33.5 MOHM SMD
Bourns Inc.
9,858
In Stock
1 : $1.96000
Cut Tape (CT)
1,200 : $1.08006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
4.7 µH
±20%
6 A
6.5A
Shielded
33.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
SRP6540 SERIES
FIXED IND 1.5UH 11A 10 MOHM SMD
Bourns Inc.
4,505
In Stock
1 : $1.96000
Cut Tape (CT)
1,200 : $1.08006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1.5 µH
±20%
11 A
11A
Shielded
10mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
SRP6540 SERIES
FIXED IND 3.3UH 6.5A 23 MOHM SMD
Bourns Inc.
4,088
In Stock
1 : $1.96000
Cut Tape (CT)
1,200 : $1.08006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
3.3 µH
±20%
6.5 A
7A
Shielded
23mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
SRP6540 SERIES
FIXED IND 5.6UH 5.5A 38 MOHM SMD
Bourns Inc.
2,168
In Stock
1 : $1.96000
Cut Tape (CT)
1,200 : $1.08006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
5.6 µH
±20%
5.5 A
6A
Shielded
38mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
SRP6540 SERIES
FIXED IND 22UH 2.5A 133 MOHM SMD
Bourns Inc.
13,137
In Stock
1 : $2.46000
Cut Tape (CT)
1,200 : $1.34789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
22 µH
±20%
2.5 A
2.5A
Shielded
133mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
SRP6540 SERIES
FIXED IND 10UH 4A 78.5 MOHM SMD
Bourns Inc.
15,837
In Stock
1 : $1.96000
Cut Tape (CT)
1,200 : $1.08006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
10 µH
±20%
4 A
4A
Shielded
78.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
SRP6540 SERIES
FIXED IND 8.2UH 4.5A 50.5 MOHM
Bourns Inc.
7,010
In Stock
1 : $1.96000
Cut Tape (CT)
1,200 : $1.08006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
8.2 µH
±20%
4.5 A
5A
Shielded
50.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
SRP6540 SERIES
FIXED IND 2.2UH 9A 15.5 MOHM SMD
Bourns Inc.
5,638
In Stock
1 : $1.96000
Cut Tape (CT)
1,200 : $1.08006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
2.2 µH
±20%
9 A
9A
Shielded
15.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
SRP6540 SERIES
FIXED IND 560NH 18A 4.4 MOHM SMD
Bourns Inc.
725
In Stock
1 : $1.96000
Cut Tape (CT)
1,200 : $1.08006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
560 nH
±20%
18 A
18A
Shielded
4.4mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
SRP6540 SERIES
FIXED IND 6.8UH 5A 49.5 MOHM SMD
Bourns Inc.
144
In Stock
1 : $1.96000
Cut Tape (CT)
1,200 : $1.08006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
6.8 µH
±20%
5 A
5.5A
Shielded
49.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
SRP6540 SERIES
FIXED IND 820NH 15A 5.5 MOHM SMD
Bourns Inc.
114
In Stock
1 : $1.96000
Cut Tape (CT)
1,200 : $1.08006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
820 nH
±20%
15 A
15A
Shielded
5.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
SRP6540 SERIES
FIXED IND 15UH 2.9A 121 MOHM SMD
Bourns Inc.
5,736
In Stock
1 : $2.46000
Cut Tape (CT)
1,200 : $1.34789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
15 µH
±20%
2.9 A
2.9A
Shielded
121mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
SRP6540 SERIES
FIXED IND 27UH 2A 290 MOHM SMD
Bourns Inc.
2,574
In Stock
1 : $2.46000
Cut Tape (CT)
1,200 : $1.34789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
27 µH
±20%
2 A
2A
Shielded
290mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
SRP6540 SERIES
FIXED IND 39UH 1.8A 322 MOHM SMD
Bourns Inc.
1,909
In Stock
1 : $2.46000
Cut Tape (CT)
1,200 : $1.34789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
39 µH
±20%
1.8 A
1.8A
Shielded
322mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
SRP6540 SERIES
FIXED IND 47UH 1.6A 366 MOHM SMD
Bourns Inc.
1,542
In Stock
1 : $2.46000
Cut Tape (CT)
1,200 : $1.34789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
47 µH
±20%
1.6 A
1.6A
Shielded
366mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
SRP6540 SERIES
FIXED IND 680NH 16.5A 5 MOHM SMD
Bourns Inc.
3,499
In Stock
1 : $1.96000
Cut Tape (CT)
1,200 : $1.08006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
680 nH
±20%
16.5 A
17A
Shielded
5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
Showing
of 17

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.