Fixed Inductors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ASPI-0530HI Series
FIXED IND 1UH 7A 14 MOHM SMD
Abracon LLC
2,871
In Stock
1 : $1.30000
Cut Tape (CT)
2,000 : $0.68696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Carbonyl Powder
1 µH
±20%
7 A
11A
Shielded
14mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.220" L x 0.205" W (5.60mm x 5.20mm)
0.118" (3.00mm)
ASPI-0530HI Series
FIXED IND 2.2UH 5.5A 35 MOHM SMD
Abracon LLC
3,848
In Stock
1 : $1.21000
Cut Tape (CT)
2,000 : $0.59792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Carbonyl Powder
2.2 µH
±20%
5.5 A
9A
Shielded
35mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.220" L x 0.205" W (5.60mm x 5.20mm)
0.118" (3.00mm)
ASPI-0530HI Series
FIXED IND 1.5UH 6A 25 MOHM SMD
Abracon LLC
0
In Stock
Check Lead Time
2,000 : $0.68696
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Carbonyl Powder
1.5 µH
±20%
6 A
10A
Shielded
25mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.220" L x 0.205" W (5.60mm x 5.20mm)
0.118" (3.00mm)
Showing
of 3

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.