Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,944 In Stock | 1 : $2.50000 Cut Tape (CT) 1,000 : $1.38799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 538 nH | ±5% | 2 A | - | Unshielded | 42mOhm Max | 100 @ 50MHz | 400MHz | - | -40°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.354" L x 0.173" W (9.00mm x 4.40mm) | 0.197" (5.00mm) | |||
2,765 In Stock | 1 : $1.40000 Cut Tape (CT) 1,000 : $0.77890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 206 nH | ±5% | 3 A | - | Unshielded | 10.5mOhm Max | 100 @ 50MHz | 700MHz | - | -40°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.354" L x 0.173" W (9.00mm x 4.40mm) | 0.197" (5.00mm) | |||
1,061 In Stock | 1 : $2.67000 Cut Tape (CT) 1,000 : $1.45539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 307 nH | ±5% | 3 A | - | Unshielded | 22mOhm Max | 100 @ 50MHz | 500MHz | - | -40°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.354" L x 0.173" W (9.00mm x 4.40mm) | 0.197" (5.00mm) | |||
5,249 In Stock | 1 : $1.36000 Cut Tape (CT) 1,000 : $1.29672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 111 nH | ±5% | 3.5 A | - | Unshielded | 9.5mOhm Max | 100 @ 50MHz | 1GHz | - | -40°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.354" L x 0.173" W (9.00mm x 4.40mm) | 0.197" (5.00mm) | |||
2,270 In Stock | 1 : $1.45000 Cut Tape (CT) 1,000 : $0.80504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 130 nH | ±5% | 3 A | - | Unshielded | 10.8mOhm Max | 100 @ 50MHz | 900MHz | - | -40°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.354" L x 0.173" W (9.00mm x 4.40mm) | 0.197" (5.00mm) | |||
1,030 In Stock | 1 : $1.45000 Cut Tape (CT) 1,000 : $0.80504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 491 nH | ±5% | 2 A | - | Unshielded | 40mOhm Max | 100 @ 50MHz | 400MHz | - | -40°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.354" L x 0.173" W (9.00mm x 4.40mm) | 0.197" (5.00mm) | |||
261 In Stock | 1 : $2.71000 Cut Tape (CT) 1,000 : $1.46642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 246 nH | ±5% | 3 A | - | Unshielded | 17mOhm Max | 100 @ 50MHz | 600MHz | - | -40°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.354" L x 0.173" W (9.00mm x 4.40mm) | 0.197" (5.00mm) | |||
793 In Stock | 1 : $1.42000 Cut Tape (CT) 1,000 : $0.80504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 169 nH | ±5% | 3 A | - | Unshielded | 12mOhm Max | 100 @ 50MHz | 800MHz | - | -40°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.354" L x 0.173" W (9.00mm x 4.40mm) | 0.197" (5.00mm) | |||
1,146 In Stock | 1 : $1.45000 Cut Tape (CT) 1,000 : $0.80501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 222 nH | ±5% | 3 A | - | Unshielded | 14mOhm Max | 100 @ 50MHz | 600MHz | - | -40°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.354" L x 0.173" W (9.00mm x 4.40mm) | 0.197" (5.00mm) | |||
923 In Stock | 1 : $1.45000 Cut Tape (CT) 1,000 : $0.80504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 422 nH | ±5% | 2.5 A | - | Unshielded | 39mOhm Max | 100 @ 50MHz | 400MHz | - | -40°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.354" L x 0.173" W (9.00mm x 4.40mm) | 0.197" (5.00mm) | |||
801 In Stock | 1 : $1.45000 Cut Tape (CT) 1,000 : $0.80504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 380 nH | ±5% | 2.5 A | - | Unshielded | 25.5mOhm Max | 100 @ 50MHz | 500MHz | - | -40°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.354" L x 0.173" W (9.00mm x 4.40mm) | 0.197" (5.00mm) | |||
1,025 In Stock | 1 : $2.62000 Cut Tape (CT) 1,000 : $1.45281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 90 nH | ±5% | 3.5 A | - | Unshielded | 14mOhm Max | 100 @ 50MHz | 1GHz | - | -40°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.354" L x 0.173" W (9.00mm x 4.40mm) | 0.197" (5.00mm) |