Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
516,827 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.11729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 1.3 A | 1.5A | Shielded | 260mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
31,041 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.13862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 1 A | 950mA | Shielded | 380mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
121,347 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.14808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 2.7 A | 3.1A | Shielded | 59mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
71,027 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.14808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 1.9 A | 2A | Shielded | 117mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
164,680 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.11729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 1.7 A | 1.8A | Shielded | 156mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
100,406 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.13862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 2.2 A | 2.2A | Shielded | 75mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
79,035 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.13862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 1.5 A | 1.5A | Shielded | 160mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
12,514 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.13724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 1.2 A | 1.15A | Shielded | 255mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
11,512 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.14808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 1.1 A | 1.3A | Shielded | 300mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
3,042 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.14808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 2.5 A | 2.7A | Shielded | 72mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
2,805 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.13724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 1.65 A | 1.6A | Shielded | 130mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
2,192 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.13724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 680 nH | ±20% | 2.5 A | 2.5A | Shielded | 65mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
50,854 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.11729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±20% | 3.4 A | 4.2A | Shielded | 39mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
11,750 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.14808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±20% | 3.2 A | 3.9A | Shielded | 46mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
5,870 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.10700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 680 nH | ±20% | 2.9 A | 3.7A | Shielded | 59mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
2,094 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.14661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 680 nH | ±20% | 3.2 A | 3.2A | Shielded | 48mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
311 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.09918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±20% | 2.8 A | 3.2A | Shielded | 46mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
6 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.14808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 1.5 A | 1.9A | Shielded | 156mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.13862 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Metal | 330 nH | ±20% | 3.2 A | 3.6A | Shielded | 40mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.14808 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 1.8 A | 2.3A | Shielded | 125mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.14808 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 1.3 A | 1.55A | Shielded | 200mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.14808 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Metal | 330 nH | ±20% | 3.5 A | 4.7A | Shielded | 38mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.13862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 240 nH | ±20% | 3 A | 4.2A | Shielded | 42mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) |