Fixed Inductors

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Drum Core, Wirewound
Inductance
330 nH680 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH10 µH22 µH
Current Rating (Amps)
2.2 A2.9 A3.5 A4.1 A5.4 A6.3 A8.1 A9 A10.2 A12.7 A
Current - Saturation (Isat)
2.8A4.2A6.1A6.7A8A10.1A12A14.1A15.9A21.8A
DC Resistance (DCR)
5.3mOhm Max8.36mOhm Max10.56mOhm Max13.2mOhm Max22mOhm Max30.03mOhm Max50.16mOhm Max72.27mOhm Max105.6mOhm Max181.5mOhm Max
Package / Case
2-SMD, J-LeadNonstandard
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PCC-MxxxxM Series
ETQ-P3M6R8KVP
FIXED IND 6.8UH 3.5A 72.27 MOHM
Panasonic Electronic Components
6,197
In Stock
1 : $1.10000
Cut Tape (CT)
2,000 : $0.60046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
6.8 µH
±20%
3.5 A
6.1A
Shielded
72.27mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M3R3KVP
FIXED IND 3.3UH 5.4A 30.03 MOHM
Panasonic Electronic Components
7,649
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $0.76691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
5.4 A
8A
Shielded
30.03mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M1R0KVP
FIXED IND 1UH 9A 10.56 MOHM SMD
Panasonic Electronic Components
7,514
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $0.76691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
1 µH
±20%
9 A
14.1A
Shielded
10.56mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M2R2KVP
FIXED IND 2.2UH 6.3A 22 MOHM SMD
Panasonic Electronic Components
6,203
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $0.76691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
2.2 µH
±20%
6.3 A
10.1A
Shielded
22mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M4R7KVP
FIXED IND 4.7UH 4.1A 50.16 MOHM
Panasonic Electronic Components
3,720
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $0.76691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
4.1 A
6.7A
Shielded
50.16mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M1R5KVP
FIXED IND 1.5UH 8.1A 13.2MOHM SM
Panasonic Electronic Components
2,405
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $0.76691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
1.5 µH
±20%
8.1 A
12A
Shielded
13.2mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3MR33KVP
FIXED IND 330NH 12.7A 5.3MOHM SM
Panasonic Electronic Components
4,152
In Stock
1 : $1.59000
Cut Tape (CT)
2,000 : $0.75969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
330 nH
±20%
12.7 A
21.8A
Shielded
5.3mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3MR68KVP
FIXED IND 680NH 10.2A 8.36 MOHM
Panasonic Electronic Components
7,587
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $0.60046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
680 nH
±20%
10.2 A
15.9A
Shielded
8.36mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
ETQ-P3M220KVP
ETQ-P3M220KVP
FIXED IND 22UH 2.2A 181.5 MOHM
Panasonic Electronic Components
3,728
In Stock
1 : $1.59000
Cut Tape (CT)
2,000 : $0.75565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
22 µH
±20%
2.2 A
2.8A
Shielded
181.5mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M100KVP
FIXED IND 10UH 2.9A 105.6MOHM SM
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : $1.65000
Cut Tape (CT)
2,000 : $0.76691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
2.9 A
4.2A
Shielded
105.6mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
Showing
of 10

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.