Fixed Inductors

Results: 33
Stocking Options
Environmental Options
Media
Exclude
33Results
Applied FiltersRemove All

Showing
of 33
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRR1210A Series
FIXED IND 27UH 5A 40 MOHM SMD
Bourns Inc.
1,972
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
27 µH
±20%
5 A
4.2A
Shielded
40mOhm Max
16 @ 2.52MHz
6.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 82UH 2.8A 112 MOHM SMD
Bourns Inc.
872
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
82 µH
±20%
2.8 A
2.5A
Shielded
112mOhm Max
15 @ 2.52MHz
3.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 100UH 2.5A 135 MOHM
Bourns Inc.
193
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
100 µH
±20%
2.5 A
2.2A
Shielded
135mOhm Max
16 @ 796kHz
3MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 56UH 3.4A 90 MOHM SMD
Bourns Inc.
2,187
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
56 µH
±20%
3.4 A
2.9A
Shielded
90mOhm Max
8 @ 2.52MHz
4MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 330UH 1.4A 450 MOHM
Bourns Inc.
2,126
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
330 µH
±20%
1.4 A
1.2A
Shielded
450mOhm Max
14 @ 796kHz
1.8MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 10UH 6.5A 18 MOHM SMD
Bourns Inc.
1,477
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±20%
6.5 A
6.5A
Shielded
18mOhm Max
16 @ 2.52MHz
12MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 68UH 3A 102 MOHM SMD
Bourns Inc.
1,392
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
68 µH
±20%
3 A
2.7A
Shielded
102mOhm Max
12 @ 2.52MHz
3.8MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 560UH 1.1A 900 MOHM
Bourns Inc.
1,179
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
560 µH
±20%
1.1 A
950mA
Shielded
900mOhm Max
12 @ 796kHz
850kHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 220UH 1.7A 315 MOHM
Bourns Inc.
900
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
220 µH
±20%
1.7 A
1.5A
Shielded
315mOhm Max
15 @ 796kHz
1.8MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 33UH 4.4A 52 MOHM SMD
Bourns Inc.
899
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.27880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
33 µH
±20%
4.4 A
3.7A
Shielded
52mOhm Max
16 @ 2.52MHz
6.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 1MH 750MA 1.65 OHM SMD
Bourns Inc.
825
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1 mH
±20%
750 mA
700mA
Shielded
1.65Ohm Max
22 @ 796kHz
850kHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 18UH 5.5A 35 MOHM SMD
Bourns Inc.
723
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
18 µH
±20%
5.5 A
5.1A
Shielded
35mOhm Max
13 @ 2.52MHz
8MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 3.3UH 9A 10 MOHM SMD
Bourns Inc.
596
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
3.3 µH
±30%
9 A
10.5A
Shielded
10mOhm Max
15 @ 7.96MHz
44MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 15UH 5.8A 32 MOHM SMD
Bourns Inc.
459
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
15 µH
±20%
5.8 A
5.3A
Shielded
32mOhm Max
16 @ 2.52MHz
10.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 2.2UH 9.5A 90 MOHM SMD
Bourns Inc.
430
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
2.2 µH
±30%
9.5 A
12.2A
Shielded
90mOhm Max
10 @ 7.96MHz
54MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 470UH 1.2A 820 MOHM
Bourns Inc.
992
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
470 µH
±20%
1.2 A
1A
Shielded
820mOhm Max
12 @ 796kHz
850kHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 820UH 850MA 1.32 OHM
Bourns Inc.
431
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
820 µH
±20%
850 mA
750mA
Shielded
1.32Ohm Max
6 @ 796kHz
850kHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 150UH 2.2A 190 MOHM
Bourns Inc.
1,036
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
150 µH
±20%
2.2 A
1.8A
Shielded
190mOhm Max
12 @ 796kHz
2.2MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 47UH 3.8A 72 MOHM SMD
Bourns Inc.
251
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
47 µH
±20%
3.8 A
3.1A
Shielded
72mOhm Max
16 @ 2.52MHz
4.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 22UH 5.2A 38 MOHM SMD
Bourns Inc.
100
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±20%
5.2 A
4.5A
Shielded
38mOhm Max
16 @ 2.52MHz
8MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 39UH 4.2A 66 MOHM SMD
Bourns Inc.
99
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
39 µH
±20%
4.2 A
3.5A
Shielded
66mOhm Max
16 @ 2.52MHz
4.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 4.7UH 8.5A 12 MOHM SMD
Bourns Inc.
72
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
4.7 µH
±30%
8.5 A
9.6A
Shielded
12mOhm Max
8 @ 7.96MHz
35MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 12UH 6.3A 22 MOHM SMD
Bourns Inc.
343
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
12 µH
±20%
6.3 A
6.1A
Shielded
22mOhm Max
14 @ 2.52MHz
18MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 180UH 1.9A 250 MOHM
Bourns Inc.
301
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.30684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
180 µH
±20%
1.9 A
1.6A
Shielded
250mOhm Max
14 @ 796kHz
1.8MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1210A Series
FIXED IND 6.8UH 7.85A 15 MOHM
Bourns Inc.
63
In Stock
1 : $2.48000
Cut Tape (CT)
250 : $1.54712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
6.8 µH
±30%
7.85 A
8.3A
Shielded
15mOhm Max
12 @ 7.96MHz
20MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
Showing
of 33

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.