Fixed Inductors

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
2.2 µH3.3 µH6.8 µH10 µH22 µH33 µH47 µH
Current Rating (Amps)
2.2 A2.5 A2.9 A4.5 A5.2 A8.2 A10.2 A
Current - Saturation (Isat)
3.8A4.1A6A8.3A10A13.3A14.4A
DC Resistance (DCR)
11.44mOhm Max17.71mOhm Max43.2mOhm Max59.6mOhm Max138.8mOhm Max189.2mOhm Max231mOhm Max
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PCC-M1050M Series
ETQ-P4M470YFN
FIXED IND 47UH 2.2A 231 MOHM SMD
Panasonic Electronic Components
3,671
In Stock
1 : $2.41000
Cut Tape (CT)
500 : $1.25930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
47 µH
±20%
2.2 A
3.8A
Shielded
231mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.256" L x 0.236" W (6.50mm x 6.00mm)
0.177" (4.50mm)
PCC-M1050M Series
ETQ-P4M2R2YFN
FIXED IND 2.2UH 10.2A 11.44 MOHM
Panasonic Electronic Components
285
In Stock
1 : $2.33000
Cut Tape (CT)
500 : $1.17550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
2.2 µH
±20%
10.2 A
14.4A
Shielded
11.44mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.256" L x 0.236" W (6.50mm x 6.00mm)
0.177" (4.50mm)
PCC-M1050M Series
ETQ-P4M100YFN
FIXED IND 10UH 4.5A 59.6MOHM SMD
Panasonic Electronic Components
2,171
In Stock
1 : $2.41000
Cut Tape (CT)
500 : $1.25930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
4.5 A
8.3A
Shielded
59.6mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.256" L x 0.236" W (6.50mm x 6.00mm)
0.177" (4.50mm)
PCC-M1050M Series
ETQ-P4M6R8YFN
FIXED IND 6.8UH 5.2A 43.2MOHM SM
Panasonic Electronic Components
1,377
In Stock
1 : $2.41000
Cut Tape (CT)
500 : $1.25930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
6.8 µH
±20%
5.2 A
10A
Shielded
43.2mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.256" L x 0.236" W (6.50mm x 6.00mm)
0.177" (4.50mm)
PCC-M1050M Series
ETQ-P4M220YFN
FIXED IND 22UH 2.9A 138.8MOHM SM
Panasonic Electronic Components
1,372
In Stock
1 : $2.41000
Cut Tape (CT)
500 : $1.25930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
22 µH
±20%
2.9 A
6A
Shielded
138.8mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.256" L x 0.236" W (6.50mm x 6.00mm)
0.177" (4.50mm)
PCC-M1050M Series
ETQ-P4M3R3YFN
FIXED IND 3.3UH 8.2A 17.71 MOHM
Panasonic Electronic Components
1,253
In Stock
1 : $2.41000
Cut Tape (CT)
500 : $0.98148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
8.2 A
13.3A
Shielded
17.71mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.256" L x 0.236" W (6.50mm x 6.00mm)
0.177" (4.50mm)
PCC-M1050M Series
ETQ-P4M330YFN
FIXED IND 33UH 2.5A 189.2MOHM SM
Panasonic Electronic Components
991
In Stock
1 : $2.44000
Cut Tape (CT)
500 : $0.91370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
33 µH
±20%
2.5 A
4.1A
Shielded
189.2mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.256" L x 0.236" W (6.50mm x 6.00mm)
0.177" (4.50mm)
Showing
of 7

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.