Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,549 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.29811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 620 mA | 1.05A | Shielded | 350mOhm | - | 15MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
3,794 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.29785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 900 mA | 1.6A | Shielded | 165mOhm | - | 26MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
2,200 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.29811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 1.85 A | 3.4A | Shielded | 40mOhm | - | 49MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
7,044 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.29932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.4 A | 3.2A | Shielded | 70mOhm | - | 44MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
5,475 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.29811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 460 mA | 820mA | Shielded | 650mOhm | - | 11MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
4,801 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.29811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 2.15 A | 4.78A | Shielded | 29mOhm | - | 75MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
4,748 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.29811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 440 mA | 740mA | Shielded | 710mOhm | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
4,041 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.29811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.34 A | 2.35A | Shielded | 75mOhm | - | 42MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
3,096 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.29811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.04 A | 2.2A | Shielded | 125mOhm | - | 33MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
2,382 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.29811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 770 mA | 1.35A | Shielded | 230mOhm | - | 24MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
1,041 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.29811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 490 mA | 850mA | Shielded | 550mOhm | - | 11MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
2,772 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.29811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 51 µH | ±20% | 420 mA | 700mA | Shielded | 750mOhm | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
3,000 In Stock | 3,000 : $0.28664 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 6.2 µH | ±20% | 1.08 A | 2.15A | Shielded | 115mOhm | - | 36MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.28664 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 310 mA | 480mA | Shielded | 1.55Ohm | - | 6.3MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.28664 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 880 mA | 1.5A | Shielded | 175mOhm | - | 26MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.28664 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±30% | 2.15 A | 5.1A | Shielded | 29mOhm | - | 72MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.28664 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 1.98 A | 4.45A | Shielded | 35mOhm | - | 71MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.28664 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 500 mA | 1.02A | Shielded | 545mOhm | - | 14MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.28664 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 3.6 µH | ±20% | 1.54 A | 2.8A | Shielded | 55mOhm | - | 49MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.28664 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 43 µH | ±20% | 450 mA | 770mA | Shielded | 660mOhm | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.28664 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±20% | 410 mA | 660mA | Shielded | 800mOhm | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.28664 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 5.1 µH | ±20% | 1.27 A | 2.3A | Shielded | 85mOhm | - | 42MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.28664 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 1.22 A | 2.2A | Shielded | 90mOhm | - | 30MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.28664 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 62 µH | ±20% | 390 mA | 650mA | Shielded | 900mOhm | - | 9.6MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.28664 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 360 mA | 610mA | Shielded | 1.06Ohm | - | 7.7MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) |