Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,962 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 165 mA | - | Unshielded | 4.68Ohm Max | 45 @ 796kHz | 3.3MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
2,483 In Stock | 1 : $0.50000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 320 mA | - | Unshielded | 400mOhm Max | 20 @ 796kHz | 4MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.264" Dia (6.70mm) | 0.433" (11.00mm) | |||
77,084 In Stock | 1 : $0.53000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 100 mA | - | Unshielded | 11.5Ohm Max | 55 @ 252kHz | 1.8MHz | - | -40°C ~ 125°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
35,489 In Stock | 1 : $0.53000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 120 mA | - | Unshielded | 3.9Ohm Max | 45 @ 252kHz | 1.4MHz | - | -40°C ~ 125°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.264" Dia (6.70mm) | 0.433" (11.00mm) | |||
18,384 In Stock | 1 : $0.53000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 34 mA | - | Unshielded | 39Ohm Max | 60 @ 79.6kHz | 360kHz | - | -40°C ~ 125°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.264" Dia (6.70mm) | 0.433" (11.00mm) | |||
16,294 In Stock | 1 : $0.53000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.3 mH | ±10% | 60 mA | - | Unshielded | 12Ohm Max | 60 @ 252kHz | 600kHz | - | -40°C ~ 125°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.264" Dia (6.70mm) | 0.433" (11.00mm) | |||
4,520 In Stock | 1 : $0.53000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 22 mH | ±10% | 25 mA | - | Unshielded | 92Ohm Max | 60 @ 79.6kHz | 240kHz | - | -40°C ~ 125°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.264" Dia (6.70mm) | 0.433" (11.00mm) | |||
2,146 In Stock | 1 : $0.53000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 200 mA | - | Unshielded | 2.5Ohm Max | 45 @ 796kHz | 3.8MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
1,033 In Stock | 1 : $0.53000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±10% | 100 mA | - | Unshielded | 15Ohm Max | 50 @ 252kHz | 1.4MHz | - | -40°C ~ 125°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
170,431 In Stock | 1 : $0.64000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 420 mA | 650mA | Unshielded | 2.1Ohm Max | 40 @ 252kHz | 1.3MHz | - | -40°C ~ 125°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
16,094 In Stock | 1 : $0.64000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 1.1 A | 2.1A | Unshielded | 280mOhm Max | 30 @ 796kHz | 3.5MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
15,322 In Stock | 1 : $0.64000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 1 A | 1.2A | Unshielded | 330mOhm Max | 55 @ 796kHz | 7.2MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.433" (11.00mm) | |||
6,531 In Stock | 1 : $0.64000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 1 A | 1.8A | Unshielded | 370mOhm Max | 30 @ 796kHz | 2.8MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
6,145 In Stock | 1 : $0.64000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 4.5 A | 6.5A | Unshielded | 18mOhm Max | 30 @ 7.96MHz | 50MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.433" (11.00mm) | |||
4,448 In Stock | 1 : $0.64000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 1.33 A | 2.7A | Unshielded | 210mOhm Max | 30 @ 2.52MHz | 4.5MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
4,172 In Stock | 1 : $0.64000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 800 mA | 1.5A | Unshielded | 600mOhm Max | 20 @ 796kHz | 2.4MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
3,960 In Stock | 1 : $0.64000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3 A | 8.5A | Unshielded | 39mOhm Max | 20 @ 7.96MHz | 30MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
3,924 In Stock | 1 : $0.64000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 740 mA | 1.25A | Unshielded | 760mOhm Max | 20 @ 796kHz | 2MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
3,456 In Stock | 1 : $0.64000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 1.56 A | 3.2A | Unshielded | 140mOhm Max | 30 @ 2.52MHz | 6MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
3,173 In Stock | 1 : $0.64000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 3.2 A | 10A | Unshielded | 33mOhm Max | 20 @ 7.96MHz | 50MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
2,954 In Stock | 1 : $0.64000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 5.3 A | 7.5A | Unshielded | 10mOhm Max | 30 @ 7.96MHz | 63MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.433" (11.00mm) | |||
1,947 In Stock | 1 : $0.64000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 2.5 A | 3.6A | Unshielded | 43mOhm Max | 60 @ 2.52MHz | 27MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.433" (11.00mm) | |||
1,856 In Stock | 1 : $0.64000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 820 µH | ±10% | 460 mA | 830mA | Unshielded | 1.8Ohm Max | 20 @ 796kHz | 1.5MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
1,756 In Stock | 1 : $0.64000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±10% | 2.5 A | 6.2A | Unshielded | 55mOhm Max | 50 @ 2.52MHz | 15MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
1,509 In Stock | 1 : $0.64000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 2.1 A | 2.5A | Unshielded | 86mOhm Max | 50 @ 2.52MHz | 17MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.433" (11.00mm) |