Fixed Inductors

Results: 987
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Material - Core
-Air
Inductance
0.7 nH0.8 nH0.9 nH1 nH1.1 nH1.2 nH1.3 nH1.4 nH1.5 nH1.6 nH1.7 nH1.8 nH
Tolerance
±0.1nH±0.2nH±0.3nH±2%±3%±5%
Current Rating (Amps)
110 mA120 mA130 mA140 mA150 mA160 mA180 mA190 mA200 mA220 mA230 mA250 mA
DC Resistance (DCR)
30mOhm Max40mOhm Max50mOhm Max60mOhm Max70mOhm Max80mOhm Max90mOhm Max100mOhm Max110mOhm Max120mOhm Max125mOhm Max130mOhm Max
Q @ Freq
8 @ 100MHz12 @ 100MHz20 @ 250MHz22 @ 250MHz23 @ 250MHz-
Frequency - Self Resonant
400MHz450MHz500MHz550MHz600MHz700MHz800MHz900MHz1GHz1.1GHz1.2GHz1.3GHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Inductance Frequency - Test
100 MHz250 MHz
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Supplier Device Package
04020402 (1005 Metric)0603
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.024" W (1.00mm x 0.60mm)0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.51mm)0.022" (0.55mm)0.024" (0.60mm)0.037" (0.95mm)
Stocking Options
Environmental Options
Media
Marketplace Product
987Results
Applied FiltersRemove All

Showing
of 987
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQG15H-0402(1005Metric)
LQG15HS27NJ02D
FIXED IND 27NH 350MA 0.46OHM SMD
Murata Electronics
146,780
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
27 nH
±5%
350 mA
-
Unshielded
460mOhm Max
8 @ 100MHz
1.7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS5N6S02D
FIXED IND 5.6NH 650MA 0.2OHM SMD
Murata Electronics
124,292
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
5.6 nH
±0.3nH
650 mA
-
Unshielded
200mOhm Max
8 @ 100MHz
4.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS6N8J02D
FIXED IND 6.8NH 600MA 0.22OHM SM
Murata Electronics
101,140
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
6.8 nH
±5%
600 mA
-
Unshielded
220mOhm Max
8 @ 100MHz
4.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HSR12J02D
FIXED IND 120NH 200MA 1.3OHM SMD
Murata Electronics
94,786
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.04475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
120 nH
±5%
200 mA
-
Unshielded
1.3Ohm Max
8 @ 100MHz
600MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS2N7S02D
FIXED IND 2.7NH 800MA 0.15OHM SM
Murata Electronics
84,254
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
2.7 nH
±0.3nH
800 mA
-
Unshielded
150mOhm Max
8 @ 100MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS15NJ02D
FIXED IND 15NH 450MA 0.32OHM SMD
Murata Electronics
74,464
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
15 nH
±5%
450 mA
-
Unshielded
320mOhm Max
8 @ 100MHz
2.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS3N0B02D
FIXED IND 3NH 800MA 0.125OHM SMD
Murata Electronics
50,330
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.05365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
3 nH
±0.1nH
800 mA
-
Unshielded
125mOhm Max
-
-
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15WZ10NH02D
FIXED IND 10NH 500MA 0.19OHM SMD
Murata Electronics
106,605
In Stock
1 : $0.23000
Cut Tape (CT)
10,000 : $0.06478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
10 nH
±3%
500 mA
-
Unshielded
190mOhm Max
-
3.3GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.020" (0.51mm)
LQG15H-0402(1005Metric)
LQG15HSR27J02D
FIXED IND 270NH 110MA 4.94OHM SM
Murata Electronics
174,790
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
270 nH
±5%
110 mA
-
Unshielded
4.94Ohm Max
8 @ 100MHz
400MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HN2N0C02D
FIXED IND 2NH 900MA 0.09OHM SMD
Murata Electronics
146,534
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
2 nH
±0.2nH
900 mA
-
Unshielded
90mOhm Max
-
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS4N7S02D
FIXED IND 4.7NH 700MA 0.16OHM SM
Murata Electronics
135,876
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
4.7 nH
±0.3nH
700 mA
-
Unshielded
160mOhm Max
8 @ 100MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS6N2S02D
FIXED IND 6.2NH 600MA 0.22OHM SM
Murata Electronics
104,425
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
6.2 nH
±0.3nH
600 mA
-
Unshielded
220mOhm Max
8 @ 100MHz
4.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HN18NJ02D
FIXED IND 18NH 350MA 0.51OHM SMD
Murata Electronics
100,995
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
18 nH
±5%
350 mA
-
Unshielded
510mOhm Max
8 @ 100MHz
2.1GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS12NJ02D
FIXED IND 12NH 500MA 0.28OHM SMD
Murata Electronics
100,750
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
12 nH
±5%
500 mA
-
Unshielded
280mOhm Max
8 @ 100MHz
3GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS8N2H02D
FIXED IND 8.2NH 550MA 0.24OHM SM
Murata Electronics
100,264
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.04531
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
8.2 nH
±3%
550 mA
-
Unshielded
240mOhm Max
-
3.7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS5N1S02D
FIXED IND 5.1NH 650MA 0.2OHM SMD
Murata Electronics
87,599
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
5.1 nH
±0.3nH
650 mA
-
Unshielded
200mOhm Max
8 @ 100MHz
5.3GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS3N3S02D
FIXED IND 3.3NH 800MA 0.17OHM SM
Murata Electronics
81,954
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
3.3 nH
±0.3nH
800 mA
-
Unshielded
170mOhm Max
8 @ 100MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HN10NJ02D
FIXED IND 10NH 500MA 0.29OHM SMD
Murata Electronics
81,102
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
10 nH
±5%
500 mA
-
Unshielded
290mOhm Max
8 @ 100MHz
3.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS1N0S02D
FIXED IND 1NH 1A 0.07OHM SMD
Murata Electronics
79,314
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
1 nH
±0.3nH
1 A
-
Unshielded
70mOhm Max
8 @ 100MHz
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HN22NJ02D
FIXED IND 22NH 350MA 0.58OHM SMD
Murata Electronics
76,222
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
22 nH
±5%
350 mA
-
Unshielded
580mOhm Max
8 @ 100MHz
1.8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS8N2J02D
FIXED IND 8.2NH 550MA 0.24OHM SM
Murata Electronics
75,068
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
8.2 nH
±5%
550 mA
-
Unshielded
240mOhm Max
8 @ 100MHz
3.7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HN9N1J02D
FIXED IND 9.1NH 500MA 0.27OHM SM
Murata Electronics
68,199
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
9.1 nH
±5%
500 mA
-
Unshielded
270mOhm Max
8 @ 100MHz
3.4GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS1N5S02D
FIXED IND 1.5NH 1A 0.1OHM SMD
Murata Electronics
66,414
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
1.5 nH
±0.3nH
1 A
-
Unshielded
100mOhm Max
8 @ 100MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HN3N3S02D
FIXED IND 3.3NH 800MA 0.12OHM SM
Murata Electronics
63,596
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
3.3 nH
±0.3nH
800 mA
-
Unshielded
120mOhm Max
8 @ 100MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HSR10J02D
FIXED IND 100NH 200MA 1.25OHM SM
Murata Electronics
61,214
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.04475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
100 nH
±5%
200 mA
-
Unshielded
1.25Ohm Max
8 @ 100MHz
600MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
Showing
of 987

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.