Fixed Inductors

Results: 37
Stocking Options
Environmental Options
Media
Exclude
37Results
Applied FiltersRemove All

Showing
of 37
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SDR0403 Series
FIXED IND 3.3UH 2.15A 58 MOHM
Bourns Inc.
11,781
In Stock
1 : $0.84000
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
2.15 A
3A
Unshielded
58mOhm Max
28 @ 7.96MHz
65MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 2.2UH 2.6A 47 MOHM SMD
Bourns Inc.
18,607
In Stock
1 : $0.84000
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
2.6 A
3.9A
Unshielded
47mOhm Max
28 @ 7.96MHz
80MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 27UH 710MA 520 MOHM
Bourns Inc.
15,937
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±10%
710 mA
1A
Unshielded
520mOhm Max
23 @ 2.52MHz
17MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 18UH 840MA 340 MOHM
Bourns Inc.
11,257
In Stock
1 : $0.84000
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
18 µH
±20%
840 mA
1.3A
Unshielded
340mOhm Max
25 @ 2.52MHz
23MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 22UH 760MA 380 MOHM
Bourns Inc.
8,531
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
760 mA
1.2A
Unshielded
380mOhm Max
25 @ 2.52MHz
20MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 33UH 640MA 540 MOHM
Bourns Inc.
3,795
In Stock
1 : $0.84000
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±10%
640 mA
990mA
Unshielded
540mOhm Max
23 @ 2.52MHz
15MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 1.4UH 3.3A 38 MOHM SMD
Bourns Inc.
3,323
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.4 µH
±20%
3.3 A
5.1A
Unshielded
38mOhm Max
28 @ 7.96MHz
110MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
78F121J
FIXED IND 8.2UH 1.26A 130 MOHM
Bourns Inc.
2,883
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
8.2 µH
±20%
1.26 A
1.9A
Unshielded
130mOhm Max
28 @ 7.96MHz
36MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 5.6UH 1.6A 100 MOHM
Bourns Inc.
2,881
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
5.6 µH
±20%
1.6 A
2.4A
Unshielded
100mOhm Max
28 @ 7.96MHz
45MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 10UH 1.15A 180 MOHM
Bourns Inc.
1,822
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.15 A
1.7A
Unshielded
180mOhm Max
28 @ 2.52MHz
33MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 1UH 3.8A 33 MOHM SMD
Bourns Inc.
1,684
In Stock
1 : $0.84000
Cut Tape (CT)
2,000 : $0.43526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
3.8 A
5.5A
Unshielded
33mOhm Max
28 @ 7.96MHz
150MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 6.8UH 1.41A 120 MOHM
Bourns Inc.
1,674
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.43526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
1.41 A
2.1A
Unshielded
120mOhm Max
28 @ 7.96MHz
40MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 3.9UH 1.98A 76 MOHM
Bourns Inc.
1,527
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.9 µH
±20%
1.98 A
2.7A
Unshielded
76mOhm Max
28 @ 7.96MHz
55MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 15UH 920MA 240 MOHM
Bourns Inc.
1,336
In Stock
1 : $0.84000
Cut Tape (CT)
2,000 : $0.43526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
920 mA
1.4A
Unshielded
240mOhm Max
28 @ 2.52MHz
28MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 470UH 130MA 7 OHM SMD
Bourns Inc.
2,141
In Stock
1 : $0.82998
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±10%
130 mA
190mA
Unshielded
7Ohm Max
50 @ 796kHz
3MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 330UH 170MA 6 OHM SMD
Bourns Inc.
30,953
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±10%
170 mA
250mA
Unshielded
6Ohm Max
40 @ 796kHz
4MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 150UH 260MA 3.4 OHM
Bourns Inc.
4,192
In Stock
1 : $0.84000
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±10%
260 mA
400mA
Unshielded
3.4Ohm Max
50 @ 796kHz
8MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 680UH 110MA 8.6 OHM
Bourns Inc.
3,655
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±10%
110 mA
160mA
Unshielded
8.6Ohm Max
40 @ 796kHz
2.8MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 220UH 220MA 4.4 OHM
Bourns Inc.
3,376
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±10%
220 mA
330mA
Unshielded
4.4Ohm Max
50 @ 796kHz
4MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 1.8UH 2.91A 42 MOHM
Bourns Inc.
3,310
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.8 µH
±20%
2.91 A
4.4A
Unshielded
42mOhm Max
28 @ 7.96MHz
90MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 1MH 90MA 14 OHM SMD
Bourns Inc.
3,181
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 mH
±10%
90 mA
130mA
Unshielded
14Ohm Max
38 @ 252kHz
2MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 2.7UH 2.43A 52 MOHM
Bourns Inc.
2,702
In Stock
1 : $0.84000
Cut Tape (CT)
2,000 : $0.43526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.7 µH
±20%
2.43 A
3.5A
Unshielded
52mOhm Max
28 @ 7.96MHz
75MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 560UH 120MA 7.8 OHM
Bourns Inc.
2,296
In Stock
1 : $0.84000
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
560 µH
±10%
120 mA
180mA
Unshielded
7.8Ohm Max
50 @ 796kHz
2.8MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 68UH 460MA 1.12 OHM
Bourns Inc.
2,072
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±10%
460 mA
680mA
Unshielded
1.12Ohm Max
20 @ 2.52MHz
11MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
FIXED IND 39UH 590MA 590 MOHM
Bourns Inc.
1,164
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
39 µH
±10%
590 mA
920mA
Unshielded
590mOhm Max
20 @ 2.52MHz
14MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
Showing
of 37

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.