Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,517 In Stock | 1 : $1.79000 Cut Tape (CT) 600 : $1.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1.7 A | 1.7A | Shielded | 180mOhm Max | 26 @ 796kHz | 6.07MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
11,446 In Stock | 1 : $1.79000 Cut Tape (CT) 600 : $1.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 1.3 A | 1.2A | Shielded | 450mOhm Max | 20 @ 796kHz | 3.6MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
10,410 In Stock | 1 : $1.79000 Cut Tape (CT) 600 : $1.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 2.6 A | 2.5A | Shielded | 86mOhm Max | 22 @ 2.52MHz | 7.63MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
8,430 In Stock | 1 : $1.79000 Cut Tape (CT) 600 : $1.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 5 A | 4.6A | Shielded | 27mOhm Max | 25 @ 2.52MHz | 17.6MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
4,464 In Stock | 1 : $1.88000 Cut Tape (CT) 600 : $1.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 4 A | 3.7A | Shielded | 43mOhm Max | 29 @ 2.52MHz | 13.4MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
3,133 In Stock | 1 : $1.88000 Cut Tape (CT) 600 : $1.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 680 mA | 600mA | Shielded | 1.7Ohm Max | 30 @ 252kHz | 1.8MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
817 In Stock | 1 : $1.88000 Cut Tape (CT) 600 : $1.09067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 1.55 A | 1.55A | Shielded | 260mOhm Max | 20 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
37,787 In Stock | 1 : $1.79000 Cut Tape (CT) 600 : $0.88190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 1.38 A | 1.3A | Shielded | 380mOhm Max | 22 @ 796kHz | 4.2MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
9,457 In Stock | 1 : $1.79000 Cut Tape (CT) 600 : $1.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 1.15 A | 1.1A | Shielded | 580mOhm Max | 22 @ 796kHz | 3.2MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
5,236 In Stock | 1 : $1.79000 Cut Tape (CT) 600 : $1.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 6.3 A | 6.5A | Shielded | 18mOhm Max | 20 @ 7.96MHz | 28.2MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
4,372 In Stock | 1 : $1.79000 Cut Tape (CT) 600 : $0.98982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 3 A | 2.8A | Shielded | 60mOhm Max | 27 @ 2.52MHz | 9.97MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
3,763 In Stock | 1 : $1.79000 Cut Tape (CT) 600 : $1.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 3.6 A | 3.3A | Shielded | 45mOhm Max | 26 @ 2.52MHz | 12.7MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
3,425 In Stock | 1 : $1.79000 Cut Tape (CT) 600 : $1.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 800 mA | 750mA | Shielded | 1.15Ohm Max | 18 @ 796kHz | 2.2MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
2,744 In Stock | 1 : $1.88000 Cut Tape (CT) 600 : $1.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 1.65 A | 1.65A | Shielded | 210mOhm Max | 26 @ 796kHz | 5.5MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
1,712 In Stock | 1 : $1.88000 Cut Tape (CT) 600 : $1.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 6.8 A | 7A | Shielded | 15.5mOhm Max | 19 @ 7.96MHz | 36.7MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
1,630 In Stock | 1 : $1.79000 Cut Tape (CT) 600 : $1.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 2.8 A | 2.7A | Shielded | 70mOhm Max | 22 @ 2.52MHz | 10.4MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
1,598 In Stock | 1 : $1.88000 Cut Tape (CT) 600 : $1.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 4.2 A | 3.9A | Shielded | 36mOhm Max | 28 @ 2.52MHz | 15.5MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
984 In Stock | 1 : $1.79000 Cut Tape (CT) 600 : $1.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 950 mA | 900mA | Shielded | 820mOhm Max | 18 @ 796kHz | 2.6MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
14,437 In Stock | 1 : $1.88000 Cut Tape (CT) 600 : $0.88190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.1 µH | ±30% | 6.6 A | 6.8A | Shielded | 17mOhm Max | 21 @ 7.96MHz | 29.8MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
2,270 In Stock | 1 : $1.88000 Cut Tape (CT) 600 : $1.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 9.4 A | 10A | Shielded | 7.8mOhm Max | 26 @ 7.96MHz | 100MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
2,166 In Stock | 1 : $1.88000 Cut Tape (CT) 600 : $1.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±10% | 1.4 A | 1.4A | Shielded | 320mOhm Max | 26 @ 796kHz | 4.5MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
1,126 In Stock | 1 : $1.79000 Cut Tape (CT) 600 : $1.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 8.2 A | 8.5A | Shielded | 10.5mOhm Max | 22 @ 7.96MHz | 70MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
1,003 In Stock | 1 : $1.79000 Cut Tape (CT) 600 : $1.03755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 1.95 A | 1.9A | Shielded | 145mOhm Max | 25 @ 2.52MHz | 6.85MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
901 In Stock | 1 : $1.79000 Cut Tape (CT) 600 : $1.09067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 8.8 A | 9.9A | Shielded | 9.5mOhm Max | 24 @ 7.96MHz | 86MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
747 In Stock | 1 : $1.88000 Cut Tape (CT) 600 : $1.09067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 7.6 A | 7.8A | Shielded | 12mOhm Max | 20 @ 7.96MHz | 40MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) |