Fixed Inductors

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
15102C
15153C
FIXED IND 15UH 7.44A 15.5MOHM TH
Murata Power Solutions Inc.
115
In Stock
1 : $3.09000
Tray
Tray
Active
Wirewound
-
15 µH
±10%
7.44 A
-
Unshielded
15.5mOhm Max
109 @ 1MHz
19MHz
-
-40°C ~ 85°C
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.661" Dia (16.80mm)
0.839" (21.30mm)
15102C
15332C
FIXED IND 3.3UH 11.8A 5.76 MOHM
Murata Power Solutions Inc.
40
In Stock
1 : $3.09000
Tray
Tray
Active
Wirewound
-
3.3 µH
±10%
11.8 A
-
Unshielded
5.76mOhm Max
128 @ 1MHz
68MHz
-
-40°C ~ 85°C
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.661" Dia (16.80mm)
0.839" (21.30mm)
15102C
15472C
FIXED IND 4.7UH 11.7A 6.48 MOHM
Murata Power Solutions Inc.
40
In Stock
1 : $3.09000
Tray
Tray
Active
Wirewound
-
4.7 µH
±20%
11.7 A
-
Unshielded
6.48mOhm Max
131 @ 1MHz
60MHz
-
-40°C ~ 85°C
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.661" Dia (16.80mm)
0.839" (21.30mm)
15102C
15333C
FIXED IND 33UH 5.08A 31.2MOHM TH
Murata Power Solutions Inc.
38
In Stock
1 : $3.09000
Tray
Tray
Active
Wirewound
-
33 µH
±10%
5.08 A
-
Unshielded
31.2mOhm Max
107 @ 1MHz
8MHz
-
-40°C ~ 85°C
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.661" Dia (16.80mm)
0.839" (21.30mm)
15102C
15223C
FIXED IND 22UH 6.8A 18.8MOHM TH
Murata Power Solutions Inc.
31
In Stock
1 : $3.09000
Tray
Tray
Active
Wirewound
-
22 µH
±10%
6.8 A
-
Unshielded
18.8mOhm Max
102 @ 1MHz
11MHz
-
-40°C ~ 85°C
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.661" Dia (16.80mm)
0.839" (21.30mm)
15102C
15473C
FIXED IND 47UH 4.04A 45.6MOHM TH
Murata Power Solutions Inc.
23
In Stock
1 : $3.09000
Tray
Tray
Active
Wirewound
-
47 µH
±10%
4.04 A
-
Unshielded
45.6mOhm Max
104 @ 1MHz
5MHz
-
-40°C ~ 85°C
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.661" Dia (16.80mm)
0.839" (21.30mm)
15102C
15222C
FIXED IND 2.2UH 15A 4.2 MOHM TH
Murata Power Solutions Inc.
21
In Stock
1 : $3.09000
Tray
Tray
Active
Wirewound
-
2.2 µH
±20%
15 A
-
Unshielded
4.2mOhm Max
127 @ 1MHz
82MHz
-
-40°C ~ 85°C
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.661" Dia (16.80mm)
0.839" (21.30mm)
15102C
15154C
FIXED IND 150UH 2.28A 149MOHM TH
Murata Power Solutions Inc.
17
In Stock
1 : $3.09000
Tray
Tray
Active
Wirewound
-
150 µH
±10%
2.28 A
-
Unshielded
149mOhm Max
126 @ 800kHz
2MHz
-
-40°C ~ 85°C
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.661" Dia (16.80mm)
0.839" (21.30mm)
15102C
15682C
FIXED IND 6.8UH 10.2A 8.04 MOHM
Murata Power Solutions Inc.
17
In Stock
1 : $3.09000
Tray
Tray
Active
Wirewound
-
6.8 µH
±20%
10.2 A
-
Unshielded
8.04mOhm Max
133 @ 1MHz
46MHz
-
-40°C ~ 85°C
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.661" Dia (16.80mm)
0.839" (21.30mm)
15102C
15102C
FIXED IND 1UH 16.2A 2.76MOHM TH
Murata Power Solutions Inc.
10
In Stock
1 : $3.09000
Tray
Tray
Active
Wirewound
-
1 µH
±20%
16.2 A
-
Unshielded
2.76mOhm Max
151 @ 1MHz
142MHz
-
-40°C ~ 85°C
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.661" Dia (16.80mm)
0.839" (21.30mm)
15102C
15105C
FIXED IND 1MH 910MA 887 MOHM TH
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1 : $3.09000
Tray
Tray
Active
Wirewound
-
1 mH
±10%
910 mA
-
Unshielded
887mOhm Max
96 @ 30kHz
800kHz
-
-40°C ~ 85°C
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.661" Dia (16.80mm)
0.839" (21.30mm)
15102C
15152C
FIXED IND 1.5UH 14.9A 3.48 MOHM
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1 : $3.09000
Tray
Tray
Active
Wirewound
-
1.5 µH
±20%
14.9 A
-
Unshielded
3.48mOhm Max
155 @ 1MHz
108MHz
-
-40°C ~ 85°C
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.661" Dia (16.80mm)
0.839" (21.30mm)
15102C
15474C
FIXED IND 470UH 1.4A 389MOHM TH
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1 : $3.09000
Tray
Tray
Active
Wirewound
-
470 µH
±10%
1.4 A
-
Unshielded
389mOhm Max
76 @ 20kHz
1.3MHz
-
-40°C ~ 85°C
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.661" Dia (16.80mm)
0.839" (21.30mm)
15102C
15224C
FIXED IND 220UH 2.08A 185MOHM TH
Murata Power Solutions Inc.
24
In Stock
1 : $3.09000
Tray
Tray
Active
Wirewound
-
220 µH
±10%
2.08 A
-
Unshielded
185mOhm Max
69 @ 20kHz
2MHz
-
-40°C ~ 85°C
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.661" Dia (16.80mm)
0.839" (21.30mm)
15102C
15104C
FIXED IND 100UH 2.62A 110MOHM TH
Murata Power Solutions Inc.
17
In Stock
1 : $3.09000
Tray
Tray
Active
Wirewound
-
100 µH
±10%
2.62 A
-
Unshielded
110mOhm Max
89 @ 1MHz
3MHz
-
-40°C ~ 85°C
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.661" Dia (16.80mm)
0.839" (21.30mm)
15102C
15334C
FIXED IND 330UH 1.71A 263MOHM TH
Murata Power Solutions Inc.
11
In Stock
1 : $3.09000
Tray
Tray
Active
Wirewound
-
330 µH
±10%
1.71 A
-
Unshielded
263mOhm Max
68 @ 20kHz
1.6MHz
-
-40°C ~ 85°C
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.661" Dia (16.80mm)
0.839" (21.30mm)
15102C
15103C
FIXED IND 10UH 9.01A 10.6MOHM TH
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1 : $3.09000
Tray
Tray
Active
Wirewound
-
10 µH
±10%
9.01 A
-
Unshielded
10.6mOhm Max
112 @ 1MHz
30MHz
-
-40°C ~ 85°C
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.661" Dia (16.80mm)
0.839" (21.30mm)
15102C
15683C
FIXED IND 68UH 3.33A 70.3MOHM TH
Murata Power Solutions Inc.
12
In Stock
1 : $3.09000
Tray
Tray
Active
Wirewound
-
68 µH
±10%
3.33 A
-
Unshielded
70.3mOhm Max
100 @ 1MHz
4MHz
-
-40°C ~ 85°C
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.661" Dia (16.80mm)
0.839" (21.30mm)
15102C
15684C
FIXED IND 680UH 1.12A 574MOHM TH
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
40 : $2.98400
Tray
Tray
Active
Wirewound
-
680 µH
±10%
1.12 A
-
Unshielded
574mOhm Max
86 @ 25kHz
1MHz
-
-40°C ~ 85°C
10 kHz
Through Hole
Radial, Vertical Cylinder
-
0.661" Dia (16.80mm)
0.839" (21.30mm)
Showing
of 19

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.