Fixed Inductors

Results: 286
Stocking Options
Environmental Options
Media
Exclude
286Results
Applied FiltersRemove All

Showing
of 286
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQH32NZ181J23L
FIXED IND 10UH 700MA 456MOHM SMD
Murata Electronics
137,960
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.24349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
700 mA
750mA
Shielded
456mOhm Max
-
30MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
FIXED IND 1UH 2.05A 54 MOHM SMD
Murata Electronics
63,526
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.24349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
2.05 A
2.3A
Shielded
54mOhm Max
-
100MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
FIXED IND 4.7UH 1A 180 MOHM SMD
Murata Electronics
16,171
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.24349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
1 A
1A
Shielded
180mOhm
-
40MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH44PH220MPRL
FIXED IND 10UH 1.25A 180MOHM SMD
Murata Electronics
29,233
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.42067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.25 A
1.45A
Shielded
180mOhm Max
-
25MHz
AEC-Q200
-40°C ~ 105°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
LQH32NZ181J23L
FIXED IND 15UH 300MA 754MOHM SMD
Murata Electronics
11,836
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.20801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±10%
300 mA
300mA
Unshielded
754mOhm Max
-
26MHz
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
FIXED IND 10UH 450MA 390MOHM SMD
Murata Electronics
12,480
In Stock
1 : $0.42633
Cut Tape (CT)
2,000 : $0.22807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±10%
450 mA
-
Unshielded
390mOhm Max
-
26MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
LQH32NZ181J23L
FIXED IND 10UH 190MA 1.8 OHM SMD
Murata Electronics
7,255
In Stock
1 : $0.42633
Cut Tape (CT)
2,000 : $0.22807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±10%
190 mA
-
Unshielded
1.8Ohm Max
35 @ 1MHz
20MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
LQH32NZ181J23L
FIXED IND 47UH 170MA 1.69OHM SMD
Murata Electronics
3,796
In Stock
1 : $0.42633
Cut Tape (CT)
2,000 : $0.22807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±10%
170 mA
-
Unshielded
1.69Ohm Max
-
15MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
FIXED IND 220UH 70MA 10.92OHM SM
Murata Electronics
23,089
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±10%
70 mA
-
Unshielded
10.92Ohm Max
-
6.8MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
FIXED IND 1UH 1A 78 MOHM SMD
Murata Electronics
21,089
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
1 A
-
Unshielded
78mOhm Max
-
100MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
LQH32NZ181J23L
FIXED IND 2.2UH 790MA 126.1 MOHM
Murata Electronics
18,290
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
790 mA
-
Unshielded
126.1mOhm Max
-
64MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
FIXED IND 56UH 85MA 4.9 OHM SMD
Murata Electronics
17,817
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
56 µH
±5%
85 mA
-
Unshielded
4.9Ohm Max
40 @ 1MHz
10MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
LQH32NZ181J23L
FIXED IND 4.7UH 450MA 260MOHM SM
Murata Electronics
14,746
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
450 mA
-
Unshielded
260mOhm Max
-
43MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
FIXED IND 15UH 300MA 754MOHM SMD
Murata Electronics
11,120
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±10%
300 mA
-
Unshielded
754mOhm Max
-
26MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
FIXED IND 10UH 300MA 572MOHM SMD
Murata Electronics
10,039
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±10%
300 mA
-
Unshielded
572mOhm Max
-
26MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
FIXED IND 10UH 450MA 390MOHM SMD
Murata Electronics
9,803
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±10%
450 mA
-
Unshielded
390mOhm Max
-
26MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
FIXED IND 4.7UH 650MA 195MOHM SM
Murata Electronics
9,674
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
650 mA
-
Unshielded
195mOhm Max
-
43MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
FIXED IND 10UH 190MA 1.8 OHM SMD
Murata Electronics
8,368
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±5%
190 mA
-
Unshielded
1.8Ohm Max
35 @ 1MHz
20MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
LQH32NZ181J23L
FIXED IND 1UH 1A 78 MOHM SMD
Murata Electronics
6,851
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
1 A
-
Unshielded
78mOhm Max
-
100MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
FIXED IND 6.8UH 540MA 325MOHM SM
Murata Electronics
6,528
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
540 mA
-
Unshielded
325mOhm Max
-
32MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
FIXED IND 33UH 200MA 1.43OHM SMD
Murata Electronics
4,921
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±10%
200 mA
-
Unshielded
1.43Ohm Max
-
17MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
FIXED IND 100UH 100MA 4.55OHM SM
Murata Electronics
4,605
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±10%
100 mA
-
Unshielded
4.55Ohm Max
-
10MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
LQH32NZ181J23L
FIXED IND 150NH 1.45A 36.4 MOHM
Murata Electronics
4,563
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 nH
±20%
1.45 A
-
Unshielded
36.4mOhm Max
-
400MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
LQH32NZ181J23L
FIXED IND 270UH 65MA 12.5OHM SMD
Murata Electronics
3,969
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
270 µH
±5%
65 mA
-
Unshielded
12.5Ohm Max
40 @ 796kHz
5MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
LQH32NZ181J23L
FIXED IND 470UH 60MA 24.7OHM SMD
Murata Electronics
3,526
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±10%
60 mA
-
Unshielded
24.7Ohm Max
-
5MHz
-
-40°C ~ 85°C
1 kHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
Showing
of 286

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.