- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,103 In Stock | 1 : $0.85000 Cut Tape (CT) 1,000 : $0.36287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2 A | - | Unshielded | 80mOhm | - | 190MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
18,933 In Stock | 1 : $0.89000 Cut Tape (CT) 1,000 : $0.37726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Wirewound | - | 47 µH | ±20% | 480 mA | 390mA | - | 670mOhm | - | 10MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
4,250 In Stock | 1 : $3.37000 Cut Tape (CT) 1,000 : $1.60911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 120 nH | ±20% | 31 A | 32A | Shielded | 0.65mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.264" W (8.00mm x 6.70mm) | 0.118" (3.00mm) | |||
6,804 In Stock | 1 : $3.91000 Cut Tape (CT) 1,000 : $1.86000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 5 A | 5.6A | Shielded | 41mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.303" L x 0.264" W (7.70mm x 6.70mm) | 0.118" (3.00mm) | |||
18,996 In Stock | 1 : $1.88000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 150 mA | 160mA | Unshielded | 6Ohm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
11,525 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.15433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 50 mA | - | Unshielded | 4Ohm | - | 8MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.11mm x 1.50mm) | 0.041" (1.04mm) | |||
14,715 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.15433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 125 mA | - | Unshielded | 360mOhm | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
7,957 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.16070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 100 mA | - | Unshielded | 500mOhm | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.11mm x 1.50mm) | 0.041" (1.04mm) | |||
1,006 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.16707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 300 mA | - | Unshielded | 150mOhm | - | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
69,195 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.25402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 200 mA | - | Unshielded | 1.2Ohm | - | 40MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
68,612 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.26957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 140 mA | - | Unshielded | 2.5Ohm | - | 11MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
28,169 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.26957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 380 mA | - | Unshielded | 360mOhm | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
19,099 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.26957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 240 mA | - | Unshielded | 1.2Ohm | - | 40MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.11mm x 1.50mm) | 0.041" (1.04mm) | |||
5,654 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.26957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 120 mA | - | Unshielded | 5.8Ohm | - | 11MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.11mm x 1.50mm) | 0.041" (1.04mm) | |||
5,126 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.26957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 470 mA | - | Unshielded | 240mOhm | - | 45MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
2,597 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.26957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 230 mA | - | Unshielded | 1Ohm | - | 16MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
5,072 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.28024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 380 mA | - | Unshielded | 360mOhm | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
4,701 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.30135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | - | - | Unshielded | - | - | - | - | -40°C ~ 105°C | - | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
1,602 In Stock | 1 : $0.85000 Cut Tape (CT) 1,000 : $0.36287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 900 mA | - | Unshielded | 133mOhm | - | 23MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
2,890 In Stock | 1 : $3.18000 Cut Tape (CT) 2,000 : $1.51835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1 µH | ±20% | 11.9 A | 11.3A | Shielded | 9mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.295" L x 0.264" W (7.50mm x 6.70mm) | 0.118" (3.00mm) | |||
5,703 In Stock | 1 : $3.91000 Cut Tape (CT) 2,000 : $1.86000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 7.8 A | 7A | Shielded | 19mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.264" W (7.80mm x 6.70mm) | 0.157" (4.00mm) | |||
2,389 In Stock | 1 : $3.91000 Cut Tape (CT) 1,000 : $1.86000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 5.8 A | 6.5A | Shielded | 33mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.264" W (7.80mm x 6.70mm) | 0.157" (4.00mm) | |||
6,900 In Stock | 1 : $2.29000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 490 mA | 460mA | Unshielded | 1.02Ohm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.453" (11.50mm) | |||
4,946 In Stock | 1 : $4.40000 Cut Tape (CT) 500 : $2.30156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 500 nH | ±20% | 35 A | 40A | Shielded | 0.8mOhm | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.571" L x 0.492" W (14.50mm x 12.50mm) | 0.197" (5.00mm) | |||
182 In Stock | 1 : $6.86000 Bulk | Bulk | Active | Toroidal | Alloy Powder | 51 µH | ±20% | 5 A | - | Unshielded | 28mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical (Open) | Radial | 1.024" Dia (26.00mm) | 1.024" (26.00mm) |