82 µH Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,721 In Stock | 1 : $1.19000 Cut Tape (CT) 600 : $0.73058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 2.05 A | 2.39A | Shielded | 128mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
4,188 In Stock | 1 : $0.39000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±5% | 175 mA | - | Unshielded | 3.6Ohm Max | 60 @ 2.5MHz | 6MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
8,910 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.22063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±10% | 90 mA | - | Unshielded | 9.75Ohm Max | - | 14MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.037" (0.95mm) | |||
33,095 In Stock | 1 : $0.47000 Cut Tape (CT) 5,000 : $0.18592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | Drum Core, Wirewound | Ferrite | 82 µH | ±5% | 390 mA | - | Unshielded | 1.54Ohm Max | 35 @ 2.52MHz | 6MHz | - | -55°C ~ 125°C | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
2,090 In Stock | 1 : $1.08000 Cut Tape (CT) 1,000 : $0.60332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 1.4 A | 1.6A | Shielded | 230mOhm | 12 @ 1MHz | 8.5MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
1,143 In Stock | 1 : $1.53000 Cut Tape (CT) 350 : $0.97283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 2.09 A | 4.06A | Shielded | 143mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
13,753 In Stock | 1 : $1.69000 Cut Tape (CT) 400 : $1.01285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±10% | 2.1 A | 3.2A | Unshielded | 140mOhm Max | 18 @ 2.52MHz | 6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.512" L x 0.512" W (13.00mm x 13.00mm) | 0.287" (7.30mm) | |||
1,593 In Stock | 1 : $2.08000 Cut Tape (CT) 400 : $1.24873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 2.3 A | 2.2A | Shielded | 130mOhm Max | 20 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
790 In Stock | 1 : $2.12000 Cut Tape (CT) 800 : $1.19750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 1.35 A | 1.35A | Shielded | 250mOhm Max | 16 @ 2.52MHz | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.177" (4.50mm) | |||
14,817 In Stock | 1 : $2.23000 Cut Tape (CT) 250 : $1.15976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 2.8 A | 2.5A | Shielded | 112mOhm Max | 15 @ 2.52MHz | 3.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
878 In Stock | 1 : $2.61000 Cut Tape (CT) 250 : $1.62636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 82 µH | ±20% | 2.8 A | 2.5A | Shielded | 112mOhm Max | 15 @ 2.52MHz | 3.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
988 In Stock | 1 : $5.38000 Bulk | Bulk | Active | Toroidal | Iron | 82 µH | ±10% | 6.4 A | - | Unshielded | 32mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.870" (22.10mm) | |||
174 In Stock | 1 : $5.62000 Cut Tape (CT) 500 : $3.31094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 82 µH | ±10% | 362 mA | 150mA | Unshielded | 1.38Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.115" W (7.94mm x 2.92mm) | 0.145" (3.68mm) | |||
1,000 In Stock | 1 : $6.81000 Cut Tape (CT) 200 : $4.34125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 82 µH | ±20% | 6.5 A | 8A | Shielded | 83mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
147 In Stock | 1 : $6.87000 Cut Tape (CT) 250 : $3.91868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 82 µH | ±20% | 2.75 A | 3.4A | Shielded | 105mOhm Max | - | 4.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
778 In Stock | 1 : $7.91000 Cut Tape (CT) 800 : $4.48634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±15% | 810 mA | 810mA | Unshielded | 604mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
317 In Stock | 1 : $13.66000 Cut Tape (CT) 120 : $9.27758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 82 µH | ±20% | 7 A | 8.5A | Shielded | 30.4mOhm | - | 4.4MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2212 | 0.886" L x 0.866" W (22.50mm x 22.00mm) | 0.488" (12.40mm) | |||
404 In Stock | 1 : $16.90000 Cut Tape (CT) 100 : $11.66140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 82 µH | ±20% | 10.2 A | 9A | Shielded | 34.2mOhm Max | - | 2.07MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.885" L x 0.866" W (22.48mm x 22.00mm) | 0.512" (13.00mm) | |||
2,530 In Stock | 1 : $0.20000 Cut Tape (CT) 2,000 : $0.10858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 82 µH | ±20% | 2 mA | - | Shielded | 3Ohm Max | 25 @ 1MHz | 8MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
1,840 In Stock | 1 : $0.22000 Cut Tape (CT) 2,000 : $0.12130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±5% | 85 mA | - | Semi-Shielded | 7.7Ohm | 20 @ 2.52MHz | 10MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
3,928 In Stock | 1 : $0.32000 Cut Tape (CT) 2,000 : $0.17359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 82 µH | ±5% | 45 mA | - | Unshielded | 10Ohm Max | 30 @ 2.52MHz | 11MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,413 In Stock | 1 : $0.32000 Cut Tape (CT) 2,000 : $0.17359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±5% | 66 mA | - | Unshielded | 19Ohm Max | 20 @ 796kHz | 13MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
2,265 In Stock | 1 : $0.32000 Cut Tape (CT) 2,000 : $0.17359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 82 µH | ±5% | 66 mA | - | Unshielded | 19Ohm Max | 20 @ 2.52MHz | 13MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
1,983 In Stock | 1 : $0.32000 Cut Tape (CT) 2,000 : $0.17359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±5% | 45 mA | - | Unshielded | 10Ohm Max | 30 @ 2.52MHz | 11MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
5,746 In Stock | 1 : $0.39000 Cut Tape (CT) 2,000 : $0.20460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±5% | 66 mA | - | Unshielded | 19Ohm Max | 20 @ 2.52MHz | 13MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) |