Abracon LLC Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,456 In Stock | 1 : $0.41000 Cut Tape (CT) 2,000 : $0.19667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±2% | 630 mA | - | Unshielded | 760mOhm Max | 35 @ 50MHz | 190MHz | - | -40°C ~ 85°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
96,041 In Stock | 1 : $0.45000 Cut Tape (CT) 2,000 : $0.26096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 33 µH | ±20% | 840 mA | 1.1A | Shielded | 330mOhm | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
99,817 In Stock | 1 : $0.48000 Cut Tape (CT) 2,000 : $0.25564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 4.7 µH | ±20% | 2 A | 2.9A | Shielded | 60mOhm | - | 31MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
28,573 In Stock | 1 : $0.48000 Cut Tape (CT) 2,000 : $0.25382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 10 µH | ±20% | 1.5 A | 1.95A | Shielded | 100mOhm | - | 21MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
19,436 In Stock | 1 : $1.08000 Cut Tape (CT) 1,500 : $0.58039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 15 µH | ±20% | 3 A | 5A | Shielded | 120mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
14,636 In Stock | 1 : $1.08000 Cut Tape (CT) 1,500 : $0.57811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 10 µH | ±20% | 4 A | 5.5A | Shielded | 68mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
11,235 In Stock | 1 : $1.19000 Cut Tape (CT) 1,000 : $0.66709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 640 mA | 680mA | Shielded | 889mOhm | - | 2.8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
2,871 In Stock | 1 : $1.30983 Cut Tape (CT) 2,000 : $0.68696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 1 µH | ±20% | 7 A | 11A | Shielded | 14mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.220" L x 0.205" W (5.60mm x 5.20mm) | 0.118" (3.00mm) | |||
10,057 In Stock | 1 : $1.32000 Cut Tape (CT) 1,500 : $0.67520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 1 µH | ±20% | 12 A | 15A | Shielded | 9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
9,960 In Stock | 1 : $1.32000 Cut Tape (CT) 1,500 : $0.70818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 22 µH | ±20% | 2.5 A | 2.5A | Shielded | 167mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
7,825 In Stock | 1 : $1.69852 Cut Tape (CT) 2,500 : $0.87418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | ±20% | 500 mA | - | Shielded | 230mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
6,197 In Stock | 1 : $2.20000 Cut Tape (CT) 3,000 : $1.11092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 8 A | 4.8A | Shielded | 23.5mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
12,959 In Stock | 1 : $2.62000 Cut Tape (CT) 1,000 : $1.45905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 538 nH | ±5% | 2 A | - | Unshielded | 42mOhm Max | 100 @ 50MHz | 400MHz | - | -40°C ~ 125°C | 50 MHz | - | Surface Mount | Nonstandard | - | 0.354" L x 0.173" W (9.00mm x 4.40mm) | 0.197" (5.00mm) | |||
2,511 In Stock | 1 : $2.77000 Cut Tape (CT) 3,000 : $1.48260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 5.6 A | 6A | Shielded | 38.7mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
1,520 In Stock | 1 : $14.12000 Tray | Tray | Active | Toroidal | Iron Powder | 470 µH | ±20% | 7 A | - | Unshielded | 64mOhm Max | - | - | - | -40°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 1.673" Dia (42.50mm) | 0.846" (21.50mm) | |||
1,692 In Stock | 1 : $14.64000 Tray | Tray | Active | Toroidal | Iron Powder | 250 µH | ±20% | 10 A | - | Unshielded | 27mOhm Max | - | - | - | -40°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.673" L x 0.846" W (42.50mm x 21.50mm) | - | |||
89,476 In Stock | 1 : $0.19000 Cut Tape (CT) 10,000 : $0.04976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±10% | 10 mA | - | Shielded | 1.75Ohm Max | 20 @ 10MHz | 28MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.026" (0.65mm) | |||
35,578 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.05609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 10 nH | ±5% | 300 mA | - | Unshielded | 260mOhm Max | 12 @ 100MHz | 3.4GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
35,415 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.05214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 15 nH | ±5% | 300 mA | - | Unshielded | 320mOhm Max | 12 @ 100MHz | 2.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
24,536 In Stock | 1 : $0.19000 Cut Tape (CT) 10,000 : $0.06082 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Ceramic | 2.5 nH | ±0.1nH | 440 mA | - | Unshielded | 350mOhm Max | 13 @ 500MHz | 8GHz | - | -45°C ~ 85°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
23,454 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.05017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±10% | 15 mA | - | Shielded | 2.1Ohm Max | 35 @ 10MHz | 50MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
20,151 In Stock | 1 : $0.19000 Cut Tape (CT) 10,000 : $0.08761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 4.7 nH | ±0.1nH | 600 mA | - | Shielded | 130mOhm Max | 20 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.026" (0.65mm) | |||
16,219 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.04424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±10% | 25 mA | - | Shielded | 600mOhm Max | 35 @ 10MHz | 125MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
15,302 In Stock | 1 : $0.19000 Cut Tape (CT) 10,000 : $0.06082 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Ceramic | 3.3 nH | ±0.1nH | 380 mA | - | Unshielded | 450mOhm Max | 13 @ 500MHz | 6GHz | - | -45°C ~ 85°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
15,062 In Stock | 1 : $0.19000 Cut Tape (CT) 10,000 : $0.06082 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Ceramic | 0.8 nH | ±0.1nH | 700 mA | - | Unshielded | 150mOhm Max | 13 @ 500MHz | 14GHz | - | -45°C ~ 85°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) |