Ferrite Fixed Inductors

Results: 61,796
Stocking Options
Environmental Options
Media
Exclude
61,796Results
Applied FiltersRemove All

Showing
of 61,796
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MLZ-MMZ
FIXED IND 10UH 300MA 600 MOHM
TDK Corporation
683,480
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.08940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
300 mA
60mA
Shielded
600mOhm
-
-
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
MLZ2012
FIXED IND 6.8UH 550MA 250 MOHM
TDK Corporation
676,673
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.07601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
6.8 µH
±20%
550 mA
110mA
Shielded
250mOhm
-
60MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.041" (1.05mm)
MLZ2012
FIXED IND 10UH 500MA 300 MOHM
TDK Corporation
232,866
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.08062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
500 mA
110mA
Shielded
300mOhm
-
50MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MLZ2012
FIXED IND 15UH 250MA 950 MOHM
TDK Corporation
127,140
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.08062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
15 µH
±20%
250 mA
120mA
Shielded
950mOhm
-
40MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MLZ2012
FIXED IND 22UH 220MA 1.25 OHM
TDK Corporation
96,983
In Stock
1 : $0.19000
Cut Tape (CT)
2,000 : $0.08475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
22 µH
±20%
220 mA
100mA
Shielded
1.25Ohm
-
-
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MCASU21GSB7224MTNA01
FIXED IND 1UH 400MA 91 MOHM SMD
Taiyo Yuden
62,179
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.07834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
400 mA
-
Semi-Shielded
91mOhm Max
-
100MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MLZ-MMZ
FIXED IND 10UH 40MA 900 MOHM SMD
TDK Corporation
57,283
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.07601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Multilayer
Ferrite
10 µH
±20%
40 mA
-
Shielded
900mOhm
-
30MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
MLZ-MMZ
FIXED IND 4.7UH 350MA 500 MOHM
TDK Corporation
33,189
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.08940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
4.7 µH
±20%
350 mA
120mA
Shielded
500mOhm
-
-
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
MLZ2012
FIXED IND 10UH 350MA 470 MOHM
TDK Corporation
30,049
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.08062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
350 mA
200mA
Shielded
470mOhm
-
-
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
1207 (3218 Metric)
FIXED IND 1UH 1.075A 60 MOHM SMD
Taiyo Yuden
221,294
In Stock
1 : $0.19000
Cut Tape (CT)
2,000 : $0.09841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
1.075 A
-
Semi-Shielded
60mOhm
-
100MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
1207 (3218 Metric)
1207 (3218 Metric)
0.126" L x 0.071" W (3.20mm x 1.80mm)
0.079" (2.00mm)
Chip Ferrite Bead Black Field
FIXED IND 10UH 300MA 1.365 OHM
Murata Electronics
87,677
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.10897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
300 mA
100mA
Shielded
1.365Ohm Max
-
32MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
MLZ-MMZ
FIXED IND 10UH 250MA 1.05 OHM
TDK Corporation
102,140
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.11893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
250 mA
90mA
Shielded
1.05Ohm
-
-
AEC-Q200
-55°C ~ 125°C
2 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
FIXED IND 10UH 10MA 1.7 OHM SMD
TDK Corporation
24,903
In Stock
1 : $0.26000
Cut Tape (CT)
4,000 : $0.12092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±5%
10 mA
-
Shielded
1.7Ohm Max
30 @ 2MHz
30MHz
-
-40°C ~ 85°C
2 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
MFG_LSQBB160808T100K
FIXED IND 10UH 80MA 360 MOHM SMD
Taiyo Yuden
18,821
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.12118
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
10 µH
±10%
80 mA
-
Semi-Shielded
360mOhm
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
0603 (1608 Metric)
FIXED IND 470NH 100MA 950 MOHM
TDK Corporation
1,538
In Stock
1 : $0.26000
Cut Tape (CT)
4,000 : $0.12711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
470 nH
±5%
100 mA
-
Shielded
950mOhm Max
15 @ 25MHz
190MHz
-
-40°C ~ 85°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
CBMF Series 0603
FIXED IND 10UH 380MA 468 MOHM
Taiyo Yuden
30,915
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.14480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
380 mA
115mA
Semi-Shielded
468mOhm Max
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
CBMF Series 0603
FIXED IND 47UH 140MA 3.25 OHM
Taiyo Yuden
122,337
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.14187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±10%
140 mA
50mA
Semi-Shielded
3.25Ohm Max
-
11MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
CBMF Series 0603
FIXED IND 10UH 115MA 468 MOHM
Taiyo Yuden
72,000
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.14240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±10%
115 mA
115mA
Semi-Shielded
468mOhm Max
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
MFG_1210 (3225 Metric) BR Series
FIXED IND 2.2UH 1.6A 78 MOHM SMD
Taiyo Yuden
70,251
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.14997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.6 A
1.85A
Semi-Shielded
78mOhm Max
-
150MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
0603 (1608 Metric)
FIXED IND 10UH 60MA 700 MOHM SMD
Taiyo Yuden
64,747
In Stock
1 : $0.28000
Cut Tape (CT)
4,000 : $0.15027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
60 mA
-
Semi-Shielded
700mOhm
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.035" (0.90mm)
Chip Ferrite Bead Black Field
FIXED IND 10UH 100MA 390 MOHM
Murata Electronics
24,291
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.14562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
100 mA
100mA
Shielded
390mOhm Max
-
15MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MFG_1210 (3225 Metric) BR Series
FIXED IND 100UH 250MA 3 OHM SMD
Taiyo Yuden
15,431
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.15227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±10%
250 mA
270mA
Semi-Shielded
3Ohm Max
-
5MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
KLZ-HR Series
FIXED IND 10UH 250MA 1.365 OHM
TDK Corporation
14,833
In Stock
1 : $0.30000
Cut Tape (CT)
4,000 : $0.14884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
250 mA
90mA
Shielded
1.365Ohm Max
-
-
AEC-Q200
-55°C ~ 150°C
2 MHz
Soft Termination
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
1008(LQM2HP)
FIXED IND 2.2UH 1.3A 100 MOHM
Murata Electronics
169,635
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.15180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
2.2 µH
±20%
1.3 A
-
Shielded
100mOhm Max
-
40MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
NLCV32
FIXED IND 1.5UH 830MA 143 MOHM
TDK Corporation
132,058
In Stock
1 : $0.30000
Cut Tape (CT)
2,000 : $0.16071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
1.5 µH
±20%
830 mA
-
Unshielded
143mOhm Max
10 @ 7.96MHz
80MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
Showing
of 61,796

Ferrite Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.