Johanson Technology Inc. Fixed Inductors

Results: 575
Series
-RF
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
CeramicDrum Core, WirewoundMultilayer
Material - Core
CeramicFerrite
Inductance
1 nH1.2 nH1.5 nH1.6 nH1.8 nH1.9 nH2 nH2.2 nH2.3 nH2.4 nH2.7 nH3 nH
Tolerance
±0.2nH±0.3nH±2%±5%±10%
Current Rating (Amps)
80 mA100 mA110 mA120 mA130 mA150 mA160 mA170 mA180 mA200 mA210 mA240 mA
DC Resistance (DCR)
45mOhm Max60mOhm Max66mOhm Max68mOhm Max70mOhm Max80mOhm Max83mOhm Max86mOhm Max91mOhm Max100mOhm Max104mOhm Max110mOhm Max
Q @ Freq
4 @ 100MHz5 @ 100MHz8 @ 100MHz8 @ 50MHz10 @ 100MHz10 @ 8MHz12 @ 100MHz14 @ 250MHz15 @ 8MHz16 @ 250MHz17 @ 250MHz18 @ 250MHz
Frequency - Self Resonant
40MHz45MHz50MHz60MHz70MHz100MHz110MHz120MHz188MHz200MHz215MHz340MHz
Operating Temperature
-55°C ~ 100°C-40°C ~ 125°C-40°C ~ 85°C
Inductance Frequency - Test
8 MHz25 MHz50 MHz100 MHz150 MHz200 MHz250 MHz500 MHz900 MHz
Package / Case
0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
0201 (0603 Metric)04020402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.022" W (1.00mm x 0.55mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.041" W (1.60mm x 1.05mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.013" (0.33mm)0.024" (0.60mm)0.024" (0.61mm)0.037" (0.95mm)0.049" (1.25mm)0.055" (1.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
575Results
Applied FiltersRemove All

Showing
of 575
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Capacitor 0402(1005)
LRC0402CJ6N8GV001T
FIXED IND 6.8NH 250MA 320MOHM SM
Johanson Technology Inc.
235,911
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
6.8 nH
±5%
250 mA
-
Unshielded
320mOhm Max
8 @ 100MHz
5GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
LRC0402CS3N9GV001T
FIXED IND 3.9NH 300MA 220MOHM SM
Johanson Technology Inc.
110,185
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.9 nH
±0.3nH
300 mA
-
Unshielded
220mOhm Max
8 @ 100MHz
7GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
LRC0402CJ33NGV001T
FIXED IND 33NH 200MA 1 OHM SMD
Johanson Technology Inc.
1,499,093
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.02574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
33 nH
±5%
200 mA
-
Unshielded
1Ohm Max
8 @ 100MHz
1.6GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
LRC0402CS3N3GV001T
FIXED IND 3.3NH 300MA 190MOHM SM
Johanson Technology Inc.
1,446,712
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.02574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.3 nH
±0.3nH
300 mA
-
Unshielded
190mOhm Max
8 @ 100MHz
8.5GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
LRC0402CJ22NGV001T
FIXED IND 22NH 200MA 800MOHM SMD
Johanson Technology Inc.
1,305,676
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.02574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
22 nH
±5%
200 mA
-
Unshielded
800mOhm Max
8 @ 100MHz
2.1GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
LRC0402CJ10NGV001T
FIXED IND 10NH 250MA 450MOHM SMD
Johanson Technology Inc.
1,032,765
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.02574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
10 nH
±5%
250 mA
-
Unshielded
450mOhm Max
8 @ 100MHz
3.7GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
0201(0603)
LRC0201BS1N8GV001T
FIXED IND 1.8NH 300MA 220MOHM SM
Johanson Technology Inc.
923,344
In Stock
1 : $0.18000
Cut Tape (CT)
15,000 : $0.01839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1.8 nH
±0.3nH
300 mA
-
Unshielded
220mOhm Max
4 @ 100MHz
10.5GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
0201(0603)
LRC0201BS3N9GV001T
FIXED IND 3.9NH 300MA 450MOHM SM
Johanson Technology Inc.
523,211
In Stock
1 : $0.18000
Cut Tape (CT)
15,000 : $0.01839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.9 nH
±0.3nH
300 mA
-
Unshielded
450mOhm Max
4 @ 100MHz
6.8GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
Capacitor 0402(1005)
LRC0402CJ12NGV001T
FIXED IND 12NH 250MA 500MOHM SMD
Johanson Technology Inc.
444,303
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.02574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
12 nH
±5%
250 mA
-
Unshielded
500mOhm Max
8 @ 100MHz
3.2GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
LRC0402CJ15NGV001T
FIXED IND 15NH 250MA 600MOHM SMD
Johanson Technology Inc.
329,979
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.02812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
15 nH
±5%
250 mA
-
Unshielded
600mOhm Max
8 @ 100MHz
3.1GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
LRC0402CJ8N2GV001T
FIXED IND 8.2NH 250MA 400MOHM SM
Johanson Technology Inc.
230,958
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
8.2 nH
±5%
250 mA
-
Unshielded
400mOhm Max
8 @ 100MHz
4.6GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
LRC0402CS2N2GV001T
FIXED IND 2.2NH 300MA 160MOHM SM
Johanson Technology Inc.
223,399
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.2 nH
±0.3nH
300 mA
-
Unshielded
160mOhm Max
8 @ 100MHz
12GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0603(1608)
LRC0603CJ15NGV001T
FIXED IND 15NH 300MA 550MOHM SMD
Johanson Technology Inc.
202,333
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.04771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
15 nH
±5%
300 mA
-
Unshielded
550mOhm Max
8 @ 100MHz
2.9GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
Capacitor 0603(1608)
LRC0603CJ22NGV001T
FIXED IND 22NH 300MA 650MOHM SMD
Johanson Technology Inc.
195,525
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.04182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
22 nH
±5%
300 mA
-
Unshielded
650mOhm Max
10 @ 100MHz
2.1GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
Capacitor 0603(1608)
LRC0603CS4N7GV001T
FIXED IND 4.7NH 300MA 300MOHM SM
Johanson Technology Inc.
190,581
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.04520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
4.7 nH
±0.3nH
300 mA
-
Unshielded
300mOhm Max
8 @ 100MHz
5.4GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
Capacitor 0603(1608)
LRC0603CS3N9GV001T
FIXED IND 3.9NH 300MA 250MOHM SM
Johanson Technology Inc.
173,090
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.03616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.9 nH
±0.3nH
300 mA
-
Unshielded
250mOhm Max
8 @ 100MHz
6.3GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
Capacitor 0603(1608)
LRC0603CJR22GV001T
FIXED IND 220NH 300MA 2.8OHM SMD
Johanson Technology Inc.
172,370
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.05051
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
220 nH
±5%
300 mA
-
Unshielded
2.8Ohm Max
8 @ 50MHz
450MHz
-
-55°C ~ 100°C
50 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
Capacitor 0402(1005)
LRC0402CS1N0GV001T
FIXED IND 1NH 300MA 120 MOHM SMD
Johanson Technology Inc.
162,081
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1 nH
±0.3nH
300 mA
-
Unshielded
120mOhm Max
8 @ 100MHz
15GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0603(1608)
LRC0603CJ6N8GV001T
FIXED IND 6.8NH 300MA 350MOHM SM
Johanson Technology Inc.
157,230
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.02862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
6.8 nH
±5%
300 mA
-
Unshielded
350mOhm Max
8 @ 100MHz
4.5GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
Capacitor 0603(1608)
LRC0603CJR15GV001T
FIXED IND 150NH 300MA 2.4OHM SMD
Johanson Technology Inc.
153,153
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.04041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
150 nH
±5%
300 mA
-
Unshielded
2.4Ohm Max
8 @ 50MHz
650MHz
-
-55°C ~ 100°C
50 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
Capacitor 0402(1005)
LRC0402CS2N4GV001T
FIXED IND 2.4NH 300MA 160MOHM SM
Johanson Technology Inc.
138,651
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.02812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.4 nH
±0.3nH
300 mA
-
Unshielded
160mOhm Max
8 @ 100MHz
10GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
LRC0402CS2N7GV001T
FIXED IND 2.7NH 300MA 170MOHM SM
Johanson Technology Inc.
115,408
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.7 nH
±0.3nH
300 mA
-
Unshielded
170mOhm Max
8 @ 100MHz
9.5GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
0201(0603)
LRC0201BJ33NGV001T
FIXED IND 33NH 200MA 2.3 OHM SMD
Johanson Technology Inc.
101,813
In Stock
1 : $0.18000
Cut Tape (CT)
15,000 : $0.05025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
33 nH
±5%
200 mA
-
Unshielded
2.3Ohm Max
5 @ 100MHz
1.5GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
Capacitor 0402(1005)
LRC0402CS1N5GV001T
FIXED IND 1.5NH 300MA 130MOHM SM
Johanson Technology Inc.
88,756
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1.5 nH
±0.3nH
300 mA
-
Unshielded
130mOhm Max
8 @ 100MHz
15GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
LRC0402CJ7N5GV001T
FIXED IND 7.5NH 250MA 400MOHM SM
Johanson Technology Inc.
83,255
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.02812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
7.5 nH
±5%
250 mA
-
Unshielded
400mOhm Max
8 @ 100MHz
4.6GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Showing
of 575

Johanson Technology Inc. Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.