Metal Composite Fixed Inductors

Results: 2,987
Stocking Options
Environmental Options
Media
Marketplace Product
2,987Results
Applied FiltersRemove All

Showing
of 2,987
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610LH1R0MNE
FIXED IND 1UH 2.8A 57 MOHM SMD
Samsung Electro-Mechanics
691,945
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.11102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
2.8 A
3.9A
Shielded
57mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0805 (2012 Metric) 2,00x1.25x,80mm
CIGT201210UHR47MNE
FIXED IND 470NH 3.6A 31MOHM SMD
Samsung Electro-Mechanics
57,572
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.15186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
3.6 A
5.4A
Shielded
31mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610EHR47MNE
FIXED IND 470NH 4.8A 22MOHM SMD
Samsung Electro-Mechanics
917,842
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.14361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
4.8 A
5.9A
Shielded
22mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610EH1R0MNE
FIXED IND 1UH 4.1A 43 MOHM SMD
Samsung Electro-Mechanics
60,436
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.17766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
4.1 A
4.5A
Shielded
43mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGW201610GH4R7MLE
FIXED IND 4.7UH 1.1A 279MOHM SMD
Samsung Electro-Mechanics
188,568
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.19990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
1.1 A
2A
Shielded
279mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010EH1R0MNE
FIXED IND 1UH 4.1A 30 MOHM SMD
Samsung Electro-Mechanics
19,133
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.19357
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
4.1 A
5A
Shielded
30mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGW252010GL1R5MNE
FIXED IND 1.5UH 3.2A 54MOHM SMD
Samsung Electro-Mechanics
162,485
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.27122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
1.5 µH
±20%
3.2 A
3.1A
Shielded
54mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LPWI Series
LPWI201610B1R0T
FIXED IND 1UH 3.2A 46 MOHM SMD
Littelfuse Inc.
4,905
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.39654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
3.2 A
4A
Shielded
46mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LPWI Series
LPWI201610H1R0T
FIXED IND 1UH 3.1A 45 MOHM SMD
Littelfuse Inc.
9,831
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.41022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
3.1 A
3.6A
Shielded
45mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
18,000
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.44587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Molded
Metal Composite
1 µH
±20%
4.2 A
4.6A
Shielded
42mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
PCC-MxxxxM Series
ETQ-P3M4R7KVP
FIXED IND 4.7UH 4.1A 50.16 MOHM
Panasonic Electronic Components
3,621
In Stock
1 : $1.46000
Cut Tape (CT)
2,000 : $0.76124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
4.1 A
6.7A
Shielded
50.16mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M100KVN
FIXED IND 10UH 3.6A 78.1MOHM SMD
Panasonic Electronic Components
9,030
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $0.78701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
3.6 A
6.1A
Shielded
78.1mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-M1050M Series
ETQ-P4M220YFP
FIXED IND 22UH 2.3A 179 MOHM SMD
Panasonic Electronic Components
3,485
In Stock
1 : $2.08000
Cut Tape (CT)
1,000 : $1.15303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
22 µH
±20%
2.3 A
3.1A
Shielded
179mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.157" (4.00mm)
WE-MAPI-1212(3030)1.5mm
74438335047
FIXED IND 4.7UH 1.5A 162MOHM SMD
Würth Elektronik
10,492
In Stock
1 : $2.10000
Cut Tape (CT)
1,000 : $1.51398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
4.7 µH
±20%
1.5 A
2.8A
Shielded
162mOhm Max
-
30MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
3015
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
WE-MAPI-1008(2520)1mm
74438323033
FIXED IND 3.3UH 1.25A 264MOHM SM
Würth Elektronik
10,323
In Stock
1 : $2.10000
Cut Tape (CT)
3,000 : $1.40831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
3.3 µH
±20%
1.75 A
2.7A
Shielded
264mOhm Max
-
50MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1008 (2520 Metric)
2510
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
WE-MAPI-1008(2520)1mm
74438323100
FIXED IND 10UH 600MA 843MOHM SMD
Würth Elektronik
9,218
In Stock
1 : $2.10000
Cut Tape (CT)
3,000 : $1.51399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
10 µH
±20%
600 mA
1.35A
Shielded
843mOhm Max
-
25MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1008 (2520 Metric)
2510
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
ETQ-PxMxxxYFM
ETQ-P5M470YFM
FIXED IND 47UH 2.9A 172 MOHM SMD
Panasonic Electronic Components
5,822
In Stock
1 : $2.10000
Cut Tape (CT)
500 : $1.23950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
47 µH
±20%
2.9 A
4.1A
Shielded
172mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.295" L x 0.276" W (7.50mm x 7.00mm)
0.213" (5.40mm)
PCC-M1050M Series
ETQ-P5M101YGK
FIXED IND 100UH 2.1A 333MOHM SMD
Panasonic Electronic Components
439
In Stock
1 : $2.21000
Cut Tape (CT)
500 : $1.31170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
100 µH
±20%
2.1 A
3A
Shielded
333mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm)
0.197" (5.00mm)
PCC-M1050M Series
ETQ-P5M101YGC
FIXED IND 97UH 2.7A 229 MOHM SMD
Panasonic Electronic Components
1,514
In Stock
1 : $2.23000
Cut Tape (CT)
500 : $1.32140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
97 µH
±20%
2.7 A
3A
Shielded
229mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.197" (5.00mm)
PCC-M1050M Series
ETQ-P5M330YFC
FIXED IND 33UH 5A 75.4 MOHM SMD
Panasonic Electronic Components
247
In Stock
1 : $2.23000
Cut Tape (CT)
500 : $1.32140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
33 µH
±20%
5 A
7.6A
Shielded
75.4mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.213" (5.40mm)
Series MPIA40-V2, MPI40-V2
MPI4020V2-2R2-R
FIXED IND 2.2UH 3.8A 48 OHM SMD
Eaton - Electronics Division
5,839
In Stock
1 : $2.41000
Cut Tape (CT)
3,000 : $1.22199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
2.2 µH
±20%
3.8 A
5.5A
Shielded
48Ohm Max
-
33MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.079" (2.00mm)
Series MPIA40-V2, MPI40-V2
MPI4020V2-220-R
FIXED IND 22UH 1.2A 402 MOHM SMD
Eaton - Electronics Division
7,406
In Stock
1 : $2.66000
Cut Tape (CT)
3,000 : $1.34782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
22 µH
±20%
1.2 A
1.65A
Shielded
402mOhm Max
-
9.5MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.079" (2.00mm)
WE-MAPI-2-SMD
74438336068
FIXED IND 6.8UH 1.6A 193MOHM SMD
Würth Elektronik
9,765
In Stock
1 : $2.70000
Cut Tape (CT)
1,000 : $1.73426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
6.8 µH
±20%
1.6 A
2.85A
Shielded
193mOhm Max
-
22MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
3020
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.079" (2.00mm)
WE-MAPI-2-SMD
74438336100
FIXED IND 10UH 1.2A 322 MOHM SMD
Würth Elektronik
4,277
In Stock
1 : $2.70000
Cut Tape (CT)
1,000 : $1.73426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
10 µH
±20%
1.2 A
2.35A
Shielded
322mOhm Max
-
18MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
3020
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.079" (2.00mm)
Series MPIA40-V2, MPI40-V2
MPI4015V2-6R8-R
FIXED IND 6.8UH 2A 207 MOHM SMD
Eaton - Electronics Division
3,982
In Stock
1 : $2.89000
Cut Tape (CT)
3,000 : $1.47163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
6.8 µH
±20%
2 A
2.3A
Shielded
207mOhm Max
-
21MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.160" L x 0.171" W (4.06mm x 4.35mm)
0.059" (1.50mm)
Showing
of 2,987

Metal Composite Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.