Murata Electronics Fixed Inductors

Results: 8,528
Stocking Options
Environmental Options
Media
Exclude
8,528Results
Applied FiltersRemove All

Showing
of 8,528
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQP03TN - 0201 (0603 Metric)
FIXED IND 8.2NH 250MA 700 MOHM
Murata Electronics
437,728
In Stock
1 : $0.18000
Cut Tape (CT)
15,000 : $0.02359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
8.2 nH
±5%
250 mA
-
Unshielded
700mOhm Max
14 @ 500MHz
3.6GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 3.3NH 450MA 250 MOHM
Murata Electronics
406,802
In Stock
1 : $0.18000
Cut Tape (CT)
15,000 : $0.02779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
3.3 nH
±0.1nH
450 mA
-
Unshielded
250mOhm Max
14 @ 500MHz
8GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQG15H-0402(1005Metric)
FIXED IND 27NH 350MA 460 MOHM
Murata Electronics
335,870
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
27 nH
±5%
350 mA
-
Unshielded
460mOhm Max
8 @ 100MHz
1.7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 5.6NH 350MA 400 MOHM
Murata Electronics
334,037
In Stock
1 : $0.18000
Cut Tape (CT)
15,000 : $0.02779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
5.6 nH
±3%
350 mA
-
Unshielded
400mOhm Max
14 @ 500MHz
4GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQG15H-0402(1005Metric)
FIXED IND 15NH 450MA 320 MOHM
Murata Electronics
221,973
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
15 nH
±5%
450 mA
-
Unshielded
320mOhm Max
8 @ 100MHz
2.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 3.9NH 400MA 300 MOHM
Murata Electronics
190,159
In Stock
1 : $0.18000
Cut Tape (CT)
15,000 : $0.02779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
3.9 nH
±0.1nH
400 mA
-
Unshielded
300mOhm Max
14 @ 500MHz
5.7GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQG15H-0402(1005Metric)
FIXED IND 18NH 400MA 360 MOHM
Murata Electronics
161,735
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
18 nH
±5%
400 mA
-
Unshielded
360mOhm Max
8 @ 100MHz
2.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
FIXED IND 6.8NH 600MA 220 MOHM
Murata Electronics
159,159
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
6.8 nH
±5%
600 mA
-
Unshielded
220mOhm Max
8 @ 100MHz
4.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
FIXED IND 10NH 500MA 260 MOHM
Murata Electronics
147,967
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
10 nH
±5%
500 mA
-
Unshielded
260mOhm Max
8 @ 100MHz
3.4GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQW15A
FIXED IND 12NH 500MA 140 MOHM
Murata Electronics
129,582
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.08501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
12 nH
±5%
500 mA
-
Unshielded
140mOhm Max
30 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
FIXED IND 100NH 120MA 2.52 OHM
Murata Electronics
105,556
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.08501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
100 nH
±5%
120 mA
-
Unshielded
2.52Ohm Max
20 @ 150MHz
1.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
FIXED IND 27NH 280MA 520 MOHM
Murata Electronics
95,499
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.08501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
27 nH
±5%
280 mA
-
Unshielded
520mOhm Max
25 @ 250MHz
3.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
FIXED IND 33NH 260MA 630 MOHM
Murata Electronics
90,281
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.08501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
33 nH
±5%
260 mA
-
Unshielded
630mOhm Max
25 @ 250MHz
3.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
FIXED IND 9.5NH 540MA 140 MOHM
Murata Electronics
61,844
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.08501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
9.5 nH
±5%
540 mA
-
Unshielded
140mOhm Max
25 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
FIXED IND 47NH 210MA 1.08 OHM
Murata Electronics
59,017
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.08501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
47 nH
±5%
210 mA
-
Unshielded
1.08Ohm Max
25 @ 200MHz
2.9GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
FIXED IND 56NH 200MA 1.17 OHM
Murata Electronics
50,861
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.08501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
56 nH
±5%
200 mA
-
Unshielded
1.17Ohm Max
25 @ 200MHz
2.8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
FIXED IND 8.2NH 540MA 140 MOHM
Murata Electronics
50,761
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.08501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
8.2 nH
±5%
540 mA
-
Unshielded
140mOhm Max
25 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
FIXED IND 10NH 500MA 170 MOHM
Murata Electronics
33,782
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.08501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
10 nH
±5%
500 mA
-
Unshielded
170mOhm Max
25 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
FIXED IND 15NH 460MA 160 MOHM
Murata Electronics
32,780
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.08501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
15 nH
±5%
460 mA
-
Unshielded
160mOhm Max
30 @ 250MHz
5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQG15H-0402(1005Metric)
FIXED IND 27NH 300MA 670 MOHM
Murata Electronics
17,147
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
27 nH
±5%
300 mA
-
Unshielded
670mOhm Max
8 @ 100MHz
1.6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
FIXED IND 150NH 150MA 2.99 OHM
Murata Electronics
5,317
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.04583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
150 nH
±5%
150 mA
-
Unshielded
2.99Ohm Max
8 @ 100MHz
550MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQW15A
FIXED IND 10NH 500MA 170 MOHM
Murata Electronics
333,974
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.09263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
10 nH
±2%
500 mA
-
Unshielded
170mOhm Max
25 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
FIXED IND 6.8NH 700MA 90 MOHM
Murata Electronics
266,288
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.09263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
6.8 nH
±2%
700 mA
-
Unshielded
90mOhm Max
25 @ 250MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
FIXED IND 18NH 370MA 270 MOHM
Murata Electronics
250,749
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.09263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
18 nH
±2%
370 mA
-
Unshielded
270mOhm Max
25 @ 250MHz
4.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
FIXED IND 4.7NH 750MA 70 MOHM
Murata Electronics
210,447
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.08883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
4.7 nH
±0.2nH
750 mA
-
Unshielded
70mOhm Max
25 @ 250MHz
8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
Showing
of 8,528

Murata Electronics Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.