Panasonic Electronic Components Fixed Inductors

Results: 2,050
Stocking Options
Environmental Options
Media
Exclude
2,050Results
Applied FiltersRemove All

Showing
of 2,050
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PCC-MxxxxM Series
FIXED IND 1.5UH 8.1A 13.2 MOHM
Panasonic Electronic Components
14,407
In Stock
1 : $1.36000
Cut Tape (CT)
2,000 : $0.72919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
1.5 µH
±20%
8.1 A
12A
Shielded
13.2mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 10UH 2.9A 105.6 MOHM
Panasonic Electronic Components
6,466
In Stock
1 : $1.36000
Cut Tape (CT)
2,000 : $0.72919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
2.9 A
4.2A
Shielded
105.6mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 3.3UH 5.4A 30.03 MOHM
Panasonic Electronic Components
5,959
In Stock
1 : $1.36000
Cut Tape (CT)
2,000 : $0.72919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
5.4 A
8A
Shielded
30.03mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 4.7UH 4.1A 50.16 MOHM
Panasonic Electronic Components
2,948
In Stock
1 : $1.36000
Cut Tape (CT)
2,000 : $0.72919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
4.1 A
6.7A
Shielded
50.16mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 2.2UH 6.3A 22 MOHM SMD
Panasonic Electronic Components
2,688
In Stock
1 : $1.36000
Cut Tape (CT)
2,000 : $0.72919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
2.2 µH
±20%
6.3 A
10.1A
Shielded
22mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 33UH 2.1A 226.6 MOHM
Panasonic Electronic Components
11,131
In Stock
1 : $1.41000
Cut Tape (CT)
2,000 : $0.75388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
33 µH
±20%
2.1 A
3A
Shielded
226.6mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 22UH 2.7A 140.8 MOHM
Panasonic Electronic Components
8,824
In Stock
1 : $1.41000
Cut Tape (CT)
2,000 : $0.75388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
22 µH
±20%
2.7 A
4.3A
Shielded
140.8mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
5,750
In Stock
1 : $1.41000
Cut Tape (CT)
2,000 : $0.75388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
1 µH
±20%
12.1 A
16A
Shielded
6.82mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
2,376
In Stock
1 : $1.41000
Cut Tape (CT)
2,000 : $0.75388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
3.6 A
6.1A
Shielded
78.1mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-M1050M Series
FIXED IND 3.3UH 5A 34.4 MOHM SMD
Panasonic Electronic Components
1,632
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $1.09314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
5 A
8.6A
Shielded
34.4mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-M1050M Series
FIXED IND 47UH 2.2A 231 MOHM SMD
Panasonic Electronic Components
30,441
In Stock
1 : $1.86000
Cut Tape (CT)
500 : $1.17934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
47 µH
±20%
2.2 A
3.8A
Shielded
231mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.256" L x 0.236" W (6.50mm x 6.00mm)
0.177" (4.50mm)
PCC-M1050M Series
FIXED IND 22UH 2.3A 179 MOHM SMD
Panasonic Electronic Components
10,958
In Stock
1 : $1.95000
Cut Tape (CT)
1,000 : $1.10449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
22 µH
±20%
2.3 A
3.1A
Shielded
179mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.157" (4.00mm)
6,309
In Stock
1 : $1.98000
Cut Tape (CT)
500 : $1.25648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
100 µH
±20%
2.1 A
3A
Shielded
333mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm)
0.197" (5.00mm)
PCC-M1050M Series
FIXED IND 4.7UH 13.1A 11.3 MOHM
Panasonic Electronic Components
63,756
In Stock
1 : $2.00000
Cut Tape (CT)
500 : $1.20412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
13.1 A
20A
Shielded
11.3mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.213" (5.40mm)
1,006
In Stock
1 : $3.95000
Cut Tape (CT)
1,000 : $2.24477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Metal Composite
360 nH
±20%
30 A
-
Shielded
0.76mOhm
-
-
-
-
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.157" (4.00mm)
ETQ-P3M220KVP
FIXED IND 22UH 2.2A 181.5 MOHM
Panasonic Electronic Components
3,202
In Stock
1 : $1.34000
Cut Tape (CT)
2,000 : $0.71955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
22 µH
±20%
2.2 A
2.8A
Shielded
181.5mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 1UH 9A 10.56 MOHM SMD
Panasonic Electronic Components
10,032
In Stock
1 : $1.36000
Cut Tape (CT)
2,000 : $0.72919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
1 µH
±20%
9 A
14.1A
Shielded
10.56mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 680NH 10.2A 7.81 MOHM
Panasonic Electronic Components
7,516
In Stock
1 : $1.36000
Cut Tape (CT)
2,000 : $0.72919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
680 nH
±20%
10.2 A
15.9A
Shielded
7.81mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 1.5UH 9.1A 12.1 MOHM
Panasonic Electronic Components
4,408
In Stock
1 : $1.41000
Cut Tape (CT)
2,000 : $0.75388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
1.5 µH
±20%
9.1 A
14.2A
Shielded
12.1mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 2.2UH 7.9A 15.95 MOHM
Panasonic Electronic Components
3,695
In Stock
1 : $1.41000
Cut Tape (CT)
2,000 : $0.75388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
2.2 µH
±20%
7.9 A
12.8A
Shielded
15.95mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 6.8UH 4.5A 50.16 MOHM
Panasonic Electronic Components
2,987
In Stock
1 : $1.41000
Cut Tape (CT)
2,000 : $0.75388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
6.8 µH
±20%
4.5 A
8.1A
Shielded
50.16mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 3.3UH 6.1A 26.51 MOHM
Panasonic Electronic Components
2,765
In Stock
1 : $1.41000
Cut Tape (CT)
2,000 : $0.75388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
6.1 A
11.5A
Shielded
26.51mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 4.7UH 5.6A 31.9 MOHM
Panasonic Electronic Components
1,872
In Stock
1 : $1.41000
Cut Tape (CT)
2,000 : $0.75388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
5.6 A
9.8A
Shielded
31.9mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
ETQ-P4M101KVC
FIXED IND 100UH 2.5A 266.2 MOHM
Panasonic Electronic Components
2,549
In Stock
1 : $1.47000
Cut Tape (CT)
500 : $0.88434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Metal Composite
100 µH
±20%
2.5 A
3.5A
Shielded
266.2mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.157" (4.00mm)
ETQ-P4MxxxKFM
FIXED IND 47UH 2.9A 163.46 MOHM
Panasonic Electronic Components
10,247
In Stock
1 : $1.49000
Cut Tape (CT)
500 : $0.89616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
47 µH
±20%
2.9 A
3.7A
Shielded
163.46mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.291" L x 0.276" W (7.40mm x 7.00mm)
0.189" (4.80mm)
Showing
of 2,050

Panasonic Electronic Components Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.