Flat Ribbon Cables

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Operating Temperature
Ratings
Features
AWG28-40/G/300
CBL RIBN 40COND 0.05 GRAY 300'
Assmann WSW Components
1,683
In Stock
1 : $4.21000
Digi-Spool®, Continuous Spool
300 : $1.89190
Bulk
Bulk
Digi-Spool®, Continuous Spool
Active
Flat Cable
40
0.050" (1.27mm)
300.0' (91.44m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
2.000" (50.80mm)
Poly-Vinyl Chloride (PVC)
300 V
-10°C ~ 105°C
UL Style 2651
-
AWG28-40/F/300
CBL RIBN 40COND 0.05 MULTI 300'
Assmann WSW Components
1,136
In Stock
1 : $6.78000
Digi-Spool®, Continuous Spool
300 : $3.03407
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Flat Cable
40
0.050" (1.27mm)
300.0' (91.44m)
28 AWG
7 Strands / 36 AWG
Unshielded
Multiple
0.035" (0.89mm)
2.000" (50.80mm)
Poly-Vinyl Chloride (PVC)
300 V
105°C
UL Style 2651
-
Showing
of 2

Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).