Flat Ribbon Cables

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Operating Temperature
Ratings
Features
169-2832-040
159-2832-040
CBL RIBN 40COND TWIST PAIR 100'
Amphenol Spectra-Strip
5
In Stock
1 : $1,014.41000
Spool
Spool
Discontinued at Digi-Key
Flat Twisted Pair, Round Jacket
40 (20 Pair Twisted)
0.050" (1.27mm)
100.0' (30.48m)
28 AWG
7 Strands / 36 AWG
Shielded
Black
0.035" (0.89mm)
2.026" (51.46mm)
Poly-Vinyl Chloride (PVC)
300 V
-40°C ~ 105°C
-
-
159-2832-034
159-2832-034
CBL RIBN 34COND TWIST PAIR 10'
Amphenol Spectra-Strip
1
In Stock
Value Added Item
1 : $96.50000
Spool
Spool
Discontinued at Digi-Key
Flat Twisted Pair, Round Jacket
34 (17 Pair Twisted)
0.050" (1.27mm)
10.0' (3.05m)
28 AWG
7 Strands / 36 AWG
Shielded
Black
0.035" (0.89mm)
1.726" (43.84mm)
Poly-Vinyl Chloride (PVC)
300 V
-40°C ~ 105°C
-
-
Showing
of 2

Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).