Fuseholders

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
3,339
In Stock
1 : $7.09000
Bulk
Bulk
Active
Panel Mount
0.75" L x 0.2" W (19.1mm x 5.1mm)
20 A
ATC, ATO
Blade
Holder
1
32V
-
Crimp
Brass
Tin
1,084
In Stock
1 : $10.94000
Bulk
Bulk
Active
Panel Mount
0.75" L x 0.2" W (19.1mm x 5.1mm)
30 A
ATC, ATO
Blade
Holder
1
32V
-
Wire Leads
Brass
Tin
Showing
of 2

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.