Fuseholders

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
0031.2308
0031.2308
FUSE HLDR CART 600V 30A PNL MNT
SCHURTER Inc.
14,384
In Stock
1 : $20.62000
Bulk
Bulk
Active
Panel Mount
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
30 A
3AG, 1/4" x 1-1/4", 5mm x 20mm
Cartridge
Holder
1
600V
-
Quick Connect - 0.250" (6.3mm)
Copper Alloy
Tin
0031.2550
0031.2550
FUSE HLDR CARTRIDGE 600V 30A PCB
SCHURTER Inc.
298
In Stock
1 : $21.15000
Bulk
Bulk
Active
Through Hole
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
30 A
3AG, 1/4" x 1-1/4", 5mm x 20mm
Cartridge
Holder
1
600V
Vertical
PC Pin
Copper Alloy
Tin
0031.2307
0031.2307
FUSE HLDR CART 600V 30A PNL MNT
SCHURTER Inc.
177
In Stock
1 : $24.26000
Box
Box
Active
Panel Mount
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
30 A
3AG, 1/4" x 1-1/4", 5mm x 20mm
Cartridge
Holder
1
600V
-
Solder Lug
Copper Alloy
Tin
0031.2500
0031.2500
FUSE HLDR CARTRIDGE 250V 30A PCB
SCHURTER Inc.
26
In Stock
1 : $21.81000
Bulk
Bulk
Active
Through Hole
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
30 A
3AG, 1/4" x 1-1/4", 5mm x 20mm
Cartridge
Holder
1
250V
Horizontal
PC Pin
Copper Alloy
Tin
Showing
of 4

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.