Fuses

Results: 128
Stocking Options
Environmental Options
Media
Exclude
128Results

Showing
of 128
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
16,439
In Stock
1 : $0.91000
Cut Tape (CT)
5,000 : $0.33300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0028
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
5,219
In Stock
1 : $0.99000
Cut Tape (CT)
1,000 : $0.44714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
Fast Blow
0805 (2012 Metric)
50A
0.2275
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
2,523
In Stock
1 : $0.99000
Cut Tape (CT)
1,000 : $0.44714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0028
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
8,904
In Stock
1 : $1.03000
Cut Tape (CT)
1,000 : $0.46110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
32 V
Fast Blow
0805 (2012 Metric)
50A
9.0E-4
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
1,726
In Stock
1 : $0.48000
Cut Tape (CT)
5,000 : $0.18278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0227
UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
36,322
In Stock
1 : $0.50000
Cut Tape (CT)
5,000 : $0.18278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0403
UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
24,241
In Stock
1 : $0.50000
Cut Tape (CT)
5,000 : $0.18278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0028
IEC, UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
21,576
In Stock
1 : $0.50000
Cut Tape (CT)
5,000 : $0.18278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0101
IEC, UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
4,666
In Stock
1 : $0.53000
Cut Tape (CT)
5,000 : $0.22389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
630 mA
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0014
UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
13,779
In Stock
1 : $0.57000
Cut Tape (CT)
1,000 : $0.25680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0403
UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
6,772
In Stock
1 : $0.57000
Cut Tape (CT)
1,000 : $0.25680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
Fast Blow
0603 (1608 Metric)
50A
0.2275
UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
3,355
In Stock
1 : $0.57000
Cut Tape (CT)
1,000 : $0.25680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0101
IEC, UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
2,488
In Stock
1 : $0.57000
Cut Tape (CT)
1,000 : $0.25680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0059
UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
9,279
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.22389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
32 V
Fast Blow
0603 (1608 Metric)
50A
9.0E-4
IEC, UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
29,344
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.30124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0028
IEC, UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
29,026
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.30124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0227
UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
13,124
In Stock
1 : $0.78000
Cut Tape (CT)
5,000 : $0.33300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
Fast Blow
0805 (2012 Metric)
50A
0.2275
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
1,672
In Stock
1 : $0.78000
Cut Tape (CT)
5,000 : $0.33300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0227
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
10,568
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.36121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
32 V
Fast Blow
0603 (1608 Metric)
50A
9.0E-4
IEC, UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
4,822
In Stock
1 : $0.98000
Cut Tape (CT)
5,000 : $0.36315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
32 V
Fast Blow
0805 (2012 Metric)
50A
9.0E-4
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
9,829
In Stock
1 : $1.01000
Cut Tape (CT)
5,000 : $0.41933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6.3 A
32 V
Fast Blow
1206 (3216 Metric)
50A
0.516
UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm)
4,928
In Stock
1 : $1.14000
Cut Tape (CT)
1,000 : $0.51123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0021
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
2,653
In Stock
1 : $1.14000
Cut Tape (CT)
1,000 : $0.51123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
630 mA
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0014
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
35,734
In Stock
1 : $1.19000
Cut Tape (CT)
1,000 : $0.53577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0101
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
18,159
In Stock
1 : $1.19000
Cut Tape (CT)
1,000 : $0.53577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0059
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
Showing
of 128

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.