Heat Shrink Tubing

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
1,532
In Stock
1 : $6.98000
Bulk
Bulk
Active
Tubing, Semi Rigid
2 to 1
4.00' (1.22m)
0.063" (1.60mm)
0.031" (0.79mm)
0.010" (0.25mm)
Polyvinylidene Fluoride (PVDF)
Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant
Clear
-55°C ~ 175°C
170°C
-
-
2,345
In Stock
1 : $7.82000
Bulk
Bulk
Active
Tubing, Semi Rigid
2 to 1
4.00' (1.22m)
0.125" (3.18mm)
0.062" (1.57mm)
0.010" (0.25mm)
Polyvinylidene Fluoride (PVDF)
Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant
Clear
-55°C ~ 175°C
170°C
-
-
178
In Stock
1 : $14.90000
Bulk
Bulk
Active
Tubing, Semi Rigid
2 to 1
4.00' (1.22m)
0.250" (6.35mm)
0.125" (3.18mm)
0.012" (0.30mm)
Polyvinylidene Fluoride (PVDF)
Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant
Clear
-55°C ~ 175°C
170°C
-
-
223
In Stock
1 : $22.55000
Bulk
Bulk
Active
Tubing, Semi Rigid
2 to 1
4.00' (1.22m)
0.500" (12.70mm)
0.250" (6.35mm)
0.012" (0.30mm)
Polyvinylidene Fluoride (PVDF)
Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant
Clear
-55°C ~ 175°C
170°C
-
-
85
In Stock
1 : $93.65000
Bulk
Bulk
Active
Tubing, Semi Rigid
2 to 1
4.00' (1.22m)
1.500" (38.10mm)
0.750" (19.05mm)
0.020" (0.51mm)
Polyvinylidene Fluoride (PVDF)
Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant
Clear
-55°C ~ 175°C
170°C
-
-
0
In Stock
Check Lead Time
1 : $72.55000
Bulk
Bulk
Active
Tubing, Semi Rigid
2 to 1
4.00' (1.22m)
1.000" (25.40mm)
0.500" (12.70mm)
0.019" (0.48mm)
Polyvinylidene Fluoride (PVDF)
Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant
Clear
-55°C ~ 175°C
170°C
-
-
Showing
of 6

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).