Heat Shrink Tubing

Results: 79
Stocking Options
Environmental Options
Media
Exclude
79Results
Applied FiltersRemove All

Showing
of 79
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
209
In Stock
1 : $128.89000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
2.000" (50.80mm)
1.000" (25.40mm)
0.020" (0.51mm)
Fluoropolymer, Irradiated
-
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
81
In Stock
1 : $538.38000
Spool
Spool
Active
Tubing, Flexible
2 to 1
147.6' (45.0m)
0.500" (12.70mm)
0.250" (6.35mm)
0.012" (0.30mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
-
-
144 Months
1,138
In Stock
1 : $12.84000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.187" (4.75mm)
0.093" (2.36mm)
0.010" (0.25mm)
Fluoropolymer, Irradiated
-
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
1,272
In Stock
1 : $18.26572
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.625" (15.88mm)
-
-
Fluoropolymer, Irradiated
-
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
1,539
In Stock
1 : $9.97000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.093" (2.36mm)
0.046" (1.17mm)
0.010" (0.25mm)
Fluoropolymer, Irradiated
-
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
26,000
In Stock
2,000 : $0.52466
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
0.213' (65.00mm, 2.56")
0.500" (12.70mm)
0.250" (6.35mm)
0.012" (0.30mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
900
In Stock
300 : $3.71947
Spool
Spool
Active
Tubing, Flexible
2 to 1
984.3' (300.0m)
0.046" (1.17mm)
0.023" (0.58mm)
0.010" (0.25mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
600
In Stock
300 : $3.84887
Spool
Spool
Active
Tubing, Flexible
2 to 1
-
0.063" (1.60mm)
0.031" (0.79mm)
0.010" (0.25mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
9
In Stock
1 : $979.73000
Spool
Spool
Active
Tubing, Flexible
2 to 1
492.1' (150.0m)
0.187" (4.75mm)
0.093" (2.36mm)
0.010" (0.25mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
305
In Stock
50 : $6.01120
Bag
Bag
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.125" (3.18mm)
0.062" (1.57mm)
0.010" (0.25mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
124
In Stock
1 : $8.91000
Bulk
Bulk
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.093" (2.36mm)
0.046" (1.17mm)
0.010" (0.25mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
0
In Stock
Check Lead Time
1 : $1,123.37426
Spool
Spool
Active
Tubing, Flexible
2 to 1
246.1' (75.0m)
0.750" (19.05mm)
0.375" (9.53mm)
0.017" (0.43mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
52
In Stock
1 : $15.69000
Bag
Bag
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.374" (9.50mm)
0.190" (4.83mm)
0.013" (0.33mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
25
In Stock
1 : $694.87000
Spool
Spool
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
246.1' (75.0m)
0.250" (6.35mm)
0.125" (3.18mm)
0.012" (0.30mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
196.8' (60.0m)
0.375" (9.53mm)
0.187" (4.75mm)
0.012" (0.30mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
0
In Stock
Discontinued at Digi-Key
Spool
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
246.1' (75.0m)
1.000" (25.40mm)
0.500" (12.70mm)
0.019" (0.48mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
0
In Stock
Check Lead Time
150 : $4.63407
Spool
Spool
Active
Tubing, Flexible
2 to 1
492.1' (150.0m)
0.125" (3.18mm)
0.062" (1.57mm)
0.010" (0.25mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
0
In Stock
Check Lead Time
75 : $42.93320
Spool
Spool
Active
Tubing, Flexible
2 to 1
246.1' (75.0m)
1.500" (38.10mm)
0.750" (19.05mm)
0.020" (0.51mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
0
In Stock
Check Lead Time
28,000 : $0.20147
Box
Box
Active
Tubing, Flexible
2 to 1
0.213' (65.00mm, 2.56")
0.375" (9.53mm)
0.187" (4.75mm)
0.012" (0.30mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
-
32°F ~ 95°F (0°C ~ 35°C)
144 Months
0
In Stock
Check Lead Time
5,000 : $0.87398
Box
Box
Active
Tubing, Flexible
2 to 1
0.213' (65.00mm, 2.56")
1.000" (25.40mm)
0.500" (12.70mm)
0.019" (0.48mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
-
32°F ~ 95°F (0°C ~ 35°C)
144 Months
0
In Stock
3,000 : $0.90757
Spool
Spool
Obsolete
Tubing, Flexible
2 to 1
-
0.046" (1.17mm)
0.023" (0.58mm)
0.010" (0.25mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
0
In Stock
5,000 : $0.94920
Bulk
Bulk
Obsolete
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.063" (1.60mm)
0.031" (0.79mm)
0.010" (0.25mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
0
In Stock
5,000 : $1.00502
Bulk
Bulk
Obsolete
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.093" (2.36mm)
0.046" (1.17mm)
0.010" (0.25mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
0
In Stock
6,000 : $1.00503
Spool
Spool
Obsolete
Tubing, Flexible
2 to 1
-
0.093" (2.36mm)
0.046" (1.17mm)
0.010" (0.25mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
0
In Stock
5,000 : $1.09504
Bulk
Bulk
Obsolete
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.125" (3.18mm)
0.062" (1.57mm)
0.010" (0.25mm)
Fluoropolymer, Irradiated
Chemical Resistant, Flame Retardant
Clear
-55°C ~ 150°C
-
-
125°C
-
144 Months
Showing
of 79

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).