High Frequency (RF) Relays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,202 In Stock | 1 : $24.28000 Tube | Tube | Active | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
213 In Stock | 1 : $24.28000 Box | Box | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
792 In Stock | 1 : $28.72000 Tube | Tube | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
113 In Stock | 1 : $24.28000 Box | Box | Active | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
818 In Stock | 1 : $14.52000 Tube | Tube | Active | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
111 In Stock | 1 : $15.76000 Bulk | Bulk | Active | Latching, Single Coil | 8.3 mA | 24VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 18 VDC | - | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
350 In Stock | Active | Tube | Active | Non Latching | 66.7 mA | 3VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 2.25 VDC | 0.3 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
1,055 In Stock | 1 : $28.14000 Tube | Tube | Active | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
2,365 In Stock | 1 : $17.32000 Cut Tape (CT) 500 : $10.77138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
80 In Stock | 1 : $28.72000 Tube | Tube | Active | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
43 In Stock | 1 : $16.65000 Bulk | Bulk | Active | Latching, Dual Coil | 16.7 mA | 24VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 18 VDC | - | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
88 In Stock | 1 : $24.28000 Bulk | Bulk | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
50 In Stock | 1 : $24.28000 Tray | Tray | Active | Latching, Dual Coil | 33.3 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | - | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
48 In Stock | 1 : $24.28000 Bulk | Bulk | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
80 In Stock | 1 : $28.72000 Tube | Tube | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
37 In Stock | 1 : $28.72000 Tube | Tube | Active | Non Latching | 66.7 mA | 3VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 2.25 VDC | 0.3 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
30 In Stock | 1 : $28.72000 Tube | Tube | Active | Latching, Single Coil | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | - | 10 ms | 10 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
42 In Stock | 1 : $14.47000 Bulk | Bulk | Active | Non Latching | 22.2 mA | 9VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 6.75 VDC | 0.9 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
30 In Stock | 1 : $16.65000 Tray | Tray | Active | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 60°C | |||
29 In Stock | 1 : $16.65000 Bulk | Bulk | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 60°C | |||
28 In Stock | 1 : $16.65000 Tube | Tube | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
20 In Stock | 1 : $22.98000 Tube | Tube | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
33 In Stock | 1 : $24.28000 Bulk | Bulk | Active | Non Latching | 8.3 mA | 24VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 18 VDC | 2.4 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
25 In Stock | 1 : $24.28000 Tray | Tray | Active | Latching, Dual Coil | 33.3 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | - | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
31 In Stock | 1 : $28.47000 Tube | Tube | Active | Non Latching | 8.3 mA | 24VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 18 VDC | 2.4 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C |