High Frequency (RF) Relays

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
9290-12-00, 9290-05-00
9290-05-00
RELAY RF SPST-NO 500MA 5V
Coto Technology
1,155
In Stock
1 : $17.25000
Tube
Tube
Active
Non Latching
31.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.4 ms
0.1 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 85°C
9290-12-00, 9290-05-00
9290-05-00TR
RELAY RF SPST-NO 500MA 5V
Coto Technology
2,654
In Stock
1 : $17.81000
Cut Tape (CT)
1,000 : $12.57523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
31.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.4 ms
0.1 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 85°C
RELAY RF SPST-NO 500MA 5V
9290-05-20
RELAY RF SPST-NO 500MA 5V
Coto Technology
0
In Stock
Check Lead Time
1,090 : $12.23786
Bulk
Bulk
Active
Non Latching
31.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.4 ms
0.1 ms
Magnetic Shield
Surface Mount
J Lead
-20°C ~ 85°C
9290-12-00, 9290-05-00
9290-12-00
RELAY RF SPST-NO 500MA 12V
Coto Technology
0
In Stock
Check Lead Time
1,090 : $13.63544
Bulk
Bulk
Active
Non Latching
20 mA
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
9 VDC
1 VDC
0.4 ms
0.1 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 85°C
RELAY RF SPST-NO 500MA 12V
9290-12-20
RELAY RF SPST-NO 500MA 12V
Coto Technology
0
In Stock
Obsolete
Bulk
Obsolete
Non Latching
20 mA
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
9 VDC
1 VDC
0.4 ms
0.1 ms
Magnetic Shield
Surface Mount
J Lead
-20°C ~ 85°C
Showing
of 5

High Frequency (RF) Relays


High frequency and RF (radio frequency) relays are high switch speed, high reliability and RF insulated relays designed for use in computers, testing equipment and radio broadcast systems. Additional features may include an internal diode, magnetic shielding and hermetic seals. These surface mount and through-hole relays are differentiated by operate and release time, coil current and contact rating. Contact forms include DPDT, SPDT and SPST configurations.