High Frequency (RF) Relays

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
9290-12-00, 9290-05-00
9270-05-00
RELAY RF SPST-NO 500MA 5V
Coto Technology
118
In Stock
1 : $19.64000
Bulk
Bulk
Active
Non Latching
50 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
2.5 VDC
0.4 VDC
0.4 ms
0.1 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 125°C
9290-12-00, 9290-05-00
9270-05-00TR
RELAY RF SPST-NO 500MA 5V
Coto Technology
15,801
In Stock
1 : $20.11000
Cut Tape (CT)
1,000 : $12.07395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
50 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
2.5 VDC
0.4 VDC
0.4 ms
0.1 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 125°C
9290-12-00, 9290-05-00
9270-24-00TR
RELAY RF SPST-NO 500MA 24V
Coto Technology
0
In Stock
1,000 : $7.51025
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Non Latching
-
24VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
13.4 VDC
2 VDC
0.4 ms
0.1 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 125°C
RELAY RF SPST-NO 500MA 5V
9270-05-20
RELAY RF SPST-NO 500MA 5V
Coto Technology
0
In Stock
Check Lead Time
1,090 : $13.55518
Bulk
Bulk
Active
Non Latching
50 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
2.5 VDC
0.4 VDC
0.4 ms
0.1 ms
Magnetic Shield
Surface Mount
J Lead
-20°C ~ 125°C
9290-12-00, 9290-05-00
9270-12-00
RELAY RF SPST-NO 500MA 12V
Coto Technology
0
In Stock
Check Lead Time
1,090 : $13.55518
Bulk
Bulk
Active
Non Latching
30 mA
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
6.7 VDC
1 VDC
0.4 ms
0.1 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 125°C
RELAY RF SPST-NO 500MA 12V
9270-12-20
RELAY RF SPST-NO 500MA 12V
Coto Technology
0
In Stock
Check Lead Time
1,090 : $13.55518
Bulk
Bulk
Active
Non Latching
30 mA
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
6.7 VDC
1 VDC
0.4 ms
0.1 ms
Magnetic Shield
Surface Mount
J Lead
-20°C ~ 125°C
RELAY RF SPST-NO 500MA 5V
9270-05-20TR
RELAY RF SPST-NO 500MA 5V
Coto Technology
0
In Stock
Active
Tape & Reel (TR)
Active
Non Latching
50 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
2.5 VDC
0.4 VDC
0.4 ms
0.1 ms
Magnetic Shield
Surface Mount
J Lead
-20°C ~ 125°C
Showing
of 7

High Frequency (RF) Relays


High frequency and RF (radio frequency) relays are high switch speed, high reliability and RF insulated relays designed for use in computers, testing equipment and radio broadcast systems. Additional features may include an internal diode, magnetic shielding and hermetic seals. These surface mount and through-hole relays are differentiated by operate and release time, coil current and contact rating. Contact forms include DPDT, SPDT and SPST configurations.