Humidity, Moisture Sensors

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Humidity Range
Output Type
Output
Accuracy
Response Time
Sensitivity
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
4-WDFN Exposed Pad
SENSOR HUMIDITY 100 RH SMD
Sensirion AG
40,404
In Stock
1 : $3.35000
Cut Tape (CT)
2,500 : $2.06110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±1.8% RH
-
-
1.08V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
4-WDFN Exposed Pad
4-DFN (1.5x1.5)
4-WDFN Exposed Pad
SENSOR HUMIDITY 100 RH SMD
Sensirion AG
27,008
In Stock
1 : $3.35000
Cut Tape (CT)
10,000 : $1.93795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±1.8% RH
4 s
-
1.08V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
4-WDFN Exposed Pad
4-DFN (1.5x1.5)
4 DFN
SENSOR RH/TEMP W/2ND I2C ADDRESS
Sensirion AG
16,688
In Stock
1 : $3.35000
Cut Tape (CT)
10,000 : $1.93777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±1.8% RH
4 s
-
1.08V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
4-UDFN Exposed Pad
4-DFN (1.5x1.5)
4 DFN
SENSOR RH/TEMP W/2ND I2C ADDRESS
Sensirion AG
9,988
In Stock
1 : $3.35000
Cut Tape (CT)
2,500 : $2.06110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±1.8% RH
4 s
-
1.08V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
4-UDFN Exposed Pad
4-DFN (1.5x1.5)
4 DFN
SENSOR RH/TEMP W/3RD I2C ADDRESS
Sensirion AG
6,873
In Stock
1 : $3.35000
Cut Tape (CT)
10,000 : $1.93777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±1.8% RH
4 s
-
1.08V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
4-UDFN Exposed Pad
4-DFN (1.5x1.5)
SHT40-AD1P-R2
DIGITAL RELATIVE HUMIDITY AND TE
Sensirion AG
2,564
In Stock
1 : $4.47000
Cut Tape (CT)
2,500 : $2.79267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±1.8% RH
6 s
-
1.08V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
4-UDFN Exposed Pad
4-DFN (1.5x1.5)
4-WDFN Exposed Pad
SENSOR HUMID/TEMP
Sensirion AG
19,215
In Stock
1 : $5.28000
Cut Tape (CT)
10,000 : $2.81435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±1.8% RH
4 s
-
1.08V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
4-WDFN Exposed Pad
4-DFN (1.5x1.5)
4-WDFN Exposed Pad
SENSOR HUMID/TEMP
Sensirion AG
14,100
In Stock
1 : $5.28000
Cut Tape (CT)
2,500 : $3.33255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±1.8% RH
4 s
-
1.08V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
4-WDFN Exposed Pad
4-DFN (1.5x1.5)
4-WDFN Exposed Pad
DIGITAL RH/TEMP W/FILTER
Sensirion AG
9,669
In Stock
1 : $6.01000
Cut Tape (CT)
2,500 : $3.81602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
-
±1.8% RH
4 s
-
1.08V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
4-WDFN Exposed Pad
4-DFN (1.5x1.5)
SHT40-AD1P-R2
DIGITAL RELATIVE HUMIDITY AND TE
Sensirion AG
3,484
In Stock
1 : $6.16000
Cut Tape (CT)
2,500 : $3.91728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±1.8% RH
6 s
-
1.08V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
4-UDFN Exposed Pad
4-DFN (1.5x1.5)
4-WDFN Exposed Pad
SENSOR HUMID/TEMP HIGH ACCURACY
Sensirion AG
13,355
In Stock
1 : $10.31000
Cut Tape (CT)
2,500 : $6.74722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±1% RH
4 s
-
1.08V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
4-WDFN Exposed Pad
4-DFN (1.5x1.5)
4-WDFN Exposed Pad
SENSOR HUMID/TEMP HIGH ACCURACY
Sensirion AG
264
In Stock
1 : $10.31000
Cut Tape (CT)
10,000 : $6.40613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±1% RH
4 s
-
1.08V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
4-WDFN Exposed Pad
4-DFN (1.5x1.5)
4-WDFN Exposed Pad
DIGITAL RH/TEMP W/FILTER
Sensirion AG
20,382
In Stock
1 : $10.98000
Cut Tape (CT)
2,500 : $7.21091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
-
±1% RH
4 s
-
1.08V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
4-WDFN Exposed Pad
4-DFN (1.5x1.5)
4 DFN
3-POINT CALIBRATED ISO17025 CERT
Sensirion AG
280
In Stock
1 : $12.26000
Cut Tape (CT)
2,500 : $8.10902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±1.8% RH
4 s
-
1.08V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
4-UDFN Exposed Pad
4-DFN (1.5x1.5)
4-WDFN Exposed Pad
DIGITAL RH/TEMP W/FILTER
Sensirion AG
0
In Stock
Check Lead Time
1 : $4.35000
Cut Tape (CT)
2,500 : $2.71500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
-
±1.8% RH
4 s
-
1.08V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
4-WDFN Exposed Pad
4-DFN (1.5x1.5)
4-WDFN Exposed Pad
DIGITAL RH/TEMP W/FILTER
Sensirion AG
0
In Stock
Check Lead Time
1 : $4.35000
Cut Tape (CT)
2,500 : $2.71500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
-
±1.8% RH
4 s
-
1.08V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
4-WDFN Exposed Pad
4-DFN (1.5x1.5)
Showing
of 16

Humidity, Moisture Sensors


Moisture Sensors are designed to detect and respond to the presence or a change in the amount of humidity along with Pressure, Temperature, and Light. The output types are Analog Voltage, Capacitance, Digital, Frequency, I2C, LCD Display, LCD, PDM, PWM, Resistive, SDM, SPI, ZACwire, and ZigBee with accuracy ranging from ±1.5% RH to ±7% RH.