Industrial, DIN Rail Power Supplies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
ECE40-SD
ECE40US09-SD
AC/DC DIN RAIL SUPPLY 9V 40W
XP Power
114
In Stock
1 : $154.87000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
9V
-
-
-
-
-
4.44A
40W
3 kV
ITE (Commercial)
80%
-25°C ~ 70°C
Universal Input
3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)
-
62368-1
DDC15 Series
DDC1524S09
DC/DC DIN RAIL SUPPLY 9V 13.5W
XP Power
32
In Stock
1 : $85.15000
Box
Box
Active
DC
1
-
9V
36V
9V
-
-
-
-
-
1.5A
13.5W
-
ITE (Commercial)
81%
-40°C ~ 70°C
-
2.22" L x 0.71" W x 3.58" H (56.4mm x 18.0mm x 91.0mm)
CB
62368-1
Showing
of 2

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.