Industrial, DIN Rail Power Supplies

Results: 4,196
Manufacturer
Acopian Power SuppliesAdvantech CorpaimtecAK-Nord GmbHAltech CorporationAmphenol Wilcoxon Sensing TechnologiesARTESYN / Advanced EnergyAstrodyne TDIATC-Diversified ElectronicsATOP TechnologiesBel Power SolutionsBrainboxes
Series
-*100ACDRS_S120ACDRH_SC150ACDRS_S240ACDRH_SC30ACDRS_S30ACDRSS_4 (30W)480ACDRH_SC56YSD100L-xy (100W)56YSD100S (100W)56YSD150L-xy (150W)
Packaging
BagBoxBulkCaseRetail PackageTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Input Type
-ACAC or DCDC
Number of Outputs
123468
AC Voltage - Input
10 ~ 29 VAC10 ~ 42 VAC16 ~ 21 VAC17 ~ 29 VAC19.5 ~ 29 VAC24 ~ 29 VAC24 ~ 32 VAC28 VAC43 ~ 52 VAC80 ~ 275 VAC85 ~ 132 VAC85 ~ 132 VAC, 170 ~ 264 VAC
DC Voltage - Input (Min)
8V9V9.5V10V10.2V10.5V10.8V11V12V14V14.4V15V
DC Voltage - Input (Max)
15V16V16.2V16.8V18V24V26.4V27.6V28V28.5V28.8V29V
Voltage - Output 1
3V3.3V4V4.5 ~ 7V4.5V5 ~ 15V5 ~ 55V5V5.1V9V9.84 ~ 32V9.87 ~ 32V
Voltage - Output 2
-24V-15V-12V-9V-5V3V3.3V5V5.5V10V12V13.8V
Voltage - Output 3
-15V-12V3V5.1V12V15V24V-
Voltage - Output 4
3V12V15V24V-
Voltage - Output 5
3V24V-
Voltage - Output 6
3V, 3V, 3V24V-
Current - Output (Max)
25mA25mA, 25mA27mA30mA100mA125mA125mA, 125mA130mA200mA200mA, 200mA200mA, 300mA208mA
Power (Watts)
300mW1W1.44W2W2.3W2.5W2.9W3W3.3W3.8W4.1W4.8W
Voltage - Isolation
1.5 V500 V900 V1.2 kV1.41 kV1.5 kV1.6 kV2 kV2.2 kV2.25 kV2.47 kV2.5 kV
Applications
-Hazardous Locations, IndustrialHazardous Locations, Industrial, ITE (Commercial)Hazardous Locations, Industrial, ITE (Commercial), LaboratoryHazardous Locations, ITE (Commercial)Hazardous Locations, ITE (Commercial), LaboratoryHazardous Locations, ITE (Commerical), LaboratoryHazardous Locations, LaboratoryHousehold Appliances, Industrial, ITE (Commercial)Household Appliances, Industrial, ITE (Commercial), LaboratoryHousehold Appliances, ITE (Commercial)Household Appliances, ITE (Commercial), Laboratory
Efficiency
60%62%64%65%66%67%68%69%70%71%71.5%72%
Operating Temperature
-40°C ~ 100°C-40°C ~ 100°C (With Derating)-40°C ~ 105°C (With Derating)-40°C ~ 51°C-40°C ~ 55°C (With Derating)-40°C ~ 60°C-40°C ~ 60°C (With Derating)-40°C ~ 70°C-40°C ~ 70°C (With Derating)-40°C ~ 71°C-40°C ~ 71°C (With Derating)-40°C ~ 75°C
Features
-Adjustable OutputAdjustable Output, Baseplate, Heat Sink, Remote On/OffAdjustable Output, Baseplate, Remote On/OffAdjustable Output, Conformal CoatingAdjustable Output, Conformal Coating, Load SharingAdjustable Output, Conformal Coating, Load Sharing, PFCAdjustable Output, Conformal Coating, Load Sharing, PFC, Universal InputAdjustable Output, Conformal Coating, Load Sharing, Universal InputAdjustable Output, DC Input Capable, IP20, Universal InputAdjustable Output, DC Input Capable, PFC, Universal InputAdjustable Output, DC Input Capable, Remote On/Off, Universal Input
Size / Dimension
0.69" L x 2.28" W x 3.54" H (17.5mm x 57.9mm x 89.9mm)0.80" L x 2.14" W x 4.00" H (20.3mm x 54.4mm x 101.6mm)0.91" L x 3.94" W x 3.62" H (23.0mm x 100.0mm x 92.0mm)0.98" L x 1.97" W x 3.35" H (25.0mm x 50.0mm x 85.0mm)1.18" L x 0.94" W x 2.48" H (30.0mm x 24.0mm x 63.0mm)1.24" L x 1.00" W x 3.00" H (31.4mm x 25.4mm x 76.2mm)1.28" L x 1.24" W x 2.99" H (32.4mm x 31.5mm x 76.0mm)1.38" L x 1.77" W x 5.43" H (35.0mm x 45.0mm x 138.0mm)1.45" L x 1.24" W x 2.99" H (36.9mm x 31.5mm x 76.0mm)1.46" L x 2.83" W x 3.54" H (37.0mm x 72.0mm x 90.0mm)1.50" L x 3.82" W x 5.04" H (38.0mm x 97.0mm x 128.0mm)1.57" L x 4.92" W x 4.45" H (40.0mm x 125.0mm x 113.0mm)
Approval Agency
-ABS, ATEX, CSA, DNV GL, EAC, EN, IEC, IECEx, ULABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, NEC, ULABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, SEMI, ULABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, ULABS, ATEX, DNV GL, EAC, IEC, IECEx, ULABS, CSA, DNV GL, EAC, EN, IEC, SEMI, ULABS, CSA, DNV GL, EAC, IEC, NEC, SEMI, ULABS, CSA, DNV GL, EAC, IEC, NEC, ULABS, CSA, DNV GL, EAC, IEC, SEMI, ULABS, CSA, DNV GL, EAC, IEC, ULABS, DNV GL, EAC, IEC, NEC, UL
Standard Number
107.1-01; 213, 12.12.09; 508; 1310; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61204-3107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61204-3; 62368-1107.1-01; 508; 1310; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3
Stocking Options
Environmental Options
Media
Marketplace Product
4,196Results
Search Entry

Showing
of 4,196
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
56YSD15S-0502400
56YSD15S-0502400
AC/DC DIN RAIL SUPPLY 5V 12W
Ideal Power Ltd.
823
In Stock
1 : $19.49000
Box
Box
Active
AC
1
90 ~ 264 VAC
-
-
5V
-
-
-
-
-
2.4A
12W
-
Industrial, ITE (Commercial)
79%
-20°C ~ 50°C
Adjustable Output, IP20
3.54" L x 0.71" W x 2.28" H (90.0mm x 18.0mm x 58.0mm)
BSMI, CE, EAC, TUV, UL
508; 60950-1
HDR-15
HDR-15-5
AC/DC DIN RAIL SUPPLY 5V 12W
MEAN WELL USA Inc.
4,223
In Stock
1 : $25.33000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
5V
-
-
-
-
-
2.4A
12W
4 kV
Industrial, ITE (Commercial)
80%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
-
1394764
1394764
AC/DC DIN RAIL SUPPLY 24V 60W
Phoenix Contact
238
In Stock
956
Factory
1 : $28.63000
Box
-
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
2.5A
60W
4 kV
Laboratory
89%
-20°C ~ 70°C (With Derating)
Adjustable Output, IP20, PFC, Universal Input
3.94" L x 1.30" W x 3.54" H (100.0mm x 33.0mm x 90.0mm)
CB, UL
61010-1
HDR-15
HDR-15-24
AC/DC DIN RAIL SUPPLY 24V 15W
MEAN WELL USA Inc.
1,501
In Stock
1 : $29.52000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
24V
-
-
-
-
-
630mA
15W
4 kV
Industrial, ITE (Commercial)
86%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
-
DRC-24V10W1AZ
DRC-24V10W1AZ
AC/DC DIN RAIL SUPPLY 24V 10W
Delta Electronics
5,074
In Stock
1 : $31.63000
Bulk
Bulk
Active
AC
1
90 ~ 264 VAC
-
-
24V
-
-
-
-
-
420mA
10W
3 kV
ITE (Commercial)
80%
-25°C ~ 71°C (With Derating)
Adjustable Output, IP20, Universal Input
3.58" L x 0.71" W x 2.19" H (91.0mm x 18.0mm x 55.6mm)
CB, CE, cULus, cURus, TUV
-
HDR-15
HDR-15-12
AC/DC DIN RAIL SUPPLY 12V 15W
MEAN WELL USA Inc.
3,366
In Stock
1 : $31.81000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
12V
-
-
-
-
-
1.25A
15W
4 kV
Industrial, ITE (Commercial)
85%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
-
MDR-20
MDR-20-24
AC/DC DIN RAIL SUPPLY 24V 24W
MEAN WELL USA Inc.
503
In Stock
1 : $33.10000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
24V
-
-
-
-
-
1A
24W
3 kV
Industrial, ITE (Commercial)
84%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, TUV
-
MDR-20
MDR-20-5
AC/DC DIN RAIL SUPPLY 5V 15W
MEAN WELL USA Inc.
155
In Stock
1 : $33.10000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
5V
-
-
-
-
-
3A
15W
3 kV
Industrial, ITE (Commercial)
76%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, TUV
-
MDR-20
MDR-20-12
AC/DC DIN RAIL SUPPLY 12V 20W
MEAN WELL USA Inc.
142
In Stock
1 : $33.48000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
12V
-
-
-
-
-
1.67A
20W
3 kV
Industrial, ITE (Commercial)
80%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, TUV
-
HDR-30
HDR-30-12
AC/DC DIN RAIL SUPPLY 12V 24W
MEAN WELL USA Inc.
801
In Stock
1 : $34.80000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
12V
-
-
-
-
-
2A
24W
4 kV
Industrial, ITE (Commercial)
88%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm)
CB, CE, cULus, cURus, TUV
-
DDR-15
DDR-15L-12
DC/DC DIN RAIL SUPPLY 12V 15W
MEAN WELL USA Inc.
2,216
In Stock
1 : $36.81000
Box
Box
Active
DC
1
-
18V
75V
12V
-
-
-
-
-
1.25A
15W
4 kV
ITE (Commercial)
86%
-40°C ~ 85°C (With Derating)
Adjustable Output
2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)
CE, EAC
-
HDR-30
HDR-30-15
AC/DC DIN RAIL SUPPLY 15V 30W
MEAN WELL USA Inc.
127
In Stock
1 : $38.11000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
15V
-
-
-
-
-
2A
30W
4 kV
Industrial, ITE (Commercial)
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm)
CB, CE, cULus, cURus, TUV
-
MDR-40
MDR-40-24
AC/DC DIN RAIL SUPPLY 24V 41W
MEAN WELL USA Inc.
197
In Stock
1 : $45.48000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
24V
-
-
-
-
-
1.7A
41W
3 kV
Hazardous Locations, Industrial, ITE (Commercial)
88%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm)
CB, CE, cULus, cURus, TUV
-
DDR-15
DDR-15G-12
DC/DC DIN RAIL SUPPLY 12V 15W
MEAN WELL USA Inc.
1,651
In Stock
1 : $45.88000
Box
Box
Active
DC
1
-
9V
36V
12V
-
-
-
-
-
1.25A
15W
4 kV
ITE (Commercial)
85%
-40°C ~ 85°C (With Derating)
Adjustable Output
2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)
CE, EAC
-
DDR-15
DDR-15G-5
DC/DC DIN RAIL SUPPLY 5V 15W
MEAN WELL USA Inc.
156
In Stock
1 : $45.88000
Box
Box
Active
DC
1
-
9V
36V
5V
-
-
-
-
-
3A
15W
4 kV
ITE (Commercial)
84%
-40°C ~ 85°C (With Derating)
Adjustable Output
2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)
CE, EAC
-
HDR-60
HDR-60-24
AC/DC DIN RAIL SUPPLY 24V 60W
MEAN WELL USA Inc.
263
In Stock
1 : $46.10000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
24V
-
-
-
-
-
2.5A
60W
4 kV
Industrial, ITE (Commercial)
90%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
-
MDR-60
MDR-60-12
AC/DC DIN RAIL SUPPLY 12V 60W
MEAN WELL USA Inc.
482
In Stock
1 : $46.21000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
12V
-
-
-
-
-
5A
60W
3 kV
Hazardous Locations, Industrial, ITE (Commercial)
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm)
CB, CE, cULus, cURus, TUV
-
MDR-60
MDR-60-48
AC/DC DIN RAIL SUPPLY 48V 60W
MEAN WELL USA Inc.
152
In Stock
1 : $46.81000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
48V
-
-
-
-
-
1.25A
60W
3 kV
Hazardous Locations, Industrial, ITE (Commercial)
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm)
CB, CE, cULus, cURus, TUV
-
MDR-60
MDR-60-24
AC/DC DIN RAIL SUPPLY 24V 60W
MEAN WELL USA Inc.
928
In Stock
1 : $47.09000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
24V
-
-
-
-
-
2.5A
60W
3 kV
Hazardous Locations, Industrial, ITE (Commercial)
88%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm)
CB, CE, cULus, cURus, TUV
-
MDR-40
MDR-40-12
AC/DC DIN RAIL SUPPLY 12V 40W
MEAN WELL USA Inc.
1,949
In Stock
1 : $47.14000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
12V
-
-
-
-
-
3.33A
40W
3 kV
Hazardous Locations, Industrial, ITE (Commercial)
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm)
CB, CE, cULus, cURus, TUV
-
HDR-60
HDR-60-5
AC/DC DIN RAIL SUPPLY 5V 33W
MEAN WELL USA Inc.
288
In Stock
1 : $47.51000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
5V
-
-
-
-
-
6.5A
33W
4 kV
Industrial, ITE (Commercial)
85%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
-
HDR-60
HDR-60-12
AC/DC DIN RAIL SUPPLY 12V 54W
MEAN WELL USA Inc.
582
In Stock
1 : $50.79000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
12V
-
-
-
-
-
4.5A
54W
4 kV
Industrial, ITE (Commercial)
88%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
-
DRC-24V30W1AZ
DRC-24V30W1AZ
AC/DC DIN RAIL SUPPLY 24V 30W
Delta Electronics
468
In Stock
1 : $50.82000
Bulk
Bulk
Active
AC
1
90 ~ 264 VAC
-
-
24V
-
-
-
-
-
1.25A
30W
3 kV
ITE (Commercial)
87%
-25°C ~ 71°C (With Derating)
Adjustable Output, IP20, Universal Input
3.58" L x 2.09" W x 2.19" H (91.0mm x 53.0mm x 55.6mm)
CB, CE, cULus, cURus, TUV
-
MDR-60
MDR-60-5
AC/DC DIN RAIL SUPPLY 5V 50W
MEAN WELL USA Inc.
671
In Stock
1 : $51.14000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
5V
-
-
-
-
-
10A
50W
3 kV
Hazardous Locations, Industrial, ITE (Commercial)
78%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm)
CB, CE, cULus, cURus, TUV
-
DSP18 SERIES
DSP10-24
AC/DC DIN RAIL SUPPLY 24V 10W
TDK-Lambda
198
In Stock
1 : $53.26000
Bulk
Bulk
Not For New Designs
AC or DC
1
90 ~ 264 VAC
120V
370V
24V
-
-
-
-
-
420mA
10W
3 kV
ITE (Commercial)
80%
-25°C ~ 71°C (With Derating)
Universal Input
2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm)
CE
-
Showing
of 4,196

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.