Industrial, DIN Rail Power Supplies

Results: 114
Stocking Options
Environmental Options
Media
Exclude
114Results
Applied FiltersRemove All

Showing
of 114
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
S8VK-G01512
S8VK-G01512
AC/DC DIN RAIL SUPPLY 12V 15W
Omron Automation and Safety
511
In Stock
3,461
Factory
1 : $118.21000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
12V
-
-
-
-
-
1.2A
15W
3 kV
ITE (Commercial)
77%
-40°C ~ 75°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)
CE, cULus, cURus, VDE
-
S8VK-G01524
S8VK-G01524
AC/DC DIN RAIL SUPPLY 24V 15W
Omron Automation and Safety
44
In Stock
1,369
Factory
1 : $119.45000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
650mA
15W
3 kV
ITE (Commercial)
80%
-40°C ~ 75°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)
CE, cULus, cURus, VDE
-
S8VK-C06024
S8VK-C06024
AC/DC DIN RAIL SUPPLY 24V 60W
Omron Automation and Safety
46
In Stock
1,448
Factory
1 : $146.29000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
2.5A
60W
3 kV
ITE (Commercial)
88%
-25°C ~ 60°C
Adjustable Output, IP20, Universal Input
4.33" L x 1.26" W x 3.54" H (110.0mm x 32.0mm x 90.0mm)
CE, cURus, TUV
-
S8VK-G03005
S8VK-G03005
AC/DC DIN RAIL SUPPLY 5V 30W
Omron Automation and Safety
126
In Stock
297
Factory
1 : $165.19000
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
-
-
5V
-
-
-
-
-
5A
30W
3 kV
ITE (Commercial)
79%
-40°C ~ 75°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.54" L x 1.26" W x 3.54" H (90.0mm x 32.0mm x 90.0mm)
CE, cULus, cURus, VDE
-
S8VK-C12024
S8VK-C12024
AC/DC DIN RAIL SUPPLY 24V 120W
Omron Automation and Safety
270
In Stock
841
Factory
1 : $169.34000
Box
Box
Active
AC
1
85 ~ 264 VAC
90V
350V
24V
-
-
-
-
-
5A
120W
3 kV
ITE (Commercial)
88%
-25°C ~ 60°C
Adjustable Output, DC Input Capable, IP20, Universal Input
4.81" L x 1.57" W x 4.92" H (122.2mm x 40.0mm x 125.0mm)
CE, cURus, TUV
-
S8VK-G12024
S8VK-G12024
AC/DC DIN RAIL SUPPLY 24V 120W
Omron Automation and Safety
2,619
In Stock
2,743
Factory
1 : $178.95000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
5A
120W
3 kV
ITE (Commercial)
89%
-40°C ~ 75°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
4.81" L x 1.57" W x 4.92" H (122.2mm x 40.0mm x 125.0mm)
CE, cULus, cURus, VDE
-
S8VK-G06024
S8VK-G06024
AC/DC DIN RAIL SUPPLY 24V 60W
Omron Automation and Safety
153
In Stock
2,806
Factory
1 : $181.37000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
2.5A
60W
3 kV
ITE (Commercial)
88%
-40°C ~ 75°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
4.33" L x 1.26" W x 3.54" H (110.0mm x 32.0mm x 90.0mm)
CE, cULus, cURus, VDE
-
S8VK-G06012
S8VK-G06012
AC/DC DIN RAIL SUPPLY 12V 60W
Omron Automation and Safety
44
In Stock
746
Factory
1 : $189.61000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
12V
-
-
-
-
-
5A
60W
3 kV
ITE (Commercial)
85%
-40°C ~ 75°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.54" L x 1.26" W x 3.54" H (90.0mm x 32.0mm x 90.0mm)
CE, cULus, cURus, VDE
-
S8FS-G03024CD
S8FS-G10012CD
AC/DC DIN RAIL SUPPLY 12V 100W
Omron Automation and Safety
56
In Stock
57
Factory
1 : $202.74000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
12V
-
-
-
-
-
8.5A
100W
3 kV
ITE (Commercial)
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
5.08" L x 1.54" W x 3.82" H (129.0mm x 39.2mm x 97.0mm)
CE, cURus, TUV, UL
-
S8VK-C24024
S8VK-C24024
AC/DC DIN RAIL SUPPLY 24V 240W
Omron Automation and Safety
52
In Stock
455
Factory
1 : $288.97000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
87%
-25°C ~ 60°C
Adjustable Output, IP20, Universal Input
5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm)
CE, cURus, TUV
-
S8VK-S12024
S8VK-S12024
AC/DC DIN RAIL SUPPLY 24V 120W
Omron Automation and Safety
60
In Stock
927
Factory
1 : $296.25000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
90V
350V
24V
-
-
-
-
-
5A
120W
3 kV
ITE (Commercial)
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.54" L x 2.17" W x 3.54" H (90.0mm x 55.0mm x 90.0mm)
CE, cURus, TUV
-
S8VK-G24024
S8VK-G24024
AC/DC DIN RAIL SUPPLY 24V 240W
Omron Automation and Safety
504
In Stock
1,193
Factory
1 : $382.08000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
92%
-40°C ~ 75°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm)
CE, cULus, cURus, VDE
-
S8VK-C48024
S8VK-C48024
AC/DC DIN RAIL SUPPLY 24V 480W
Omron Automation and Safety
52
In Stock
152
Factory
1 : $393.00000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
20A
480W
3 kV
ITE (Commercial)
91%
-25°C ~ 60°C
Adjustable Output, IP20, Universal Input
5.91" L x 3.54" W x 4.92" H (150.0mm x 90.0mm x 125.0mm)
CE, cURus, TUV
-
S8VS-06024
S8VS-06024A
AC/DC DIN RAIL SUPPLY 24V 60W
Omron Automation and Safety
39
In Stock
589
Factory
1 : $393.69000
Bulk
Bulk
Active
AC
1
100 ~ 240 VAC
-
-
24V
-
-
-
-
-
2.5A
60W
3 kV
ITE (Commercial)
78%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
4.26" L x 1.57" W x 3.74" H (108.3mm x 40.0mm x 95.0mm)
CE, cULus, cURus, VDE
-
S8VK-G24048
S8VK-G24048
AC/DC DIN RAIL SUPPLY 48V 240W
Omron Automation and Safety
119
In Stock
217
Factory
1 : $423.45000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
48V
-
-
-
-
-
5A
240W
3 kV
ITE (Commercial)
92%
-40°C ~ 75°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm)
CE, cULus, cURus, VDE
-
S8VK-G48024
S8VK-G48024
AC/DC DIN RAIL SUPPLY 24V 480W
Omron Automation and Safety
407
In Stock
709
Factory
1 : $527.16000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
20A
480W
3 kV
ITE (Commercial)
93%
-40°C ~ 75°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
5.91" L x 3.74" W x 4.92" H (150.0mm x 95.0mm x 125.0mm)
CE, cULus, cURus, VDE
-
S8VS-09024(A,B),S8VS-12024(A,B)
S8VS-12024A
AC/DC DIN RAIL SUPPLY 24V 120W
Omron Automation and Safety
281
In Stock
196
Factory
1 : $542.22000
Bulk
Bulk
Active
AC
1
100 ~ 240 VAC
-
-
24V
-
-
-
-
-
5A
120W
3 kV
ITE (Commercial)
80%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
4.78" L x 1.97" W x 4.53" H (121.3mm x 50.0mm x 115.0mm)
CE, cULus, cURus, VDE
-
S8VK-T24024
S8VK-T24024
AC/DC DIN RAIL SUPPLY 24V 240W
Omron Automation and Safety
874
In Stock
621
Factory
1 : $542.29000
Box
Box
Active
AC
1
320 ~ 576 VAC (3 Phase)
-
-
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
89%
-40°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing
5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm)
CE, TUV, UL
-
S8VK-G48048
S8VK-G48048
AC/DC DIN RAIL SUPPLY 48V 480W
Omron Automation and Safety
39
In Stock
203
Factory
1 : $554.99000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
48V
-
-
-
-
-
10A
480W
3 kV
ITE (Commercial)
93%
-40°C ~ 75°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
5.91" L x 3.74" W x 4.92" H (150.0mm x 95.0mm x 125.0mm)
CE, cULus, cURus, VDE
-
S8VK-T48024
S8VK-T48024
AC/DC DIN RAIL SUPPLY 24V 480W
Omron Automation and Safety
166
In Stock
555
Factory
1 : $709.04000
Box
Box
Active
AC
1
320 ~ 576 VAC (3 Phase)
-
-
24V
-
-
-
-
-
20A
480W
3 kV
ITE (Commercial)
91%
-40°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing
5.91" L x 3.74" W x 4.92" H (150.0mm x 95.0mm x 125.0mm)
CE, TUV, UL
-
S8VK-T96024
S8VK-T96024
AC/DC DIN RAIL SUPPLY 24V 960W
Omron Automation and Safety
244
In Stock
205
Factory
1 : $715.20000
Box
Box
Active
AC
1
320 ~ 576 VAC (3 Phase)
-
-
24V
-
-
-
-
-
40A
960W
3 kV
ITE (Commercial)
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing
7.09" L x 3.74" W x 4.92" H (180.0mm x 95.0mm x 125.0mm)
CE, TUV, UL
-
S8VS-24024
S8VS-24024A
AC/DC DIN RAIL SUPPLY 24V 240W
Omron Automation and Safety
91
In Stock
122
Factory
1 : $789.98000
Bulk
Bulk
Active
AC
1
100 ~ 240 VAC
-
-
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
80%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm)
CE, cULus, cURus, VDE
-
S8VK-X24024A
S8VK-X24024A-EIP
AC/DC DIN RAIL SUPPLY 24V 240W
Omron Automation and Safety
153
In Stock
84
Factory
1 : $962.74000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
90V
350V
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, IP20, Universal Input
4.61" L x 1.50" W x 4.88" H (117.0mm x 38.0mm x 124.0mm)
CE, cURus, EAC, KC, RCM, TUV, UL
-
S8FS-G03024CD
S8FS-G05012CD
AC/DC DIN RAIL SUPPLY 12V 50W
Omron Automation and Safety
151
In Stock
17
Factory
1 : $136.04000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
12V
-
-
-
-
-
4.3A
50W
3 kV
ITE (Commercial)
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.90" L x 1.46" W x 3.82" H (99.0mm x 37.2mm x 97.0mm)
CE, cURus, TUV, UL
-
S8FS-G03024CD
S8FS-G03012CD
AC/DC DIN RAIL SUPPLY 12V 30W
Omron Automation and Safety
84
In Stock
11
Factory
1 : $145.22000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
12V
-
-
-
-
-
3A
30W
3 kV
ITE (Commercial)
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.90" L x 1.43" W x 3.23" H (99.0mm x 36.2mm x 82.0mm)
CE, cURus, TUV, UL
-
Showing
of 114

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.