Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock 4 Factory | 1 : $155.48000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 1A | 24W | ITE (Commercial) | 88% | -10°C ~ 70°C | - | 4.15" L x 1.18" W x 2.95" H (105.5mm x 30.0mm x 75.0mm) | CSA | |||
10 In Stock | 1 : $251.98000 Box | Box | Discontinued at Digi-Key | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.5A | 60W | ITE (Commercial) | 91.5% | -10°C ~ 70°C | - | 4.11" L x 1.76" W x 2.95" H (104.5mm x 44.8mm x 75.0mm) | CSA | |||
0 In Stock Check Lead Time | 1 : $409.25000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 5A | 120W | ITE (Commercial) | 90% | -10°C ~ 70°C | - | 4.15" L x 2.76" W x 3.35" H (105.5mm x 70.0mm x 85.0mm) | CSA |