Industrial, DIN Rail Power Supplies

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Current - Output (Max)
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
E2403
AC/DC DIN RAIL SUPPLY 24V 75W
Wöhrle
944
Marketplace
1 : $42.00000
Case
Case
Active
AC or DC
2
85 ~ 265 VAC
120V
375V
24V
28V
3.125A
75W
Industrial
89%
-20°C ~ 70°C
Adjustable Output
4.87" L x 1.06" W x 4.02" H (123.6mm x 27.0mm x 102.0mm)
CE, UL
-
E2405
AC/DC DIN RAIL SUPPLY 24V 120W
Wöhrle
509
Marketplace
1 : $48.15000
Case
Case
Active
AC or DC
1
90 ~ 264 VAC
120V
375V
24V
28V
5A
120W
Industrial
88.5%
-30°C ~ 70°C
Adjustable Output
4.61" L x 1.18" W x 4.87" H (117.2mm x 30.0mm x 123.6mm)
CE, UL
62368-1
E2420
AC/DC DIN RAIL SUPPLY 24V 480W
Wöhrle
792
Marketplace
1 : $157.93000
Case
Case
Active
AC
2
90 ~ 264 VAC
120V
370V
24V
28V
20A
480W
Industrial
93%
-30°C ~ 70°C
Adjustable Output
4.60" L x 2.20" W x 4.87" H (116.8mm x 56.0mm x 123.6mm)
CE, UL
-
E2410
AC/DC DIN RAIL SUPPLY 24V 240W
Wöhrle
653
Marketplace
1 : $91.18000
Case
Case
Active
AC
2
90 ~ 264 VAC
120V
370V
24V
28V
10A
240W
Industrial
90%
-30°C ~ 70°C
Adjustable Output
4.61" L x 1.57" W x 4.87" H (117.2mm x 40.0mm x 123.6mm)
CE, UL
-
Showing
of 4

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.