Pressure Sensors, Transducers - Industrial
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : $161.88000 Bulk | Bulk | Active | Industrial Automation | Switch | 4PSI (27.58kPa) | SPST-NO | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Quick Connect - 0.250" (6.3mm) | 500PSI (3447.38kPa) | -40°C ~ 121.1°C | Cylinder, Threaded | - | |||
32 In Stock | 1 : $101.92000 Bulk | Bulk | Active | Industrial Automation | Switch | 2PSI (13.79kPa) | SPST-NC | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder, Threaded | - |