Isolators - Gate Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,249 In Stock | 1 : $3.41000 Cut Tape (CT) 2,500 : $1.72652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3000Vrms | 100kV/µs | 65ns, 65ns | 20ns | 10ns, 10ns | 5A, 5A | - | - | - | 13.2V ~ 33V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | ||
3,266 In Stock | 1 : $4.62000 Cut Tape (CT) 2,500 : $2.40978 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3000Vrms | 100kV/µs | 65ns, 65ns | 20ns | 10ns, 10ns | 10A, 10A | - | - | - | 13.2V ~ 33V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | ||
2,450 In Stock | 1 : $4.74000 Cut Tape (CT) 2,500 : $2.48147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3000Vrms | 100kV/µs | 100ns, 100ns | 20ns | 10ns, 10ns | 5A, 5A | 10A | - | - | 13.2V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, UL, VDE | ||
980 In Stock | 1 : $4.81000 Cut Tape (CT) 1,000 : $2.61343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 100kV/µs | 100ns, 100ns | 20ns | 10ns, 10ns | 5A, 5A | 5A | - | - | 13.2V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CQC, UL, VDE | ||
682 In Stock | 1 : $5.44000 Cut Tape (CT) 1,000 : $2.97341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 120kV/µs | 60ns, 60ns | 20ns | 10ns, 10ns | 17A, 17A | 10A | - | - | 13.2V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 150°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CQC, UL, VDE | ||
5,350 In Stock | 1 : $6.63000 Cut Tape (CT) 2,000 : $3.60331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 130ns, 130ns | 30ns | 33ns, 27ns | 10A, 10A | 10A | - | - | 13V ~ 33V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
3,568 In Stock | 1 : $6.80000 Cut Tape (CT) 3,000 : $3.66593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 100V/ns | 30ns, 30ns | 6ns | 6ns, 7ns | 4A, 6A | - | - | - | 3V ~ 18V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 13-VFLGA | 13-VLGA (5x5) | CQC, CSA, UR, VDE | ||
898 In Stock | 1 : $6.82000 Cut Tape (CT) 1,000 : $3.74881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3000Vrms | 100V/ns | - | - | - | 1.5A, 3A | 1.5A, 3A | - | 37 mA | 3V ~ 5.5V | - | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | UL, VDE | ||
254 In Stock | 1 : $7.16000 Cut Tape (CT) 1,000 : $3.94327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 100V/ns | - | - | - | 1.5A, 3A | 1.5A, 3A | - | 37 mA | 3V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | UL, VDE | ||
2,814 In Stock | 1 : $7.39000 Cut Tape (CT) 2,000 : $4.06086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 30ns, 30ns | 6ns | 6ns, 7ns | 4A, 6A | - | - | - | 9.2V ~ 25V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | - | ||
1,200 In Stock | 1 : $8.63000 Cut Tape (CT) 2,000 : $4.80715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 3750Vrms | 100V/ns | 30ns, 30ns | 6ns | 6ns, 7ns | 4A, 6A | 4A, 6A | - | - | 9.2V ~ 25V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | CQC, UL, VDE | ||
984 In Stock | 1 : $8.65000 Cut Tape (CT) 2,000 : $4.81664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 100kV/µs | 110ns, 110ns | - | 18ns, 20ns | 1.5A, 3.4A | 2.7A, 5.5A | - | - | 15V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, UR, VDE | ||
778 In Stock | 1 : $9.09000 Cut Tape (CT) 1,000 : $4.11322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3000Vrms | 100V/ns | - | - | - | 1.5A, 3A | 1.5A, 3A | - | 37 mA | 3V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | UL, VDE | ||
2,730 In Stock | 1 : $10.25000 Cut Tape (CT) 2,000 : $5.80077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 130ns, 130ns | 30ns | 28ns, 24ns (Max) | 10A, 10A | 10A | - | - | 13V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, TUV, UL, VDE | ||
797 In Stock | 1 : $10.25000 Cut Tape (CT) 2,000 : $5.79981 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 130ns, 130ns | 30ns | 33ns, 27ns | 10A, 10A | 10A | - | - | 13V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
2,182 In Stock | 1 : $10.37000 Cut Tape (CT) 2,000 : $5.88025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 130ns, 130ns | 30ns | 33ns, 27ns | - | 10A | - | - | 13V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, TUV, UL, VDE | ||
3,855 In Stock | 1 : $10.41000 Cut Tape (CT) 2,000 : $5.89914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 130ns, 130ns | 30ns | 33ns, 27ns | -, 4A | 10A | - | - | 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | VDE | ||
199 In Stock | 1 : $12.01000 Cut Tape (CT) 2,000 : $6.88392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 130ns, 130ns | 30ns | 33ns, 27ns | 10A, 10A | 10A | - | - | 13V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
624 In Stock | 1 : $17.98000 Cut Tape (CT) 2,000 : $10.66655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | - | - | - | - | - | 20A | - | - | 12V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SSOP | - | ||
3,321 In Stock | 1 : $1.28000 Cut Tape (CT) 850 : $0.61519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150kV/µs | 105ns, 105ns | 35ns | 28ns, 25ns (Max) | 4.5A, 5.3A | 4.5A, 5.3A | 2.1V | 25 mA | 10V ~ 33V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC | CQC, UL, VDE | ||
2,075 In Stock | 1 : $2.26000 Cut Tape (CT) 2,000 : $1.10757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 3000Vrms | 125V/ns | 45ns, 45ns | 6ns | 8ns, 8ns | 4A, 6A | 4A, 6A | - | - | 3V ~ 5.5V | - | - | -40°C ~ 150°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, CSA, UL, VDE | ||
943 In Stock | 1 : $2.26000 Cut Tape (CT) 2,500 : $1.09819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 3000Vrms | 125V/ns | 45ns, 45ns | 5ns | 8ns, 8ns | 4A, 6A | 4A, 6A | - | - | 13.5V ~ 25V | - | - | -40°C ~ 150°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, CSA, UL, VDE | ||
1,353 In Stock | 1 : $2.40000 Cut Tape (CT) 2,000 : $1.18334 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | 125V/ns | 45ns, 45ns | 5ns | 8ns, 8ns | 4A, 6A | 4A, 6A | - | - | 13.5V ~ 25V | - | - | -40°C ~ 150°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | CQC, CSA, UL, VDE | ||
1,010 In Stock | 1 : $2.40000 Cut Tape (CT) 2,000 : $1.18334 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | 125V/ns | 45ns, 45ns | 5ns | 8ns, 8ns | 4A, 6A | 4A, 6A | - | - | 9.2V ~ 25V | - | - | -40°C ~ 150°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | IEC/EN/DIN, UL, VDE | ||
986 In Stock | 1 : $2.61000 Cut Tape (CT) 2,000 : $1.30047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 3000Vrms | 125V/ns | 45ns, 45ns | 6ns | 8ns, 8ns | 4A, 6A | 4A, 6A | - | - | 3V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 150°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, CSA, UL, VDE |