Laser Diodes, Modules

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Input
Current Rating (Amps)
Power (Watts)
Package / Case
D6505I
D6505I
LASER DIODE 650NM 5MW TO18
US-Lasers Inc.
6,003
In Stock
1 : $19.66000
Bulk
-
Bulk
Active
650nm
-
20mA
5mW
Radial, Can, 3 Lead (5.6mm, TO-18)
367
In Stock
1 : $51.63000
Tray
Tray
Active
447nm
4.9V
1.5A
1.6W
TO-56-3 Lens Top Metal Can
681
In Stock
1 : $118.90000
Cut Tape (CT)
500 : $83.37376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
908nm
11V
40A
145W
5-SMD, No Lead
CVN 63-90ECL
CVN 63-90ECL
905NM LASER WITH LENS
Advanced Photonix
34
In Stock
1 : $526.36000
Bulk
-
Bulk
Active
903nm
-
-
87W
Radial, Can - 3 Lead
RLD90QZWC-00A
RLD90QZWA-10A
905NM, 15W, 35M INVISIBLE PULSED
Rohm Semiconductor
164
In Stock
1 : $19.66000
Tray
Tray
Active
905nm
20V
-
15W
Radial, Can - 3 Lead
SPL TL90AT03
SPL TL90AT03
METAL CAN TO56 - PULSED LASER DI
ams-OSRAM USA INC.
167
In Stock
1 : $30.53000
Tray
Tray
Active
905nm
9.5V
20A
65W
TO-56-3 Lens Top Metal Can
SPL TL90AT03
SPL UL90AT03
METAL CAN TO56 - PULSED LASER DI
ams-OSRAM USA INC.
109
In Stock
1 : $30.53000
Tray
Tray
Active
905nm
9.5V
20A
65W
TO-56-3 Lens Top Metal Can
PLT5 450GB
PLT5 450GB
LASER DIODE 450NM 120MW TO56
ams-OSRAM USA INC.
267
In Stock
1 : $54.23000
Bulk
Bulk
Active
450nm
6.5V
120mA
110mW
TO-56-3 Lens Top Metal Can
PLPT9 450LC_E
PLPT9 450LC_E
HIGH POWER LASER DIODE
ams-OSRAM USA INC.
224
In Stock
1 : $75.45000
Tray
-
Tray
Active
-
-
-
-
-
Showing
of 9

Laser Diodes, Modules


Laser Diodes and Modules are semiconductor devices that can emit a beam of high intensity focused radiation, typically in the infrared, visible or ultraviolet wavelength ranges of the electromagnetic spectrum, coherently (light waves of the same wavelength, phase and direction). With power ranges from less than 1 milliwatt to multiple watts of peak optical power, and a wide range of input voltage, current and case sizes, there are items for nearly all applications.