Laser Diodes, Modules

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Input
Current Rating (Amps)
Power (Watts)
Package / Case
423
In Stock
1 : $56.15000
Tray
Tray
Active
447nm
4.9V
1.5A
1.6W
TO-56-3 Lens Top Metal Can
SPL TL90AT03
SPL TL90AT03
METAL CAN TO56 - PULSED LASER DI
ams-OSRAM USA INC.
167
In Stock
1 : $33.20000
Tray
Tray
Active
905nm
9.5V
20A
65W
TO-56-3 Lens Top Metal Can
SPL TL90AT03
SPL UL90AT03
METAL CAN TO56 - PULSED LASER DI
ams-OSRAM USA INC.
120
In Stock
1 : $33.20000
Tray
Tray
Active
905nm
9.5V
20A
65W
TO-56-3 Lens Top Metal Can
PLT5 450GB
PLT5 450GB
LASER DIODE 450NM 120MW TO56
ams-OSRAM USA INC.
133
In Stock
1 : $47.18000
Bulk
Bulk
Active
450nm
6.5V
120mA
110mW
TO-56-3 Lens Top Metal Can
PLT5 522FA_P-M12
PLT5 522FA_P-M12
LASER DIODE 514NM 50MW TO56-3
ams-OSRAM USA INC.
28
In Stock
1 : $302.65000
Tray
Tray
Active
514nm
6V
140mA
50mW
TO-56-3 Lens Top Metal Can
162
In Stock
1 : $41.64000
Cut Tape (CT)
200 : $27.16435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
905nm
11V
40A
120W
TO-56-3 Lens Top Metal Can
50
In Stock
1 : $1,733.14000
Tray
Tray
Active
488nm
7.5V
100mA
60mW
TO-56-3 Lens Top Metal Can
PLT5 522EA_Q
PLT5 522EA_Q
METAL CAN PLT5 522EA_Q
ams-OSRAM USA INC.
177
In Stock
1 : $28.45000
Tray
Tray
Obsolete
520nm
6.3V
82mA
20mW
TO-56-3 Lens Top Metal Can
0
In Stock
200 : $27.22395
Tray
Tray
Obsolete
520nm
6.3V
62mA, 82mA
20mW
TO-56-3 Lens Top Metal Can
0
In Stock
Obsolete
Tray
Obsolete
447nm
4.1V
1.7A
2.4W
TO-56-3 Lens Top Metal Can
GREEN LASER DIODE TO-56
PLT5 516FA
GREEN LASER DIODE TO-56
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tray
Obsolete
518nm
5.6V
105mA
30mW
Radial, Can - 3 Lead
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-Key
520nm
7.5V
300mA
110mW
TO-56-3 Lens Top Metal Can
Showing
of 12

Laser Diodes, Modules


Laser Diodes and Modules are semiconductor devices that can emit a beam of high intensity focused radiation, typically in the infrared, visible or ultraviolet wavelength ranges of the electromagnetic spectrum, coherently (light waves of the same wavelength, phase and direction). With power ranges from less than 1 milliwatt to multiple watts of peak optical power, and a wide range of input voltage, current and case sizes, there are items for nearly all applications.