Laser Diodes, Modules

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Input
Current Rating (Amps)
Power (Watts)
Package / Case
CVLL 95-90
CVLL 350-90
25W, 1550NM PULSED LASER DIODE
Advanced Photonix
29
In Stock
1 : $578.05000
Tray
Tray
Active
1550nm
-
75A
25W
Radial, Can - 3 Lead
CVLL 95-90
CVLL 95-90
10W, 1550NM PULSED LASER DIODE
Advanced Photonix
22
In Stock
1 : $541.45000
Tray
Tray
Active
1550nm
-
30A
10W
Radial, Can - 3 Lead
Showing
of 2

Laser Diodes, Modules


Laser Diodes and Modules are semiconductor devices that can emit a beam of high intensity focused radiation, typically in the infrared, visible or ultraviolet wavelength ranges of the electromagnetic spectrum, coherently (light waves of the same wavelength, phase and direction). With power ranges from less than 1 milliwatt to multiple watts of peak optical power, and a wide range of input voltage, current and case sizes, there are items for nearly all applications.