Laser Diodes, Modules

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Input
Current Rating (Amps)
Power (Watts)
Package / Case
VLM-520-55-LPT
VLM-520-55 LPT
LASER DIODE 520NM 0.9MW 10MM
Quarton Inc.
829
In Stock
1 : $173.73000
Bulk
Bulk
Active
520nm
3V ~ 7V
100mA
0.9mW
Cylinder (10mm Dia)
VLM-520-55-LPT
VLM-520-55 LPO
LASER DIODE 520NM 0.39MW 10MM
Quarton Inc.
2
In Stock
1 : $173.73000
Bulk
Bulk
Active
520nm
3V ~ 7V
100mA
0.39mW
Cylinder (10mm Dia)
Showing
of 2

Laser Diodes, Modules


Laser Diodes and Modules are semiconductor devices that can emit a beam of high intensity focused radiation, typically in the infrared, visible or ultraviolet wavelength ranges of the electromagnetic spectrum, coherently (light waves of the same wavelength, phase and direction). With power ranges from less than 1 milliwatt to multiple watts of peak optical power, and a wide range of input voltage, current and case sizes, there are items for nearly all applications.