LED COBs, Engines, Modules, Strips

Results: 58
Stocking Options
Environmental Options
Media
Exclude
58Results
Applied FiltersRemove All

Showing
of 58
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
BXRH-30H1000-B-83
LED COB V6 HD WARM WHT SQ 3000K
Bridgelux
1,367
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
1321lm (Typ)
350mA
25°C
36.6V
103 lm/W
600mA
97 (Typ)
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-27G1000-G-83
LED COB V6 HD WARM WHT SQU 2700K
Bridgelux
595
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
1395lm (Typ)
700mA
25°C
18.3V
109 lm/W
1.2A
90
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-40G1000-B-83
LED COB V6 HD NEUT WHT SQU 4000K
Bridgelux
595
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Square
1543lm (Typ)
350mA
25°C
36.6V
120 lm/W
600mA
90
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-27H1000-G-83
LED COB V6 HD WARM WHT SQU 2700K
Bridgelux
369
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
1237lm (Typ)
700mA
25°C
18.3V
97 lm/W
1.2A
97 (Typ)
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-27H1000-B-83
LED COB V6 HD WARM WHT SQU 2700K
Bridgelux
651
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
1237lm (Typ)
350mA
25°C
36.6V
97 lm/W
600mA
97 (Typ)
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-30E1000-G-83
LED COB V6 HD WARM WHT SQ 3000K
Bridgelux
650
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
1797lm (Typ)
700mA
25°C
18.3V
140 lm/W
1.2A
80
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-27G1000-B-83
LED COB V6 HD WARM WHT SQU 2700K
Bridgelux
582
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
1395lm (Typ)
350mA
25°C
36.6V
109 lm/W
600mA
90
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-30G10H0-G-83
LED COB V6 HD WARM WHT SQ 3000K
Bridgelux
559
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
1522lm (Typ)
700mA
25°C
18.3V
119 lm/W
1.2A
90
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-30G1000-B-83
LED COB V6 HD WARM WHT SQ 3000K
Bridgelux
443
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
1459lm (Typ)
350mA
25°C
36.6V
114 lm/W
600mA
90
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-30G1000-G-83
LED COB V6 HD WARM WHT SQ 3000K
Bridgelux
428
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
1459lm (Typ)
700mA
25°C
18.3V
114 lm/W
1.2A
90
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-40G1000-G-83
LED COB V6 HD NEUT WHT SQU 4000K
Bridgelux
300
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Square
1543lm (Typ)
700mA
25°C
18.3V
120 lm/W
1.2A
90
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-27G10H0-G-83
LED COB V6 HD WARM WHT SQU 2700K
Bridgelux
238
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
1448lm (Typ)
700mA
25°C
18.3V
113 lm/W
1.2A
90
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-40E1000-G-83
LED COB V6 HD NEUT WHT SQU 4000K
Bridgelux
194
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Square
1850lm (Typ)
700mA
25°C
18.3V
144 lm/W
1.2A
80
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-35G1000-G-83
LED COB V6 HD WARM WHT SQU 3500K
Bridgelux
543
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Square
1512lm (Typ)
700mA
25°C
18.3V
118 lm/W
1.2A
90
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-35G1000-B-83
LED COB V6 HD WARM WHT SQU 3500K
Bridgelux
352
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Square
1512lm (Typ)
350mA
25°C
36.6V
118 lm/W
600mA
90
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-30E1000-B-83
LED COB V6 HD WARM WHT SQ 3000K
Bridgelux
582
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
1797lm (Typ)
350mA
25°C
36.6V
140 lm/W
600mA
80
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-27G10H0-B-83
LED COB V6 HD WARM WHT SQU 2700K
Bridgelux
574
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
1448lm (Typ)
350mA
25°C
36.6V
113 lm/W
600mA
90
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-30E1000-B-83
LED COB V6 HD NEUT WHT SQU 4000K
Bridgelux
565
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Square
1850lm (Typ)
350mA
25°C
36.6V
144 lm/W
600mA
80
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-27H3000-D-83
LED COB V6 HD NEUT WHT SQU 4000K
Bridgelux
429
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Square
1395lm (Typ)
700mA
25°C
18.3V
109 lm/W
1.2A
97 (Typ)
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-40H1000-B-83
LED COB V6 HD NEUT WHT SQU 4000K
Bridgelux
413
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Square
1395lm (Typ)
350mA
25°C
36.6V
109 lm/W
600mA
97 (Typ)
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-27E3000-D-83
LED COB V6 HD WARM WHT SQU 2700K
Bridgelux
368
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
1691lm (Typ)
350mA
25°C
36.6V
132 lm/W
600mA
80
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-30E1000-B-83
LED COB V6 HD WARM WHT SQU 3500K
Bridgelux
368
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Square
1839lm (Typ)
350mA
25°C
36.6V
144 lm/W
600mA
80
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-27H3000-D-83
LED COB V6 HD WARM WHT SQU 3500K
Bridgelux
296
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Square
1358lm (Typ)
700mA
25°C
18.3V
106 lm/W
1.2A
97 (Typ)
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-27E1000-G-83
LED COB V6 HD WARM WHT SQU 2700K
Bridgelux
40
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
1691lm (Typ)
700mA
25°C
18.3V
132 lm/W
1.2A
80
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-30H1000-G-83
LED COB V6 HD WARM WHT SQ 3000K
Bridgelux
26
In Stock
1 : $5.88000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
1321lm (Typ)
700mA
25°C
18.3V
103 lm/W
1.2A
97 (Typ)
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
Showing
of 58

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.