LED COBs, Engines, Modules, Strips

Results: 78
Stocking Options
Environmental Options
Media
Exclude
78Results
Applied FiltersRemove All

Showing
of 78
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
V13C
LED COB V13 WM WH SQUARE 3000K
Bridgelux
740
In Stock
1 : $13.59000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
2980lm (Typ)
500mA
25°C
33.4V
178 lm/W
1.75A
80
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13C
LED COB V13 NEUT WHT SQU 4000K
Bridgelux
671
In Stock
1 : $13.59000
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Square
2559lm (Typ)
500mA
25°C
33.4V
153 lm/W
1.75A
90
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
BXRE-65E2001-C-83
LED COB V13 CL WHT SQUARE 6500K
Bridgelux
382
In Stock
1 : $14.18000
Tube
Tube
Active
Chip On Board (COB)
White, Cool
6500K 3-Step MacAdam Ellipse
-
Square
3015lm (Typ)
500mA
25°C
33.4V
181 lm/W
1.75A
80
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13C
LED COB V13 WM WH SQUARE 3000K
Bridgelux
229
In Stock
1 : $13.59000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
2533lm (Typ)
500mA
25°C
33.4V
152 lm/W
1.75A
90
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13C
LED COB V13 CL WHT SQUARE 5700K
Bridgelux
464
In Stock
1 : $14.18000
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5700K 3-Step MacAdam Ellipse
-
Square
2980lm (Typ)
500mA
25°C
33.4V
178 lm/W
1.75A
80
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13C
LED COB V13 WARM WHT SQU 2700K
Bridgelux
97
In Stock
1 : $13.59000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
2314lm (Typ)
500mA
25°C
33.4V
139 lm/W
1.75A
90
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13C
LED COB V13 WM WH SQUARE 3000K
Bridgelux
77
In Stock
1 : $13.59000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
2419lm (Typ)
500mA
25°C
33.4V
145 lm/W
1.75A
90
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13C
LED COB V13 WARM WHT SQU 2700K
Bridgelux
79
In Stock
1 : $13.59000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
2414lm (Typ)
500mA
25°C
33.4V
145 lm/W
1.75A
90
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13C
LED COB V13 WARM WHT SQU 2700K
Bridgelux
0
In Stock
Check Lead Time
1 : $13.59000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
2805lm (Typ)
500mA
25°C
33.4V
168 lm/W
1.75A
80
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13C
LED COB V13 CL WHT SQUARE 5000K
Bridgelux
0
In Stock
Check Lead Time
1 : $14.18000
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5000K 3-Step MacAdam Ellipse
-
Square
2682lm (Typ)
500mA
25°C
33.4V
161 lm/W
1.75A
90
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13B WARM WHITE LED ARRAY
V13B WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $5.86484
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 4-Step MacAdam Ellipse
-
Square
2184lm (Typ)
350mA
25°C
33.4V
187 lm/W
1.25A
70
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13B NEUTRAL WHITE LED ARRAY
V13B NEUTRAL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $5.86484
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Square
1792lm (Typ)
350mA
25°C
33.4V
153 lm/W
1.25A
90
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13B COOL WHITE LED ARRAY
V13B COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $5.86484
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Square
2172lm (Typ)
350mA
25°C
33.4V
186 lm/W
1.25A
80
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
BXRE-30G2000-B-83
V13B WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $5.86484
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
1693lm (Typ)
350mA
25°C
33.4V
145 lm/W
1.25A
90
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13B NEUTRAL WHITE LED ARRAY
V13B NEUTRAL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $5.86484
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K 4-Step MacAdam Ellipse
-
Square
2246lm (Typ)
350mA
25°C
33.4V
192 lm/W
1.25A
70
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13B COOL WHITE LED ARRAY
V13B COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $5.86484
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5700K 4-Step MacAdam Ellipse
-
Square
2196lm (Typ)
350mA
25°C
33.4V
188 lm/W
1.25A
70
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13B COOL WHITE LED ARRAY
V13B COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $5.86484
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5700K 4-Step MacAdam Ellipse
-
Square
2086lm (Typ)
350mA
25°C
33.4V
178 lm/W
1.25A
80
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13B COOL WHITE LED ARRAY
V13B COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $5.86484
Tube
Tube
Active
Chip On Board (COB)
White, Cool
6500K 4-Step MacAdam Ellipse
-
Square
2196lm (Typ)
350mA
25°C
33.4V
188 lm/W
1.25A
70
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13B WARM WHITE LED ARRAY
V13B WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $5.86484
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Square
2135lm (Typ)
350mA
25°C
33.4V
183 lm/W
1.25A
80
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13B WARM WHITE LED ARRAY
V13B WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $5.86484
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Square
1755lm (Typ)
350mA
25°C
33.4V
150 lm/W
1.25A
90
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13B WARM WHITE LED ARRAY
V13B WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $5.86484
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
1963lm (Typ)
350mA
25°C
33.4V
168 lm/W
1.25A
80
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13B WARM WHITE LED ARRAY
V13B WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $5.86484
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
1773lm (Typ)
350mA
25°C
33.4V
152 lm/W
1.25A
90
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13B WARM WHITE LED ARRAY
V13B WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $5.86484
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
1690lm (Typ)
350mA
25°C
33.4V
145 lm/W
1.25A
90
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13B COOL WHITE LED ARRAY
V13B COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $5.86484
Tube
Tube
Active
Chip On Board (COB)
White, Cool
6500K 4-Step MacAdam Ellipse
-
Square
2111lm (Typ)
350mA
25°C
33.4V
181 lm/W
1.25A
80
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
V13B COOL WHITE LED ARRAY
V13B COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
500 : $5.86484
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Square
1877lm (Typ)
350mA
25°C
33.4V
161 lm/W
1.25A
90
120°
-
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
Showing
of 78

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.