LED COBs, Engines, Modules, Strips

Results: 126
Stocking Options
Environmental Options
Media
Exclude
126Results
Applied FiltersRemove All

Showing
of 126
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
BXRC-27G10K0-D-83
LED COB VERO 29C WHT RND 3000K
Bridgelux
277
In Stock
1 : $53.50000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
9290lm (Typ)
1.7A
25°C
36.4V
150 lm/W
5.5A
90
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
BXRC-30E10K0-D-83
LED COB VERO 29C WHT RND 3000K
Bridgelux
138
In Stock
1 : $53.50000
Bulk
Bulk
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
11444lm (Typ)
1.7A
25°C
36.4V
185 lm/W
5.5A
80
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
BXRC-27G10K0-D-83
LED COB VERO 29C WHT ROUND 5000K
Bridgelux
113
In Stock
1 : $53.50000
Bulk
Bulk
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
12386lm (Typ)
1.7A
25°C
36.4V
200 lm/W
5.5A
70
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Vero-29C
LED COB VERO 29C WHT ROUND 4000K
Bridgelux
100
In Stock
1 : $67.10000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
16515lm (Typ)
1.3A
25°C
66.7V
190 lm/W
4.75A
80
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Vero-29C
LED COB VERO 29C WHT ROUND 5000K
Bridgelux
80
In Stock
1 : $70.00000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 3-Step MacAdam Ellipse
-
Round
17364lm (Typ)
1.3A
25°C
66.7V
200 lm/W
4.75A
70
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Vero-29C
LED COB VERO 29C WHT ROUND 4000K
Bridgelux
20
In Stock
1 : $67.10000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
13778lm (Typ)
1.3A
25°C
66.7V
159 lm/W
4.75A
90
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Vero-29C
LED COB VERO 29C WHT RND 3000K
Bridgelux
31
In Stock
1 : $70.00000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
16798lm (Typ)
1.3A
25°C
66.7V
194 lm/W
4.75A
70
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Vero-29C
LED COB VERO 29C WHT ROUND 5000K
Bridgelux
21
In Stock
1 : $70.00000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 3-Step MacAdam Ellipse
-
Round
14439lm (Typ)
1.3A
25°C
66.7V
167 lm/W
4.75A
90
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Vero-29C
LED COB VERO 29C WHT ROUND 6500K
Bridgelux
9
In Stock
1 : $70.00000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
6500K 3-Step MacAdam Ellipse
-
Round
16232lm (Typ)
1.3A
25°C
66.7V
187 lm/W
4.75A
80
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
BXRC-40G10K0-D-83
VERO 29D COOL WHITE LED ARRAY
Bridgelux
99
In Stock
1 : $55.32000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 3-Step MacAdam Ellipse
-
Round
10300lm (Typ)
1.7A
25°C
36.4V
166 lm/W
5.5A
90
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Vero-29C
LED COB VERO 29C WM WH RND 2700K
Bridgelux
50
In Stock
1 : $67.10000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
12457lm (Typ)
1.3A
25°C
66.7V
144 lm/W
4.75A
90
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Vero-29C
LED COB VERO 29C WHT RND 3000K
Bridgelux
50
In Stock
1 : $67.10000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
13023lm (Typ)
1.3A
25°C
66.7V
150 lm/W
4.75A
90
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Vero-29C
LED COB VERO 29C WM WH RND 2700K
Bridgelux
48
In Stock
1 : $67.10000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
12995lm (Typ)
1.3A
25°C
66.7V
150 lm/W
4.75A
90
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Vero-29C
LED COB VERO 29C WHT RND 3000K
Bridgelux
39
In Stock
1 : $67.10000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
13637lm (Typ)
1.3A
25°C
66.7V
157 lm/W
4.75A
90
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Vero-29C
LED COB VERO 29C WM WH RND 2700K
Bridgelux
33
In Stock
1 : $67.10000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
15099lm (Typ)
1.3A
25°C
66.7V
174 lm/W
4.75A
80
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Vero-29C
LED COB VERO 29C WM WH RND 3500K
Bridgelux
22
In Stock
1 : $67.10000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Round
16420lm (Typ)
1.3A
25°C
66.7V
189 lm/W
4.75A
80
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Vero-29C
LED COB VERO 29C WHT ROUND 5700K
Bridgelux
38
In Stock
1 : $70.00000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5700K 3-Step MacAdam Ellipse
-
Round
16892lm (Typ)
1.3A
25°C
66.7V
195 lm/W
4.75A
70
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Vero-29C
LED COB VERO 29C WM WH RND 2700K
Bridgelux
34
In Stock
1 : $70.00000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
11041lm (Typ)
1.3A
25°C
66.7V
127 lm/W
4.75A
97 (Typ)
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Vero-29C
LED COB VERO 29C WHT RND 3000K
Bridgelux
30
In Stock
1 : $70.00000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
11796lm (Typ)
1.3A
25°C
66.7V
136 lm/W
4.75A
97 (Typ)
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Vero-29C
LED COB VERO 29C WHT ROUND 5700K
Bridgelux
26
In Stock
1 : $70.00000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5700K 3-Step MacAdam Ellipse
-
Round
16043lm (Typ)
1.3A
25°C
66.7V
185 lm/W
4.75A
80
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Vero-29C
LED COB VERO 29C WHT ROUND 4000K
Bridgelux
20
In Stock
1 : $70.00000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
17270lm (Typ)
1.3A
25°C
66.7V
199 lm/W
4.75A
70
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
BXRC-27G10K0-D-83
LED COB VERO 29C WM WH RND 2700K
Bridgelux
0
In Stock
Check Lead Time
1 : $53.49329
Bulk
Bulk
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
8886lm (Typ)
1.7A
25°C
36.4V
144 lm/W
5.5A
90
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Vero-29C
LED COB VERO 29C WHT RND 3000K
Bridgelux
0
In Stock
Check Lead Time
1 : $67.10000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
16043lm (Typ)
1.3A
25°C
66.7V
185 lm/W
4.75A
80
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
VERO 29B WARM WHITE LED ARRAY
VERO 29B WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
100 : $37.34650
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
10563lm (Typ)
1.4A
25°C
50.2V
150 lm/W
4.75A
90
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
VERO 29D COOL WHITE LED ARRAY
VERO 29D COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
100 : $37.34650
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
10300lm (Typ)
1.7A
25°C
36.4V
166 lm/W
5.5A
90
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Showing
of 126

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.