LED COBs, Engines, Modules, Strips

Results: 126
Stocking Options
Environmental Options
Media
Exclude
126Results
Applied FiltersRemove All

Showing
of 126
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
Vero-SE-13C
LED COB VERO SE 13C WH RND 4000K
Bridgelux
152
In Stock
1 : $18.81000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
3006lm (Typ)
500mA
25°C
33.4V
180 lm/W
1.75A
80
120°
-
36.20mm Dia
3.60mm
13.30mm Dia
Flat
Vero-SE-13C
LED COB VERO SE13C WH RND 3000K
Bridgelux
139
In Stock
1 : $18.81000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
2920lm (Typ)
500mA
25°C
33.4V
175 lm/W
1.75A
80
120°
-
36.20mm Dia
3.60mm
13.30mm Dia
Flat
Vero-SE-13C
LED COB VERO SE 13C WH RND 5000K
Bridgelux
200
In Stock
1 : $18.81000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
3161lm (Typ)
500mA
25°C
33.4V
189 lm/W
1.75A
70
120°
-
36.20mm Dia
3.60mm
13.30mm Dia
Flat
Vero-SE-13C
LED COB VERO SE 13C WH RND 2700K
Bridgelux
200
In Stock
1 : $18.81000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
2749lm (Typ)
500mA
25°C
33.4V
165 lm/W
1.75A
80
120°
-
36.20mm Dia
3.60mm
13.30mm Dia
Flat
Vero-SE-13C
LED COB VERO SE13C WH RND 3000K
Bridgelux
180
In Stock
1 : $19.59000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
2147lm (Typ)
500mA
25°C
33.4V
129 lm/W
1.75A
97 (Typ)
120°
-
36.20mm Dia
3.60mm
13.30mm Dia
Flat
Vero-SE-13C
LED COB VERO SE 13C WH RND 2700K
Bridgelux
94
In Stock
1 : $18.81000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
2268lm (Typ)
500mA
25°C
33.4V
136 lm/W
1.75A
90
120°
-
36.20mm Dia
3.60mm
13.30mm Dia
Flat
Vero-SE-13C
LED COB VERO SE13C WH RND 3000K
Bridgelux
40
In Stock
1 : $18.81000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
2482lm (Typ)
500mA
25°C
33.4V
149 lm/W
1.75A
90
120°
-
36.20mm Dia
3.60mm
13.30mm Dia
Flat
Vero-SE-13C
LED COB VERO SE 13C WH RND 3000K
Bridgelux
30
In Stock
1 : $18.81000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 4-Step MacAdam Ellipse
-
Round
3058lm (Typ)
500mA
25°C
33.4V
183 lm/W
1.75A
70
120°
-
36.20mm Dia
3.60mm
13.30mm Dia
Flat
Vero-SE-13C
LED COB VERO SE 13C WH RND 3500K
Bridgelux
9
In Stock
1 : $18.81000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Round
2457lm (Typ)
500mA
25°C
33.4V
147 lm/W
1.75A
90
120°
-
36.20mm Dia
3.60mm
13.30mm Dia
Flat
Vero-SE-13C
LED COB VERO SE 13C WH RND 5700K
Bridgelux
100
In Stock
1 : $18.81000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5700K 4-Step MacAdam Ellipse
-
Round
3075lm (Typ)
500mA
25°C
33.4V
184 lm/W
1.75A
70
120°
-
36.20mm Dia
3.60mm
13.30mm Dia
Flat
Vero-SE-13C
LED COB VERO SE 13C WH RND 6500K
Bridgelux
98
In Stock
1 : $18.81000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
6500K 4-Step MacAdam Ellipse
-
Round
3075lm (Typ)
500mA
25°C
33.4V
184 lm/W
1.75A
70
120°
-
36.20mm Dia
3.60mm
13.30mm Dia
Flat
Vero-SE-13C
LED COB VERO SE 13C WH RND 6500K
Bridgelux
83
In Stock
1 : $18.81000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
6500K 4-Step MacAdam Ellipse
-
Round
2955lm (Typ)
500mA
25°C
33.4V
177 lm/W
1.75A
80
120°
-
36.20mm Dia
3.60mm
13.30mm Dia
Flat
Vero-SE-13C
LED COB VERO SE 13C WH RND 2700K
Bridgelux
73
In Stock
1 : $18.81000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
2366lm (Typ)
500mA
25°C
33.4V
142 lm/W
1.75A
90
120°
-
36.20mm Dia
3.60mm
13.30mm Dia
Flat
Vero-SE-13C
LED COB VERO SE 13C WH RND 5700K
Bridgelux
69
In Stock
1 : $18.81000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5700K 4-Step MacAdam Ellipse
-
Round
2920lm (Typ)
500mA
25°C
33.4V
175 lm/W
1.75A
80
120°
-
36.20mm Dia
3.60mm
13.30mm Dia
Flat
Vero-SE-13C
LED COB VERO SE13C WH RND 3000K
Bridgelux
0
In Stock
Check Lead Time
1 : $18.81000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
2371lm (Typ)
500mA
25°C
33.4V
142 lm/W
1.75A
90
120°
-
36.20mm Dia
3.60mm
13.30mm Dia
Flat
Vero-SE-13C
LED COB VERO SE 13C WH RND 5000K
Bridgelux
0
In Stock
Check Lead Time
1 : $18.81000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
3041lm (Typ)
500mA
25°C
33.4V
182 lm/W
1.75A
80
120°
-
36.20mm Dia
3.60mm
13.30mm Dia
Flat
Vero-SE-13C
LED COB VERO SE 13C WH RND 3500K
Bridgelux
0
In Stock
Check Lead Time
1 : $18.81000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Round
2989lm (Typ)
500mA
25°C
33.4V
179 lm/W
1.75A
80
120°
-
36.20mm Dia
3.60mm
13.30mm Dia
Flat
Vero-SE-13C
LED COB VERO SE 13C WH RND 4000K
Bridgelux
0
In Stock
Check Lead Time
1 : $18.81000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
2508lm (Typ)
500mA
25°C
33.4V
150 lm/W
1.75A
90
120°
-
36.20mm Dia
3.60mm
13.30mm Dia
Flat
Vero-SE-13C
LED COB VERO SE 13C WH RND 4000K
Bridgelux
0
In Stock
Check Lead Time
1 : $18.81000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 4-Step MacAdam Ellipse
-
Round
3144lm (Typ)
500mA
25°C
33.4V
188 lm/W
1.75A
70
120°
-
36.20mm Dia
3.60mm
13.30mm Dia
Flat
Vero-SE-13C
LED COB VERO SE 13C WH RND 5000K
Bridgelux
0
In Stock
Check Lead Time
1 : $18.81931
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
2628lm (Typ)
500mA
25°C
33.4V
157 lm/W
1.75A
90
120°
-
36.20mm Dia
3.60mm
13.30mm Dia
Flat
VERO SE 13B WARM WHITE LED ARRAY
VERO SE 13B WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
200 : $8.50240
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Round
1720lm (Typ)
350mA
25°C
33.4V
147 lm/W
1.25A
90
120°
-
36.20mm Dia
3.50mm
13.30mm Dia
Flat
VERO SE 13B COOL WHITE LED ARRAY
VERO SE 13B COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
200 : $8.50240
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5700K 4-Step MacAdam Ellipse
-
Round
1937lm (Typ)
350mA
85°C
33.4V
169 lm/W
1.25A
70
120°
Dimming
36.20mm Dia
3.60mm
13.30mm Dia
Flat
VERO SE 13B WARM WHITE LED ARRAY
VERO SE 13B WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
200 : $8.50240
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
2044lm (Typ)
350mA
25°C
33.4V
175 lm/W
1.25A
80
120°
-
36.20mm Dia
3.50mm
13.30mm Dia
Flat
VERO SE 13B NEUTRAL WHITE LED AR
VERO SE 13B NEUTRAL WHITE LED AR
Bridgelux
0
In Stock
Check Lead Time
200 : $8.50240
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
2104lm (Typ)
350mA
25°C
33.4V
180 lm/W
1.25A
80
120°
-
36.20mm Dia
3.50mm
13.30mm Dia
Flat
VERO SE 13B COOL WHITE LED ARRAY
VERO SE 13B COOL WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
200 : $8.50240
Tray
Tray
Active
Chip On Board (COB)
White, Cool
6500K 4-Step MacAdam Ellipse
-
Round
1937lm (Typ)
350mA
85°C
33.4V
169 lm/W
1.25A
70
120°
Dimming
36.20mm Dia
3.60mm
13.30mm Dia
Flat
Showing
of 126

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.